Phoenix Contact - Circular Metric Connectors
5,975 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SM | Each | SM-36KP007 SM36KP007 | |||||||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SF | Each | SF-20KP004 SF20KP004 | |||||||||
0In Stock | Circular Metric Connectors | 12 Contact | M23 | Crimp | N Coded | 8 A | 48 VAC, 74 VDC | IP67 | Connectors | Straight | RF | Each | RF-12P1N8AWA00 RF12P1N8AWA00 | |||
0In Stock | Circular Metric Connectors | M12 | IP67 | Accessories | Screw | TMP | Each | |||||||||
0In Stock | Circular Metric Connectors | 6 Contact | M12 | Solder | A Coded | 1.5 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | Bulk | SACC-DSI-M_8FS-6CON-L180 SACCDSIM8FS6CONL180 | ||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 V | IP67 | Inserts | Right Angle | Each | SACC-CI-M12FS-8CON-L90_SCO SACCCIM12FS8CONL90SCO | ||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 | Through Hole | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Kit | SACC-DSIV-M_8FS-3CON-L180-06 SACCDSIVM8FS3CONL18006 | ||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SF | Each | SF-7MS2000 SF7MS2000 | |||||||||
0In Stock | Circular Metric Connectors | M8 | IP67 | Accessories | Plug Screw | Each | ||||||||||
0In Stock | Circular Metric Connectors | M8 | IP67 | Accessories | Plug Screw | Bulk | ||||||||||
0In Stock | Circular Metric Connectors | M12 | 60 V | IP67 | Bulk | |||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | SMD/SMT, Flange | D Coded | 4 A | 250 V | IP67 | Inserts | Straight | Each | |||||
0In Stock | Circular Metric Connectors | M12 | IP67 | Accessories | Plug Screw | Bulk | ||||||||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder | A Coded | 2 A | 30 V | IP65, IP67 | Connectors | Straight | Each | SACC-DSI-M12MS-8CON-M16 SACCDSIM12MS8CONM16 | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | A Coded | 4 A | 250 V | IP65, IP67 | Connectors | Straight | Each | SACC-DSI-M12MS-4CON-M16 SACCDSIM12MS4CONM16 | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M8 | Through Hole | B Coded | 3 A | 30 V | IP67 | Connectors | Straight | Each | SACC-DSI-M8MS-5CON-M8-L180_DN SACCDSIM8MS5CONM8L180DN | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | Each | SACC-M12MS-4CON-PG_7-M_SKIN SACCM12MS4CONPG7MSKIN | ||||
0In Stock | Circular Metric Connectors | 12 Contact | M12 | Through Hole | A Coded | 1.5 A | 30 V | IP67 | Inserts | Straight | Each | SACC-CI-M12FS-12CON-L180_THR SACCCIM12FS12CONL180THR | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 V | IP67 | Connectors | Right Angle | Each | SACC-DSIV-M12FS-5CON-L_90_SH SACCDSIVM12FS5CONL90SH | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | A Coded | 4 A | 250 V | IP65, IP67 | Connectors | Straight | Each | SACC-DSI-MS-4CON-M12-SCO_SH SACCDSIMS4CONM12SCOSH | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 V | IP65, IP67, IP69K | Each | SACC-M12MS-4CON-PG_7-VA SACCM12MS4CONPG7VA | ||||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder | A Coded | 2 A | 30 V | IP65, IP67 | Connectors | Straight | Each | SACC-DSI-MS-8CON-M12_SCO SACCDSIMS8CONM12SCO | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M8, M12 | Pluggable Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP65, IP67 | Adapters | I-Adapter | SAC | Each | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP65, IP67, IP69K | Connectors | Straight | Each | SACC-M12MS-4CON-PG_9-VA SACCM12MS4CONPG9VA | ||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | RC | Each | RC-22P2000 RC22P2000 |