Phoenix Contact - Circular Metric Connectors
5,975 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | |||||||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Push-Lock Spring | A Coded | 4 A | 48 VAC, 60 VDC | IP65, IP67 | Connectors | |||||||
0In Stock | Circular Metric Connectors | M23 | Gasket | Accessories | ||||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | IP67 | SACC-M12MR-5CON-PG9 SACCM12MR5CONPG9 | |||||||||
0In Stock | Circular Metric Connectors | 3 Contact | M8, M12 | A Coded | 4 A | 60 V | IP65, IP67 | SAC | ||||||||
0In Stock | Circular Metric Connectors | Grommet | M12 A-code | SACB-D_PG_13,5_(4,0-6,5)_YE SACBDPG1354065YE | ||||||||||||
0In Stock | Circular Metric Connectors | IBS_CCO-R/L IBSCCORL | ||||||||||||||
0In Stock | Circular Metric Connectors | |||||||||||||||
0In Stock | Circular Metric Connectors | 17.5 A | IP65 | Q_1,5/4FL/16-M25KU-ESA Q154FL16M25KUESA | ||||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 V | IP67 | Connectors | Straight | SACC-DSIV-FS-5CON-L180_SCO SACCDSIVFS5CONL180SCO | |||||
0In Stock | Circular Metric Connectors | M23 | SIGNAL_M23-12P-FS SIGNALM2312PFS | |||||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | Screw | 1.5 A | 24 VAC, 24 VDC | IP65 | Connectors | Valve Connector | SACC-VB | SACC-VB-5CON-M16/AD-2L_24V SACCVB5CONM16AD2L24V | ||||||
0In Stock | Circular Metric Connectors | 3 Contact | Screw | 1.5 A | 230 VAC, 230 VDC | IP65 | Connectors | Valve Connector | SACC-VB | SACC-VB-3CON-M16/A-1L-SV_230V SACCVB3CONM16A1LSV230V | ||||||
0In Stock | Circular Metric Connectors | 3 Contact | Screw | 110 V | IP65 | SACC-VB | SACC-VB-3CON-M16/BI-1L-SV_110V SACCVB3CONM16BI1LSV110V | |||||||||
0In Stock | Circular Metric Connectors | 3 Contact | Screw | 1.5 A | 110 VAC, 110 VDC | IP65 | Connectors | Valve Connector | SACC-VB | SACC-VB-3CON-M12/CI-1L-SV_110V SACCVB3CONM12CI1LSV110V | ||||||
0In Stock | Circular Metric Connectors | 100 mA | 24 VDC | IP65, IP67 | PSR-SACB-4/4-L-_5,0PUR-SD PSRSACB44L50PURSD | |||||||||||
0In Stock | Circular Metric Connectors | 3 Contact | Pluggable Screw | 4 A | 48 V | IP65 | M12 A-code | SACB-_6/3-C_QO-0,34 SACB63CQO034 | ||||||||
0In Stock | Circular Metric Connectors | 12 Contact | M23 | Crimp | RF | RF-12S2S8AWB00 RF12S2S8AWB00 | ||||||||||
0In Stock | Circular Metric Connectors | 17 Contact | M23 | Crimp | RF | RF-17P2N8AAK00 RF17P2N8AAK00 | ||||||||||
0In Stock | Circular Metric Connectors | 17 Contact | M23 | Crimp | RF | RF-17S1N8AAF00 RF17S1N8AAF00 | ||||||||||
0In Stock | Circular Metric Connectors | M23 | Accessories | Protective Cap | RC | RC-Z2064 RCZ2064 | ||||||||||
0In Stock | Circular Metric Connectors | IP68 | Cable Gland | RC | RC-Z2191 RCZ2191 | |||||||||||
0In Stock | Circular Metric Connectors | IP68 | Cable Gland | RC | RC-Z2202 RCZ2202 | |||||||||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SF | Bulk | SF-10KP004 SF10KP004 | |||||||||
0In Stock | Circular Metric Connectors | M23 | Cable Clamp with Shield Adapter | RC | RC-Z2222 RCZ2222 |