Phoenix Contact - Circular Metric Connectors
5,975 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20In Stock | Circular Metric Connectors | M12 | Solder | IP67 | Housing Screw Connections | Bulk | ||||||||||
20In Stock | Circular Metric Connectors | M12 | Solder | IP67 | Housing Screw Connections | Bulk | ||||||||||
20In Stock | Circular Metric Connectors | M12 | Solder | IP67 | Housing Screw Connections | Bulk | ||||||||||
20In Stock | Circular Metric Connectors | M12 | IP67 | Housing Screw Connections | Bulk | |||||||||||
20In Stock | Circular Metric Connectors | 4 Contact | M8 | IDC | A Coded | 4 A | 30 VAC, 30 VDC | IP65 | Connectors | Straight | Each | SACC-M_8MS-4QO-0,5-M SACCM8MS4QO05M | ||||
0In Stock | Circular Metric Connectors | M12, M15 | Housing Screw | IP67 | Accessories | Bulk | ||||||||||
120In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder | A Coded | IP67 | Each | |||||||||
20In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | RC | Bulk | RC-1KS2000 RC1KS2000 | |||||||||
2In Stock | Circular Metric Connectors | M16 | IP65 | Accessories | Reducing Adapter | RE | Each | REDUC-M-KV-M20/M16 REDUCMKVM20M16 | ||||||||
10In Stock | Circular Metric Connectors | M20 | IP65 | Accessories | Reducing Adapter | REDUC | Each | REDUC-M-KV-M25/M20 REDUCMKVM25M20 | ||||||||
662In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | Bulk | RC-11S2000 RC11S2000 | ||||||||||
10In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 250 V | IP67 | Inserts | Kit | SACC-CI-M12FS-4CON-L_90_SH_SCO SACCCIM12FS4CONL90SHSCO | ||||||
2,880In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 V | IP67 | Inserts | Bulk | SACC-CI-M12FS-5CON-L180-THR_SH SACCCIM12FS5CONL180THRSH | |||||
200In Stock | Circular Metric Connectors | 4 Contact | M12 | SMD | A Coded | 4 A | 250 V | IP67 | Inserts | Each | ||||||
10In Stock | Circular Metric Connectors | Each | ||||||||||||||
60In Stock | Circular Metric Connectors | 4 Contact | M12 | IDC | A Coded | 4 A | 125 VAC, 125 VDC | IP65 | Connectors | Straight | Each | SACC-MS-4QO-0,34-M_SCO SACCMS4QO034MSCO | ||||
496In Stock | Circular Metric Connectors | 5 Contact | M12 | Pluggable Screw | A Coded | 4 A | 60 V | IP67 | Adapters | I-Adapter | Each | SACC-5P-DSI-M12MS/FS-M16 SACC5PDSIM12MSFSM16 | ||||
374In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | A Coded | 4 A | 60 V | IP65, IP67 | Connectors | Straight | Each | SACC-DSI-FS-5CON-PG_9/0,5_SCO SACCDSIFS5CONPG905SCO | ||||
199In Stock | Circular Metric Connectors | 4 Power | M12 | Screw | S Coded | 12 A | 630 V | IP67 | Connectors | Straight | Each | SACC-M12FSS-3PECON-PG11-M SACCM12FSS3PECONPG11M | ||||
96In Stock | Circular Metric Connectors | 5 Contact | M12 | A Coded | 4 A | 48 VAC, 60 VDC, 5 V | IP65, IP67 | Accessories | Straight | SAC | Each | SAC-5P-M12MS_CAN_TR SAC5PM12MSCANTR | ||||
45In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | Each | SACC-M12FS-8CON-PG9-M SACCM12FS8CONPG9M | ||||
744In Stock150 On Order Expected 19-Nov-26 | Circular Metric Connectors | M32 | IP65 | Accessories | Cable Gland | HC | Bulk | HC-M-KV-Z-M32 HCMKVZM32 | ||||||||
1,006In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | A Coded | 4 A | 60 V | IP67 | Connectors | Straight | Each | SACC-E-M12MS-5CON-PG9/0,5 SACCEM12MS5CONPG905 | ||||
41In Stock | Circular Metric Connectors | M23 | Crimp | IP67 | Accessories | Straight | RC | Kit | RC-000000080FZ RC000000080FZ | |||||||
98In Stock | Circular Metric Connectors | 5 Contact | M12 | Push-Lock Spring | A Coded | 4 A | 48 VAC, 60 VDC | IP65, IP67 | Connectors | Straight | Each |