Phoenix Contact - Circular Metric Connectors
5,975 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
165In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | T Coded | 12 A | 63 V | IP67 | Inserts | Bulk | SACC-CI-M12MST-4CON-L180_THR SACCCIM12MST4CONL180THR | |||||
160In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | S Coded | 12 A | 630 V | IP67 | Inserts | Bulk | SACC-CI-M12FSS-4CON-L180_THR_PE SACCCIM12FSS4CONL180THRPE | |||||
350In Stock | Circular Metric Connectors | M23 | Accessories | Cable Clamp Shield Adapter | RC | Kit | RC-Z2462 RCZ2462 | |||||||||
165In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | S Coded | 12 A | 630 V | IP67 | Inserts | Bulk | SACC-CI-M12MSS-4CON-L180_THR_PE SACCCIM12MSS4CONL180THRPE | |||||
7In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | Each | SACC-DSI-M_8MS-4CON-L180_SH SACCDSIM8MS4CONL180SH | ||||
2In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 250 V | IP67 | Inserts | Straight | Bulk | SACC-CI-M12FSD-4CON-L180-THR SACCCIM12FSD4CONL180THR | ||||
73In Stock72 On Order Expected 22-Jan-27 | Circular Metric Connectors | 5 Contact | M12 | Solder | B Coded | 4 A | 60 V | IP65, IP67 | Connectors | Straight | Kit | SACC-DSI-FSB-5CON-L180_SCO SACCDSIFSB5CONL180SCO | ||||
98In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | RC | Bulk | RC-12S2000 RC12S2000 | |||||||||
66In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 V | IP67 | Inserts | Right Angle | Kit | SACC-CI-M12MS-5CON-L90_SH_SCO SACCCIM12MS5CONL90SHSCO | ||||
200In Stock | Circular Metric Connectors | M12 | Accessories | Plug Screw | Each | |||||||||||
36In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SF | Bulk | ||||||||||
760In Stock | Circular Metric Connectors | M12 | Each | SACC-CI_M12FS-5CON_18,5_VPE1000 SACCCIM12FS5CON185VPE1000 | ||||||||||||
60In Stock | Circular Metric Connectors | Accessories | Seal | Each | ASI_SACB_KABEL-ENDDICHTUNG ASISACBKABELENDDICHTUNG | |||||||||||
14In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SF | Bulk | ||||||||||
360In Stock | Circular Metric Connectors | M12, M15 | Housing Screw | IP67 | Accessories | Kit | ||||||||||
20In Stock | Circular Metric Connectors | 8 Contact | M12 | SMD/SMT, Flange | A Coded | 2 A | 30 V | IP67 | Inserts | Straight | Each | |||||
6In Stock | Circular Metric Connectors | M20 | Accessories | Lock Nut | RC | Each | RC-13041 RC13041 | |||||||||
8In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SF | Each | SF-7QS2000 SF7QS2000 | |||||||||
236In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 V | IP67 | Inserts | Kit | SACC-CI-FS-5CON-L_90_SH_SCO SACCCIFS5CONL90SHSCO | |||||
10In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 V | IP67 | Inserts | Straight | Bulk | SACC-CI-M12MS-5CON-L180_THR SACCCIM12MS5CONL180THR | ||||
11In Stock | Circular Metric Connectors | 3 Contact | M8 | IDC | A Coded | 4 A | 48 VAC, 60 VDC | IP65 | Connectors | Straight | Each | SACC-M_8FS-3QO-0,25-M SACCM8FS3QO025M | ||||
550In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SF | Each | ||||||||||
657In Stock | Circular Metric Connectors | Accessories | Lock Nut | Each | ||||||||||||
30In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Each | SACC-M12MS-5CON-PG_9 SACCM12MS5CONPG9 | ||||
139In Stock | Circular Metric Connectors | M12, M15 | Housing Screw | IP67 | Accessories | Bulk |