Phoenix Contact - Circular Metric Connectors
5,975 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | 5 Contact | M8 | SMD/SMT, Flange | B Coded | 3 A | 30 V | IP67 | Inserts | Straight | Bulk | |||||
0In Stock | Circular Metric Connectors | M10 | Accessories | Panel Nut | Each | |||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M17 | Crimp | N Coded | 20 A | 630 V | IP67, IP68 | Connectors | Coupler Connector | Bulk | |||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
0In Stock | Circular Metric Connectors | 4 Contact, 3 Power + PE | M23 | Crimp | 9 A, 30 A | 630 V | IP68 | Connectors | Right Angle | Each | ||||||
0In Stock | Circular Metric Connectors | 5 Power + PE | M23 | Crimp | 30 A | 630 V | IP69X | Connectors | Right Angle | Each | ||||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 | Solder | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Each | SACC-M_8FS-3CON-M SACCM8FS3CONM | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | B Coded | 4 A | 125 V | IP67 | Connectors | Right Angle | Kit | SACC-DSIV-M12FSB-5CON-L_90 SACCDSIVM12FSB5CONL90 | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 250 V | IP67 | Connectors | Right Angle | Each | SACC-DSIV-M12FSD-4CON-L90 SACCDSIVM12FSD4CONL90 | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 4 A | 60 V | IP65, IP67 | Connectors | Straight | Each | SACC-DSI-MS-5CON-L180/SCO_SH SACCDSIMS5CONL180SCOSH | ||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder | A Coded | 2 A | 30 V | IP65, IP67 | Connectors | Straight | Each | SACC-DSI-MS-8CON-M12-SCO_SH SACCDSIMS8CONM12SCOSH | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP65, IP67, IP69K | Connectors | Straight | Each | SACC-M12FS-4CON-PG_7-VA SACCM12FS4CONPG7VA | ||||
0In Stock | Circular Metric Connectors | 12 Contact | M23 | Solder | N Coded | 8 A | 48 VAC, 74 VDC | Accessories | Straight | RC | Each | RC-12P1N120000 RC12P1N120000 | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | IP67 | SACC-M12MR-5CON-PG9 SACCM12MR5CONPG9 | |||||||||
0In Stock | Circular Metric Connectors | 3 Contact | M8, M12 | A Coded | 4 A | 60 V | IP65, IP67 | SAC | ||||||||
0In Stock | Circular Metric Connectors | Grommet | M12 A-code | SACB-D_PG_13,5_(4,0-6,5)_YE SACBDPG1354065YE | ||||||||||||
0In Stock | Circular Metric Connectors | IBS_CCO-R/L IBSCCORL | ||||||||||||||
0In Stock | Circular Metric Connectors | |||||||||||||||
0In Stock | Circular Metric Connectors | 17.5 A | IP65 | Q_1,5/4FL/16-M25KU-ESA Q154FL16M25KUESA | ||||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 V | IP67 | Connectors | Straight | SACC-DSIV-FS-5CON-L180_SCO SACCDSIVFS5CONL180SCO | |||||
0In Stock | Circular Metric Connectors | M23 | SIGNAL_M23-12P-FS SIGNALM2312PFS | |||||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | Screw | 1.5 A | 24 VAC, 24 VDC | IP65 | Connectors | Valve Connector | SACC-VB | SACC-VB-5CON-M16/AD-2L_24V SACCVB5CONM16AD2L24V | ||||||
0In Stock | Circular Metric Connectors | 3 Contact | Screw | 1.5 A | 230 VAC, 230 VDC | IP65 | Connectors | Valve Connector | SACC-VB | SACC-VB-3CON-M16/A-1L-SV_230V SACCVB3CONM16A1LSV230V | ||||||
0In Stock | Circular Metric Connectors | 3 Contact | Screw | 110 V | IP65 | SACC-VB | SACC-VB-3CON-M16/BI-1L-SV_110V SACCVB3CONM16BI1LSV110V | |||||||||
0In Stock | Circular Metric Connectors | 3 Contact | Screw | 1.5 A | 110 VAC, 110 VDC | IP65 | Connectors | Valve Connector | SACC-VB | SACC-VB-3CON-M12/CI-1L-SV_110V SACCVB3CONM12CI1LSV110V |