Phoenix Contact - Circular Metric Connectors
5,975 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | 4 Contact | M12 | IDC | A Coded | 4 A | 125 V | IP65 | Connectors | Straight | Each | SACC-M12MS-4QO-0,34 SACCM12MS4QO034 | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | D Coded | 4 A | 48 VAC, 60 VDC | IP65, IP67 | Connectors | Straight | Each | SACC-DSI-FSD-4CON-L180/SH_TQ SACCDSIFSD4CONL180SHTQ | ||||
0In Stock | Circular Metric Connectors | MC | Bulk | KGG-MC 1,5/ 3 BK | ||||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M8 | SMD/SMT, Flange | B Coded | 3 A | 30 V | IP67 | Inserts | Straight | Bulk | |||||
0In Stock | Circular Metric Connectors | M10 | Accessories | Panel Nut | Each | |||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M17 | Crimp | N Coded | 20 A | 630 V | IP67, IP68 | Connectors | Coupler Connector | Bulk | |||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
0In Stock | Circular Metric Connectors | 4 Contact, 3 Power + PE | M23 | Crimp | 9 A, 30 A | 630 V | IP68 | Connectors | Right Angle | Each | ||||||
0In Stock | Circular Metric Connectors | 5 Power + PE | M23 | Crimp | 30 A | 630 V | IP69X | Connectors | Right Angle | Each | ||||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 | Solder | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Each | SACC-M_8FS-3CON-M SACCM8FS3CONM | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | B Coded | 4 A | 125 V | IP67 | Connectors | Right Angle | Kit | SACC-DSIV-M12FSB-5CON-L_90 SACCDSIVM12FSB5CONL90 | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 250 V | IP67 | Connectors | Right Angle | Each | SACC-DSIV-M12FSD-4CON-L90 SACCDSIVM12FSD4CONL90 | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 4 A | 60 V | IP65, IP67 | Connectors | Straight | Each | SACC-DSI-MS-5CON-L180/SCO_SH SACCDSIMS5CONL180SCOSH | ||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder | A Coded | 2 A | 30 V | IP65, IP67 | Connectors | Straight | Each | SACC-DSI-MS-8CON-M12-SCO_SH SACCDSIMS8CONM12SCOSH | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP65, IP67, IP69K | Connectors | Straight | Each | SACC-M12FS-4CON-PG_7-VA SACCM12FS4CONPG7VA | ||||
0In Stock | Circular Metric Connectors | 12 Contact | M23 | Solder | N Coded | 8 A | 48 VAC, 74 VDC | Accessories | Straight | RC | Each | RC-12P1N120000 RC12P1N120000 | ||||
0In Stock | Circular Metric Connectors | 3 Contact | Screw | 10 A | 24 VAC, 24 VDC | IP65 | Connectors | Valve Connector | SACC-V | Bulk | SACC-V-3CON-PG9/A-1L_24V SACCV3CONPG9A1L24V | |||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 60 V | IP67 | Kit | SACC-DSIV-M12MS-5CON-L180-SI SACCDSIVM12MS5CONL180SI | |||||||
0In Stock | Circular Metric Connectors | 6 Contact | M23 | Solder Cup | N Coded | 20 A | 48 VAC, 74 VDC | Accessories | Straight | RC | Each | RC-06P1N120000 RC06P1N120000 | ||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder | A Coded | 2 A | 30 V | IP65, IP67 | Connectors | Straight | Each | SACC-DSI-FS-8CON-L180/SCO_SH SACCDSIFS8CONL180SCOSH | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 250 V | IP67 | Inserts | Straight | Each | SACC-CI-M12MSD-4CON-L180_THR SACCCIM12MSD4CONL180THR | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | A Coded | 4 A | 250 V | IP65, IP67 | Connectors | Straight | Kit | SACC-DSI-M12MS-4CON-M16_SH SACCDSIM12MS4CONM16SH | ||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 V | IP67 | Connectors | Right Angle | Each | SACC-CI-M12MS-8CON-L90_SH_SCO SACCCIM12MS8CONL90SHSCO | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | T Coded | 12 A | 63 V | IP67 | Inserts | Bulk | SACC-CI-M12MST-4CON-L180_THR_SH SACCCIM12MST4CONL180THRSH | |||||
0In Stock | Circular Metric Connectors | 6 Contact | M23 | Solder | N Coded | IP67 | Connectors | Straight | Each |