Phoenix Contact - Circular Metric Connectors
5,975 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | Each | |||||||||||
0In Stock | Circular Metric Connectors | 12 Contact | M23 | Crimp | 8 A | 150 V | IP68 | Connectors | Right Angle | Each | ||||||
0In Stock | Circular Metric Connectors | 6 Contact | M23 | Crimp | N Coded | 20 A | 300 V | IP68 | Connectors | Straight | M23 PRO | Each | ||||
0In Stock | Circular Metric Connectors | 17 Contact | M23 | Crimp | N Coded | 8 A | 125 V | IP68 | Connectors | Straight | M23 PRO | Each | ||||
0In Stock | Circular Metric Connectors | Each | ||||||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M17 | Crimp | N Coded | 20 A | 630 V | IP67, IP68 | Connectors | Coupler Connector | Bulk | |||||
0In Stock | Circular Metric Connectors | M12 | Hardware | Flange Housing | Bulk | SACC-MSQ-M12MS-25-3,2_SCO SACCMSQM12MS2532SCO | ||||||||||
0In Stock | Circular Metric Connectors | M8 | IP67 | Accessories | Plug Screw | Bulk | ||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | SMD | A Coded | 3 A | 50 V | IP67 | Inserts | Bulk | ||||||
0In Stock | Circular Metric Connectors | 17 Contact | M23 | Crimp | 8 A | 125 V | IP68 | Connectors | Right Angle | Each | ||||||
0In Stock | Circular Metric Connectors | 17 Contact | M23 | Crimp | N Coded | 8 A | 125 V | IP69X | Connectors | Straight | M23 PRO | Each | ||||
0In Stock | Circular Metric Connectors | M12 | Accessories | Locking Clip | SAC | Each | SAC-M12-EXCLIP-F SACM12EXCLIPF | |||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 4 A | 60 V | IP65, IP67 | Connectors | Straight | Each | SACC-DSI-MS-5CON-M12_SCO SACCDSIMS5CONM12SCO | ||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 | IDC | A Coded | 4 A | 48 VAC, 60 VDC | IP65 | Connectors | Straight | Each | SACC-M_8MS-3QO-0,25-M SACCM8MS3QO025M | ||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 | IDC | A Coded | 4 A | 48 VAC, 60 VDC | IP65 | Connectors | Straight | Each | SACC-M_8MS-3QO-0,5-M SACCM8MS3QO05M | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 4 A | 60 V | IP65, IP67 | Connectors | Straight | Kit | SACC-DSI-M12FS-5CON-M16 SACCDSIM12FS5CONM16 | ||||
0In Stock | Circular Metric Connectors | 7 Contact | M23 | Crimp | RC | Each | RC-07P1N8A0000 RC07P1N8A0000 | |||||||||
0In Stock | Circular Metric Connectors | 17 Contact | M23 | Crimp | RC | Each | RC-17S1N8E0000 RC17S1N8E0000 | |||||||||
0In Stock | Circular Metric Connectors | Crimp | Contacts | RC | Bulk | RC-5AS2000 RC5AS2000 | ||||||||||
0In Stock | Circular Metric Connectors | M23 | Cable Clamp with Shield Adapter | RC | Each | RC-Z2398 RCZ2398 | ||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 V | IP67 | Inserts | Straight | Each | SACC-CI-M12FS-5CON-L180-THR SACCCIM12FS5CONL180THR | ||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 V | IP67 | Inserts | Straight | Each | SACC-CI-M12FS-8CON-L180-THR SACCCIM12FS8CONL180THR | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 V | IP67 | Inserts | Straight | Each | SACC-CI-M12FS-5CON-SCO SACCCIM12FS5CONSCO | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | IDC | A Coded | 4 A | 250 V | IP65 | Connectors | Straight | Each | SACC-M12MS-4QO-0,75 SACCM12MS4QO075 | ||||
0In Stock | Circular Metric Connectors | 4 Contact | IDC | 5 A | 125 VAC, 125 VDC | IP65 | Connectors | Straight | QPD | Each | Q_0,34/4IDC/16-16KU-KU_BK Q0344IDC1616KUKUBK |