Phoenix Contact - Circular Metric Connectors
5,975 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SM | Each | SM-36KS003 SM36KS003 | |||||||||
0In Stock | Circular Metric Connectors | Crimp | Contacts | RC | Bulk | RC-5AP2000 RC5AP2000 | ||||||||||
0In Stock | Circular Metric Connectors | 3 Contact + PE | M17 | Crimp | N Coded | 25 A | 630 V | IP67 | Connectors | Straight | ST | Each | ST-3ES1N8AW400S ST3ES1N8AW400S | |||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | A Coded | 4 A | 250 V | IP65, IP67 | Connectors | Straight | Each | SACC-DSI-MS-4CON-M12_SCO SACCDSIMS4CONM12SCO | ||||
0In Stock | Circular Metric Connectors | 6 Contact | M8 | Solder | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | Each | SACC-DSI-M_8MS-6CON-L180_SH SACCDSIM8MS6CONL180SH | ||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | RC | Bulk | RC-11P2000 RC11P2000 | |||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | Each | SACC-M_8MS-4CON-M SACCM8MS4CONM | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Each | SACC-DSI-M_8FS-4CON-L180 SACCDSIM8FS4CONL180 | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Kit | SACC-DSI-M_8MS-4CON-L180 SACCDSIM8MS4CONL180 | ||||
0In Stock | Circular Metric Connectors | 2 Contact + PE | Screw | 10 A | 230 VAC, 230 VDC | IP65 | Connectors | Valve Connector | SACC-VB | Each | SACC-VB-3CON-M16/A SACCVB3CONM16A | |||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | Each | |||||||||||
0In Stock | Circular Metric Connectors | 12 Contact | M23 | Crimp | 8 A | 150 V | IP68 | Connectors | Right Angle | Each | ||||||
0In Stock | Circular Metric Connectors | 6 Contact | M23 | Crimp | N Coded | 20 A | 300 V | IP68 | Connectors | Straight | M23 PRO | Each | ||||
0In Stock | Circular Metric Connectors | 17 Contact | M23 | Crimp | N Coded | 8 A | 125 V | IP68 | Connectors | Straight | M23 PRO | Each | ||||
0In Stock | Circular Metric Connectors | Each | ||||||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M17 | Crimp | N Coded | 20 A | 630 V | IP67, IP68 | Connectors | Coupler Connector | Bulk | |||||
0In Stock | Circular Metric Connectors | M12 | Hardware | Flange Housing | Bulk | SACC-MSQ-M12MS-25-3,2_SCO SACCMSQM12MS2532SCO | ||||||||||
0In Stock | Circular Metric Connectors | M8 | IP67 | Accessories | Plug Screw | Bulk | ||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | SMD | A Coded | 3 A | 50 V | IP67 | Inserts | Bulk | ||||||
0In Stock | Circular Metric Connectors | 17 Contact | M23 | Crimp | 8 A | 125 V | IP68 | Connectors | Right Angle | Each | ||||||
0In Stock | Circular Metric Connectors | 17 Contact | M23 | Crimp | N Coded | 8 A | 125 V | IP69X | Connectors | Straight | M23 PRO | Each | ||||
0In Stock | Circular Metric Connectors | M12 | Accessories | Locking Clip | SAC | Each | SAC-M12-EXCLIP-F SACM12EXCLIPF | |||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 4 A | 60 V | IP65, IP67 | Connectors | Straight | Each | SACC-DSI-MS-5CON-M12_SCO SACCDSIMS5CONM12SCO | ||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 | IDC | A Coded | 4 A | 48 VAC, 60 VDC | IP65 | Connectors | Straight | Each | SACC-M_8MS-3QO-0,25-M SACCM8MS3QO025M | ||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 | IDC | A Coded | 4 A | 48 VAC, 60 VDC | IP65 | Connectors | Straight | Each | SACC-M_8MS-3QO-0,5-M SACCM8MS3QO05M |