Phoenix Contact - Circular Metric Connectors
5,975 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder | A Coded | 2 A | 48 VAC, 60 VDC | IP65, IP67 | Connectors | Straight | Each | SACC-DSI-FS-8CON-L180/SH_TQ SACCDSIFS8CONL180SHTQ | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 4 A | 250 V | IP67 | Inserts | Straight | Each | SACC-CI-M12FS-4CON-L180_THR SACCCIM12FS4CONL180THR | ||||
0In Stock | Circular Metric Connectors | 12 Contact | M12 | Through Hole | A Coded | 1.5 A | 30 V | IP67 | Inserts | Straight | Each | SACC-CI-M12FS-12CON-L180_THRSH SACCCIM12FS12CONL180THRSH | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | L Coded | 16 A | 63 V | IP67 | Connectors | Straight | TMP | Each | ||||
0In Stock | Circular Metric Connectors | 3 Signal + PE | IDC | 20 A | 690 V, 1 kV | IP69X | Connectors | Straight | QPD | Each | ||||||
0In Stock | Circular Metric Connectors | 3 Signal + PE | IDC | 20 A | 690 V, 1 kV | IP69X | Connectors | Straight | QPD | Each | ||||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | RC | Each | RC-22S2000 RC22S2000 | |||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Right Angle | Each | SACC-M12MR-5CON-PG9-M SACCM12MR5CONPG9M | ||||
0In Stock | Circular Metric Connectors | 3 Contact | 20 A | 690 V | IP66 | Connectors | Each | |||||||||
0In Stock | Circular Metric Connectors | 3 Contact | Screw | 10 A | 24 VAC, 24 VDC | IP65 | Connectors | Valve Connector | SACC-V | Bulk | SACC-V-3CON-PG9/A-1L_24V SACCV3CONPG9A1L24V | |||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 60 V | IP67 | Kit | SACC-DSIV-M12MS-5CON-L180-SI SACCDSIVM12MS5CONL180SI | |||||||
0In Stock | Circular Metric Connectors | 6 Contact | M23 | Solder Cup | N Coded | 20 A | 48 VAC, 74 VDC | Accessories | Straight | RC | Each | RC-06P1N120000 RC06P1N120000 | ||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder | A Coded | 2 A | 30 V | IP65, IP67 | Connectors | Straight | Each | SACC-DSI-FS-8CON-L180/SCO_SH SACCDSIFS8CONL180SCOSH | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 250 V | IP67 | Inserts | Straight | Each | SACC-CI-M12MSD-4CON-L180_THR SACCCIM12MSD4CONL180THR | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | A Coded | 4 A | 250 V | IP65, IP67 | Connectors | Straight | Kit | SACC-DSI-M12MS-4CON-M16_SH SACCDSIM12MS4CONM16SH | ||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 V | IP67 | Connectors | Right Angle | Each | SACC-CI-M12MS-8CON-L90_SH_SCO SACCCIM12MS8CONL90SHSCO | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | T Coded | 12 A | 63 V | IP67 | Inserts | Bulk | SACC-CI-M12MST-4CON-L180_THR_SH SACCCIM12MST4CONL180THRSH | |||||
0In Stock | Circular Metric Connectors | 6 Contact | M23 | Solder | N Coded | IP67 | Connectors | Straight | Each | |||||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | ST | Bulk | ||||||||||
0In Stock | Circular Metric Connectors | 12 Contact | M23 | Crimp | N Coded | IP67 | Connectors | Straight | Bulk | |||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Spring Cage | A Coded | 4 A | 48 VAC, 60 VDC | IP65, IP67 | Connectors | Straight | Each | |||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | IDC | A Coded | 4 A | 250 V | IP65 | Connectors | Straight | Each | SACC-M12FS-4QO-0,75-M SACCM12FS4QO075M | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 V | IP67 | Connectors | Right Angle | Each | SACC-DSIV-M12FS-5CON-L180 SACCDSIVM12FS5CONL180 | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 V | IP67 | Connectors | Right Angle | Bulk | SACC-DSIV-M12MS-5CON-L180 SACCDSIVM12MS5CONL180 | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Each | SACC-M12FS-5CON-PG9-M SACCM12FS5CONPG9M |