Phoenix Contact - Circular Metric Connectors
5,975 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | SACC | Each | SACC-M12MS-4CON-PG9-M SACCM12MS4CONPG9M | |||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | T Coded | 12 A | 63 V | IP67 | Inserts | Each | SACC-CI-M12FST-4CON-L180_THR SACCCIM12FST4CONL180THR | |||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SF | Each | ||||||||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SF | Each | ||||||||||
0In Stock | Circular Metric Connectors | M18 | Accessories | Lock Nut | ST | Each | ST-E2015151 STE2015151 | |||||||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder | A Coded | 2 A | 30 V | IP65, IP67 | Connectors | Straight | Each | SACC-DSI-MS-8CON-L180/SCO_SH SACCDSIMS8CONL180SCOSH | ||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SM | Each | SM-36KS002 SM36KS002 | |||||||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | ST | Each | ST-06KS010 ST06KS010 | |||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 4 A | 60 V | IP65, IP67 | Connectors | Straight | Each | SACC-DSI-M12MS-5CON-M16 SACCDSIM12MS5CONM16 | ||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 | Solder | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Each | SACC-DSI-M8FS-3CON-M10-L180_SH SACCDSIM8FS3CONM10L180SH | ||||
0In Stock | Circular Metric Connectors | 3 Contact | Screw | 1.5 A | 24 VAC, 24 VDC | IP65 | Connectors | Valve Connector | SACC-VB | Each | SACC-VB-3CON-M16/A-1L-SV_24V SACCVB3CONM16A1LSV24V | |||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 | A Coded | 4 A | 48 VAC, 60 VDC | IP65, IP67 | Connectors | M8 | Each | ||||||
0In Stock | Circular Metric Connectors | M12 | IP67 | Accessories | Screw | TMP | Each | |||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | L Coded | 16 A | 63 VDC | IP67 | Connectors | Straight | Each | |||||
0In Stock | Circular Metric Connectors | 6 Contact | M8 | Solder | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | Each | SACC-DSI-M_8MS-6CON-L180 SACCDSIM8MS6CONL180 | ||||
0In Stock | Circular Metric Connectors | Crimp | SM | Each | SM-36KP004 SM36KP004 | |||||||||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 | A Coded | 4 A | 48 VAC, 60 VDC | IP65, IP67 | Connectors | M8 | Each | ||||||
0In Stock | Circular Metric Connectors | 3 Contact | Screw | 10 A | 24 VAC, 24 VDC | IP65 | Connectors | Valve Connector | SACC-V | Each | SACC-V-3CON-PG9/A-1L-SV_24V SACCV3CONPG9A1LSV24V | |||||
0In Stock | Circular Metric Connectors | 3 Contact | M8, M12 | Pluggable Screw | A Coded | 4 A | 48 VAC, 60 VDC | IP65, IP67 | Adapters | I-Adapter | SAC | Each | ||||
0In Stock | Circular Metric Connectors | 3 Contact | Screw | 4 A | 24 V | IP65 | SACC-V | Each | SACC-V-3CON-PG9/A-1L-S SACCV3CONPG9A1LS | |||||||
0In Stock | Circular Metric Connectors | 3 Contact | Screw | 10 A | 110 VAC, 110 VDC | IP65 | Connectors | Valve Connector | SACC-V | Each | SACC-V-3CON-PG9/A-1L-SV_120V SACCV3CONPG9A1LSV120V | |||||
0In Stock | Circular Metric Connectors | M12, M14 | Accessories | Plug Screw | Each | |||||||||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder | A Coded | 2 A | 48 VAC, 60 VDC | IP65, IP67 | Connectors | Straight | Each | SACC-DSI-FS-8CON-L180/SH_TQ SACCDSIFS8CONL180SHTQ | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 4 A | 250 V | IP67 | Inserts | Straight | Each | SACC-CI-M12FS-4CON-L180_THR SACCCIM12FS4CONL180THR | ||||
0In Stock | Circular Metric Connectors | 12 Contact | M12 | Through Hole | A Coded | 1.5 A | 30 V | IP67 | Inserts | Straight | Each | SACC-CI-M12FS-12CON-L180_THRSH SACCCIM12FS12CONL180THRSH |