Phoenix Contact - Circular Metric Connectors
5,975 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,150In Stock | Circular Metric Connectors | M12 | IP67 | Accessories | Plug Screw | PROT-SACC | Each | PROT-M12 PROTM12 | ||||||||
4,219In Stock | Circular Metric Connectors | 5 Contact | M12 | Push-Lock Spring | A Coded | 4 A | 48 VAC, 60 VDC | IP65, IP67 | Connectors | Straight | Each | |||||
510In Stock | Circular Metric Connectors | 4 Contact | M12 | Push-Lock Spring | 4 A | 250 V | IP65, IP67 | Connectors | Straight | Each | ||||||
29In Stock850 On Order Expected 02-Dec-26 | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | Each | SACC-M12FS-4CON-PG7-M SACCM12FS4CONPG7M | ||||
298In Stock | Circular Metric Connectors | 3 Contact | M8 | Screw | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Each | SACC-M_8MS-3CON-M-SW SACCM8MS3CONMSW | ||||
4,740In Stock | Circular Metric Connectors | M12 | IP67 | Accessories | Sealing Cap | PR | Kit | PROT-M12_MS-PA-CHAIN-EYE-DM14 PROTM12MSPACHAINEYEDM14 | ||||||||
12In Stock50 On Order Expected 11-Dec-26 | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | Each | SACC-M12MS-4CON-PG_7-M SACCM12MS4CONPG7M | ||||
14,650In Stock | Circular Metric Connectors | M12 | A Coded | Housing Screw | IP67 | Accessories | Kit | SACC-M12-SCO_NUT_L_90 SACCM12SCONUTL90 | ||||||||
230In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Right Angle | Each | SACC-M12FR-5CON-PG9-M SACCM12FR5CONPG9M | ||||
88In Stock | Circular Metric Connectors | 3 Contact | M8 | Screw | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Each | SACC-M_8FS-3CON-M-SW SACCM8FS3CONMSW | ||||
250In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SF | Bulk | SF-7MP2000 SF7MP2000 | |||||||||
272In Stock | Circular Metric Connectors | M12 | IP67 | Accessories | Sealing Cap | PR | Each | PROT-M12_FS-PA-CHAIN-EYE-DM14 PROTM12FSPACHAINEYEDM14 | ||||||||
580In Stock20 On Order Expected 01-Dec-26 | Circular Metric Connectors | M12, M15 | Housing Screw | IP67 | Accessories | Kit | ||||||||||
10In Stock30 On Order Expected 10-Dec-26 | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | Each | SACC-M12FR-4CON-PG7-M SACCM12FR4CONPG7M | ||||
601In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Each | SACC-M12FS-5CON-PG_7-M SACCM12FS5CONPG7M | ||||
240In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 V | IP67 | Inserts | Straight | Each | SACC-CI-M12FS-8CON-L180-THR_SH SACCCIM12FS8CONL180THRSH | ||||
286In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | ST | Each | ST-20KS010 ST20KS010 | |||||||||
399In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 4 A | 250 V | IP67 | Inserts | Straight | Bulk | SACC-CI-M12MS-4CON-L180_THR SACCCIM12MS4CONL180THR | ||||
40In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 4 A | 250 V | IP67 | Inserts | Right Angle | Each | SACC-CI-M12MS-4CON-L90_SCO SACCCIM12MS4CONL90SCO | ||||
360In Stock | Circular Metric Connectors | M12, M15 | Housing Screw | IP67 | Accessories | Kit | ||||||||||
20In Stock | Circular Metric Connectors | 8 Contact | M12 | SMD/SMT, Flange | A Coded | 2 A | 30 V | IP67 | Inserts | Straight | Each | |||||
6In Stock | Circular Metric Connectors | M20 | Accessories | Lock Nut | RC | Each | RC-13041 RC13041 | |||||||||
8In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SF | Each | SF-7QS2000 SF7QS2000 | |||||||||
236In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 V | IP67 | Inserts | Kit | SACC-CI-FS-5CON-L_90_SH_SCO SACCCIFS5CONL90SHSCO | |||||
10In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 V | IP67 | Inserts | Straight | Bulk | SACC-CI-M12MS-5CON-L180_THR SACCCIM12MS5CONL180THR |