Phoenix Contact - Sensor Junction Blocks
260 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensor Connector Type | Number of Ports | Home Run Connector Type | Home Run Number of Pins | Cable Length | Cable Diameter | Voltage Rating | Current Rating | Coding | Housing Material | IP Rating | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | M12 | 8 Port | M23 | 12 Pin | 24 VDC | 12 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67 | |||||||
0In Stock | M12 | 4 Port | Pre-wired Cable | 5 Pin | 7 mm to 12 mm | 120 VAC/DC | 10 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67, IP69K | M12 A-code | SACB-4/_8-C_SCO SACB48CSCO | ||||
0In Stock | Quickon | 4 Port | Pre-wired Cable | 5 Pin | 12 mm | 24 VDC | 10 A | Polybutylene Terephthalate (PBT) | IP65 | |||||||
0In Stock | M12 | 4 Port | Pre-wired Cable | 4 Pin | 12 mm | 10 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67 | M12 A-code | SACB-4/_4-L-C_SCO_P SACB44LCSCOP | |||||
0In Stock | M12 | 4 Port | Pre-wired Cable | 4 Pin | 7 mm to 12 mm | 24 VDC | 12 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67 | M12 A-code | SACB-4/_4-L-SC_SCO_P SACB44LSCSCOP | ||||
0In Stock | M12 | 4 Port | Pre-wired Cable | 5 Pin | 7 mm to 12 mm | 120 VAC/DC | 12 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67 | M12 A-code | SACB-4/_8-SC_SCO_P SACB48SCSCOP | ||||
0In Stock | M12 | 4 Port | M23 | 12 Pin | 24 VDC | 12 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67 | |||||||
0In Stock | M8 | 6 Port | Pre-wired Cable | 3 Pin | 6 mm to 12 mm | 8 A | A Coded | Polybutylene Terephthalate (PBT) | IP67 | |||||||
0In Stock | M8 | 6 Port | M16 | 3 Pin | 6 A | A Coded | Polybutylene Terephthalate (PBT) | IP67 | ||||||||
0In Stock | M12 | 4 Port | Pre-wired Cable | 4 Pin | 7 mm to 12 mm | 24 VDC | 10 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67, IP69K | M12 A-code | SACB-4/_4-L-C_SCO SACB44LCSCO | ||||
0In Stock | M12 | 4 Port | Pre-wired Cable | 4 Pin | 12 mm | 120 V | 10 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67 | M12 A-code | SACB-4/_4-C_SCO_P SACB44CSCOP | ||||
0In Stock | M12 | 8 Port | Pre-wired Cable | 4 Pin | 12 mm | 10 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67 | M12 A-code | SACB-8/_8-L-C_SCO_P SACB88LCSCOP | |||||
0In Stock | M12 | 4 Port | M23 | 19 Pin | 120 VAC/DC | 12 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67 | |||||||
0In Stock | M12 | 6 Port | Pre-wired Cable | 5 Pin | 7 mm to 12 mm | 24 VDC | 12 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67 | M12 A-code | SACB-6/12-L-SC_SCO_P SACB612LSCSCOP | ||||
0In Stock | M12 | 8 Port | Pre-wired Cable | 5 Pin | 11.6 mm | 48 VAC, 60 VDC | 12 A | A Coded | Zinc | IP65 | ||||||
0In Stock | Quickon | 4 Port | Pre-wired Cable | 5 Pin | 12 mm | 48 VAC, 60 VDC | 10 A | Polybutylene Terephthalate (PBT) | IP65 | |||||||
0In Stock | IP65, IP67 | FLM | FLM_BK_ETH_M12_DI_8_M12-2TX FLMBKETHM12DI8M122TX | |||||||||||||
0In Stock | M12 | 8 Port | Pre-wired Cable | 4 Pin | 12 mm | 120 V | 10 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67 | M12 A-code | SACB-8/_8-C_SCO_P SACB88CSCOP | ||||
0In Stock | M12 | 8 Port | Pre-wired Cable | 5 Pin | 7 mm to 12 mm | 120 VAC/DC | 12 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67 | M12 A-code | SACB-8/16-SC_SCO_P SACB816SCSCOP | ||||
0In Stock | AXL_E_EIP_DI8_DO4_2A_M12_6M AXLEEIPDI8DO42AM126M | |||||||||||||||
0In Stock | Quickon | 4 Port | Pre-wired Cable | 5 Pin | 12 mm | 48 VAC, 60 VDC | 10 A | Polybutylene Terephthalate (PBT) | IP65 | |||||||
0In Stock | M12 | 4 Port | Pre-wired Cable | 5 Pin | 7 mm to 12 mm | 24 VDC | 12 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67 | M12 A-code | SACB-4/_8-L-SC_SCO_P SACB48LSCSCOP | ||||
0In Stock | M12 | 6 Port | Pre-wired Cable | 4 Pin | 7 mm to 12 mm | 24 VDC | 10 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67, IP69K | M12 A-code | SACB-6/_6-L-C_SCO SACB66LCSCO | ||||
0In Stock | M12 | 8 Port | M23 | 4 Pin | 24 VDC | 12 A | A Coded | Polyamide (PA) | IP65, IP67 | M12 A-code | SACB-8/_8-L-M23_180 SACB88LM23180 | |||||
0In Stock | M8 | 4 Port | Pre-wired Cable | 3 Pin | 5 m | 6.8 mm | 24 VDC | 6 A | A Coded | Polybutylene Terephthalate (PBT) | IP67 |