Phoenix Contact - EV Charging Cables
414 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Charging Mode | Charging Standard | Cable Length | Current Rating | Voltage Rating | Power Rating | Number of Positions | Number of Phases | Jacket Material | Outside Diameter | Jacket Color | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Connector End A | Connector End B | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DC Charging Cable | 200 A | Polyurethane (PUR) | IP44 | ||||||||||||||||||
0In Stock | AC Charging Cable | 32 A | 480 VAC | 3 Phase | Thermoplastic Elastomer (TPE) | Black | IP44 | EV-T2M3PC-3AC32A-4,0M6,0ESBK00 EVT2M3PC3AC32A40M60ESBK00 | ||||||||||||||
0In Stock | AC Charging Cable | 32 A | Thermoplastic Elastomer (TPE) | IP44 | EV | |||||||||||||||||
0In Stock | AC Charging Cable | 1 Phase | Polyurethane (PUR) | |||||||||||||||||||
0In Stock | AC Charging Cable | 1 Phase | IP55 | |||||||||||||||||||
0In Stock | AC Charging Cable | 1 Phase | Thermoplastic Elastomer (TPE) | IP44 | ||||||||||||||||||
0In Stock | DC Charging Cable | IP44 | ||||||||||||||||||||
0In Stock | AC Charging Cable | 1 Phase | Thermoplastic Elastomer (TPE) | |||||||||||||||||||
0In Stock | DC Charging Cable | 125 A | Thermoplastic Elastomer (TPE) | IP44 | ||||||||||||||||||
0In Stock | DC Charging Cable | 5 m | 80 A | 30 VAC, 1 kVDC | Black | IP54 | Plug | |||||||||||||||
0In Stock | AC Charging Cable | 25 ft | 1 Phase | |||||||||||||||||||
0In Stock | DC Charging Cable | 25 ft | 200 A | |||||||||||||||||||
0In Stock | AC Level 2 | 25 ft | 50 A | 250 V | 3 Position | Thermoplastic Elastomer (TPE) | Black | - 30 C | + 50 C | |||||||||||||
0In Stock | AC Level 2 | 25 ft | 80 A | 250 V | 3 Position | Thermoplastic Elastomer (TPE) | Black | - 30 C | + 50 C | |||||||||||||
0In Stock | AC Level 2 | 25 ft | 50 A | 250 V | 3 Position | Thermoplastic Elastomer (TPE) | Black | - 30 C | + 50 C | |||||||||||||
0In Stock | AC Level 2 | 25 ft | 50 A | 250 V | 3 Position | Thermoplastic Elastomer (TPE) | Black | - 30 C | + 50 C | |||||||||||||
0In Stock | AC Level 2 | 25 ft | 80 A | 250 V | 3 Position | Thermoplastic Elastomer (TPE) | Black | - 30 C | + 50 C | |||||||||||||
0In Stock | AC Level 2 | 25 ft | 80 A | 250 V | 3 Position | Thermoplastic Elastomer (TPE) | Black | - 30 C | + 50 C | |||||||||||||
0In Stock | AC Level 2 | 25 ft | 80 A | 250 V | 3 Position | Thermoplastic Elastomer (TPE) | Black | - 30 C | + 50 C | |||||||||||||
0In Stock | AC Level 2 | 25 ft | 80 A | 250 V | 3 Position | Thermoplastic Elastomer (TPE) | Black | - 30 C | + 50 C | |||||||||||||
Not Available Online | AC Charging Cable | 1 Phase | Thermoplastic Elastomer (TPE) | IP44 | EV | |||||||||||||||||
Not Available Online | AC Charging Cable | 3 Phase | Thermoplastic Elastomer (TPE) | IP55 | CHARX Connect | |||||||||||||||||
0In Stock | AC Charging Cable | 1 Phase | Thermoplastic Elastomer (TPE) | IP44 | ||||||||||||||||||
0In Stock | AC Charging Cable | Type 2 | 7 m | 32 A | 480 VAC | 3 Phase | - 30 C | + 50 C | IP44 | |||||||||||||
0In Stock | AC Charging Cable | 25 ft | 48 A | 1 Phase |