Phoenix Contact - Cartridge Fuses
41 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PV | Ceramic Fuses | 6 A | Time Delay / Slow Blow | 5AG Midget (10.3 mm x 38.1 mm) | 1 kVDC | Holder / Clip | Clip | - 60 C | + 85 C | Each | FUSE_10,3X38_6A_PV FUSE103X386APV | ||||||||
0In Stock | PV | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 5AG Midget (10.3 mm x 38.1 mm) | 1 kVDC | Holder / Clip | Clip | - 60 C | + 85 C | Each | FUSE_10,3X38_20A_PV FUSE103X3820APV | ||||||||
0In Stock | PV | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 5AG Midget (10.3 mm x 38.1 mm) | 1 kVDC | Holder / Clip | Clip | - 60 C | + 85 C | Each | FUSE_10,3X38_12A_PV FUSE103X3812APV | ||||||||
0In Stock | CM-SI | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | Holder / Clip | Clip | Each | CM-SI-2AF CMSI2AF | |||||||||||
0In Stock | PV | Ceramic Fuses | 10 A | 1 kVDC | Holder / Clip | Clip | - 60 C | + 85 C | Each | FUSE_10,3X38_10A_PV FUSE103X3810APV | ||||||||||
0In Stock | PV | Ceramic Fuses | 16 A | Time Delay / Slow Blow | 5AG Midget (10.3 mm x 38.1 mm) | 1 kVDC | Holder / Clip | Clip | - 60 C | + 85 C | Each | FUSE_10,3X38_16A_PV FUSE103X3816APV | ||||||||
0In Stock | PV | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5AG Midget (10.3 mm x 38.1 mm) | 1 kVDC | Holder / Clip | Clip | - 60 C | + 85 C | Bulk | FUSE_10,3X38_2A_PV FUSE103X382APV | ||||||||
0In Stock | PV | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 5AG Midget (10.3 mm x 38.1 mm) | 1 kVDC | Holder / Clip | Clip | - 60 C | + 85 C | Bulk | FUSE_10,3X38_4A_PV FUSE103X384APV | ||||||||
0In Stock | PV | Ceramic Fuses | 15 A | 1 kVDC | Holder / Clip | Clip | - 60 C | + 85 C | ||||||||||||
0In Stock | ||||||||||||||||||||
0In Stock | PV | Ceramic Fuses | 10 A | Medium / Normal Blow | 10.3 mm x 85 mm | 1.5 kVAC | 1.5 kVDC | Holder / Clip | Clip | - 60 C | + 85 C | |||||||||
0In Stock | PV | Ceramic Fuses | 16 A | Medium / Normal Blow | 10.3 mm x 85 mm | 1.5 kVAC | 1.5 kVDC | Holder / Clip | Clip | - 60 C | + 85 C | |||||||||
0In Stock | FUSE | Glass Fuses | 2.5 A | Time Delay / Slow Blow | Holder / Clip | Clip | ||||||||||||||
0In Stock | SI | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | SI_5X20_6,3_A_T_DIN_41662 SI5X2063ATDIN41662 | |||||||||||
0In Stock | CM-SI | Ceramic Fuses | 1 A | Fast Blow | 5 mm x 20 mm | Holder / Clip | Clip | CM-SI-1AF CMSI1AF | ||||||||||||
0In Stock | Glass Fuses | 1.25 A | Time Delay / Slow Blow | Holder / Clip | Clip | |||||||||||||||
0In Stock | PV | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5AG Midget (10.3 mm x 38.1 mm) | 1 kVDC | Holder / Clip | Clip | - 60 C | + 85 C | FUSE_10,3X38_8A_PV FUSE103X388APV | |||||||||
0In Stock | 500 mA | |||||||||||||||||||
0In Stock | PV | Ceramic Fuses | 8 A | Medium / Normal Blow | 10.3 mm x 85 mm | 1.5 kVAC | 1.5 kVDC | Holder / Clip | Clip | - 60 C | + 85 C | |||||||||
0In Stock | Ceramic Fuses | 25 A | 1 kVDC | Holder / Clip | Clip | - 60 C | + 85 C | |||||||||||||
0In Stock | Price Per Reel | Ceramic Fuses | 10 A | 400 VAC | 400 VDC | Holder / Clip | Clip | Each | ||||||||||||
0In Stock | CF 3000 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | Holder / Clip | Clip | CF_3000_SI_1,25_A/T/120_V CF3000SI125AT120V | |||||||||||||
0In Stock | PV | Ceramic Fuses | 2 A | Medium / Normal Blow | 10.3 mm x 85 mm | 1.5 kVAC | 1.5 kVDC | Holder / Clip | Clip | - 60 C | + 85 C | |||||||||
Not Available Online | PV | Ceramic Fuses | 20 A | Medium / Normal Blow | 10.3 mm x 85 mm | 1.2 kVAC | 1.2 kVDC | Holder / Clip | Clip | - 60 C | + 85 C | |||||||||
0In Stock | PV | 25 A | - 60 C | + 85 C |
- 1
- 2