Penguin Edge - White LEDs
1,149 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | ||||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Cool White | 7000 K | 305 lm | 80 | 120 deg | 3 A | 3.23 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 1.53 mm | Round | Clear | Reel | ||||||||
TTI: XPGEWT-H1-0000-0HJE5 Penguin Edge Availability: Not Available OnlineWhite LEDs WHITE 4000K NO MIN CRI | Not Available Online | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Neutral White | 4000 K | 305 lm | 80 | 120 deg | 3 A | 3.23 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 1.53 mm | Round | Clear | Reel | |||||||
0In Stock | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Cool White | 6000 K | 316 lm | 80 | 120 deg | 3 A | 3.23 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 1.53 mm | Round | Clear | Reel | ||||||||
0In Stock | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Cool White | 5700 K | 316 lm | 80 | 120 deg | 3 A | 3.23 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 1.53 mm | Round | Clear | Reel | ||||||||
0In Stock | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Warm White | 2700 K | 218 lm | 90 | 120 deg | 3 A | 3.23 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 1.53 mm | Round | Clear | Reel | ||||||||
0In Stock | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Warm White | 2700 K | 218 lm | 90 | 120 deg | 3 A | 3.23 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 1.53 mm | Round | Clear | Reel | ||||||||
0In Stock | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Neutral White | 5000 K | 327 lm | 70 | 120 deg | 3 A | 3.23 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 1.53 mm | Round | Clear | Reel | ||||||||
0In Stock | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Cool White | 6000 K | 327 lm | 70 | 120 deg | 3 A | 3.23 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 1.53 mm | Round | Clear | Reel | ||||||||
0In Stock | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Warm White | 3500 K | 327 lm | 70 | 120 deg | 3 A | 3.23 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 1.53 mm | Round | Clear | Reel | ||||||||
0In Stock | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Cool White | 6500 K | 327 lm | 70 | 120 deg | 3 A | 3.23 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 1.53 mm | Round | Clear | Reel | ||||||||
0In Stock | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Warm White | 2850 K | 327 lm | 70 | 120 deg | 3 A | 3.23 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 1.53 mm | Round | Clear | Reel | ||||||||
0In Stock | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Neutral White | 5000 K | 338 lm | 70 | 120 deg | 3 A | 3.23 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 1.53 mm | Round | Clear | Reel | ||||||||
0In Stock | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Neutral White | 4000 K | 338 lm | 70 | 120 deg | 3 A | 3.23 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 1.53 mm | Round | Clear | Reel | ||||||||
0In Stock | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Neutral White | 4200 K | 338 lm | 70 | 120 deg | 3 A | 3.23 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 1.53 mm | Round | Clear | Reel | ||||||||
0In Stock | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Warm White | 3700 K | 338 lm | 70 | 120 deg | 3 A | 3.23 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 1.53 mm | Round | Clear | Reel | ||||||||
0In Stock | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Cool White | 5700 K | 349 lm | 70 | 120 deg | 3 A | 3.23 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 1.53 mm | Round | Clear | Reel | ||||||||
0In Stock | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Neutral White | 5000 K | 273 lm | 90 | 120 deg | 3 A | 3.23 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 1.53 mm | Round | Clear | Reel | ||||||||
0In Stock | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Neutral White | 4000 K | 284 lm | 80 | 120 deg | 3 A | 3.23 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 1.53 mm | Round | Clear | Reel | ||||||||
0In Stock | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Neutral White | 5000 K | 294 lm | 80 | 120 deg | 3 A | 3.23 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 1.53 mm | Round | Clear | Reel | ||||||||
0In Stock | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Neutral White | 4750 K | 294 lm | 80 | 120 deg | 3 A | 3.23 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 1.53 mm | Round | Clear | Reel | ||||||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | 2700 K | 31.4 lm | 70 | 116 deg | 55 mA | 2.66 V | 200 mW | 3 mm | 3 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Square | Clear | Reel | |||||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | 3000 K | 27.8 lm | 90 | 116 deg | 55 mA | 2.66 V | 200 mW | 3 mm | 3 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Square | Clear | Reel | |||||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | 5000 K | 34.1 lm | 70 | 116 deg | 55 mA | 2.67 V | 200 mW | 3 mm | 3 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Square | Clear | Reel | |||||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | 6500 K | 34 lm | 70 | 116 deg | 55 mA | 2.67 V | 200 mW | 3 mm | 3 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Square | Clear | Reel |