Penguin Edge - White LEDs
1,149 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Warm White | 3500 K | 240 lm | 90 | 120 deg | 3 A | 3.23 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 1.53 mm | Round | Clear | Reel | |||||||||
0In Stock | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Neutral White | 4500 K | 251 lm | 90 | 120 deg | 3 A | 3.23 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 1.53 mm | Round | Clear | Reel | |||||||||
0In Stock | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Neutral White | 5000 K | 262 lm | 90 | 120 deg | 3 A | 3.23 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 1.53 mm | Round | Clear | Reel | |||||||||
0In Stock | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Cool White | 6500 K | 273 lm | 90 | 120 deg | 3 A | 3.23 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 1.53 mm | Round | Clear | Reel | |||||||||
0In Stock | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Cool White | 5700 K | 327 lm | 70 | 120 deg | 3 A | 3.23 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 1.53 mm | Round | Clear | Reel | |||||||||
0In Stock | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Neutral White | 4500 K | 327 lm | 70 | 120 deg | 3 A | 3.23 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 1.53 mm | Round | Clear | Reel | |||||||||
0In Stock | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Warm White | 3500 K | 327 lm | 70 | 120 deg | 3 A | 3.23 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 1.53 mm | Round | Clear | Reel | |||||||||
0In Stock | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Neutral White | 4000 K | 338 lm | 70 | 120 deg | 3 A | 3.23 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 1.53 mm | Round | Clear | Reel | |||||||||
0In Stock | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Neutral White | 4500 K | 338 lm | 70 | 120 deg | 3 A | 3.23 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 1.53 mm | Round | Clear | Reel | |||||||||
0In Stock | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Neutral White | 4750 K | 338 lm | 70 | 120 deg | 3 A | 3.23 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 1.53 mm | Round | Clear | Reel | |||||||||
0In Stock | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Warm White | 2700 K | 273 lm | 80 | 120 deg | 3 A | 3.23 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 1.53 mm | Round | Clear | Reel | |||||||||
0In Stock | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Warm White | 3200 K | 284 lm | 80 | 120 deg | 3 A | 3.23 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 1.53 mm | Round | Clear | Reel | |||||||||
0In Stock | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Cool White | 6000 K | 294 lm | 80 | 120 deg | 3 A | 3.23 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 1.53 mm | Round | Clear | Reel | |||||||||
0In Stock | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Cool White | 6500 K | 294 lm | 80 | 120 deg | 3 A | 3.23 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 1.53 mm | Round | Clear | Reel | |||||||||
0In Stock | Reel | |||||||||||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Neutral White | 5000 K | 316 lm | 70 | 120 deg | 3 A | 3.23 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 1.53 mm | Round | Clear | Reel | |||||||||
0In Stock | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Neutral White | 4200 K | 316 lm | 70 | 120 deg | 3 A | 3.23 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 1.53 mm | Round | Clear | Reel | |||||||||
0In Stock | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Warm White | 3000 K | 273 lm | 80 | 120 deg | 3 A | 3.23 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 1.53 mm | Round | Clear | Reel | |||||||||
0In Stock | Reel | |||||||||||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||||||||
TTI: JU7070BWTKB22EN0000N Penguin Edge Availability: 0In StockWhite LEDs WHT 36V CCT 2.2K MIN 6.5K MAX | 0In Stock | Reel | JU7070BWT-K-B22EN0000-N0000 | |||||||||||||||||||||||||
TTI: JU7070BWTKB35ED0000N Penguin Edge Availability: 0In StockWhite LEDs WHT 12V CCT 2.2K MIN 6.5K MAX | 0In Stock | Reel | JU7070BWT-K-B35ED0000-N0000 | |||||||||||||||||||||||||
TTI: JU7070BWTKU57ED0000N Penguin Edge Availability: 0In StockWhite LEDs WHT 12V CCT 2.2K MIN 6.5K MAX | 0In Stock | Reel | JU7070BWT-K-U57ED0000-N0000 |