Penguin Edge - White LEDs
1,149 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: JU7070BWTKB57ED0000N Penguin Edge Availability: 0In StockWhite LEDs WHT 12V CCT 2.2K MIN 6.5K MAX | 0In Stock | Reel | JU7070BWT-K-B57ED0000-N0000 | |||||||||||||||||||||||||
TTI: JU7070BWTKH40EN0000N Penguin Edge Availability: 0In StockWhite LEDs WHT 36V CCT 2.2K MIN 6.5K MAX | 0In Stock | Reel | JU7070BWT-K-H40EN0000-N0000 | |||||||||||||||||||||||||
TTI: JU7070BWTKU22EN0000N Penguin Edge Availability: 0In StockWhite LEDs WHT 36V CCT 2.2K MIN 6.5K MAX | 0In Stock | Reel | JU7070BWT-K-U22EN0000-N0000 | |||||||||||||||||||||||||
TTI: JU7070BWTKU35EN0000N Penguin Edge Availability: 0In StockWhite LEDs WHT 36V CCT 2.2K MIN 6.5K MAX | 0In Stock | Reel | JU7070BWT-K-U35EN0000-N0000 | |||||||||||||||||||||||||
TTI: JU7070BWTKU40EN0000N Penguin Edge Availability: 0In StockWhite LEDs WHT 36V CCT 2.2K MIN 6.5K MAX | 0In Stock | Reel | JU7070BWT-K-U40EN0000-N0000 | |||||||||||||||||||||||||
TTI: JU7070BWTKU50EN0000N Penguin Edge Availability: 0In StockWhite LEDs WHT 36V CCT 2.2K MIN 6.5K MAX | 0In Stock | Reel | JU7070BWT-K-U50EN0000-N0000 | |||||||||||||||||||||||||
TTI: JU7070BWTKU65ED0000N Penguin Edge Availability: 0In StockWhite LEDs WHT 12V CCT 2.2K MIN 6.5K MAX | 0In Stock | Reel | JU7070BWT-K-U65ED0000-N0000 | |||||||||||||||||||||||||
0In Stock | White LEDs | PCB | 0806 (2016 metric) | White | 2700 K | 25.5 lm | 80 | 120 deg | 60 mA | 3 V | 200 mW | 2 mm | 1.6 mm | 0.52 mm | - 40 C | + 105 C | 1.75 mm x 1.35 mm | Rectangular | Reel | JB2016BWT-L-H27EA0000-N0000 | ||||||||
0In Stock | White LEDs | PCB | 0806 (2016 metric) | White | 2700 K | 25.5 lm | 80 | 120 deg | 60 mA | 3 V | 200 mW | 2 mm | 1.6 mm | 0.52 mm | - 40 C | + 105 C | 1.75 mm x 1.35 mm | Rectangular | Reel | JB2016BWT-L-H27GA0000-N0000 | ||||||||
0In Stock | White LEDs | PCB | 0806 (2016 metric) | White | 4000 K | 27.8 lm | 80 | 120 deg | 60 mA | 3 V | 200 mW | 2 mm | 1.6 mm | 0.52 mm | - 40 C | + 105 C | 1.75 mm x 1.35 mm | Rectangular | Reel | JB2016BWT-L-H40GA0000-N0000 | ||||||||
0In Stock | White LEDs | PCB | 0806 (2016 metric) | White | 6500 K | 27.8 lm | 80 | 120 deg | 60 mA | 3 V | 200 mW | 2 mm | 1.6 mm | 0.52 mm | - 40 C | + 105 C | 1.75 mm x 1.35 mm | Rectangular | Reel | JB2016BWT-L-H65EA0000-N0000 | ||||||||
0In Stock | White LEDs | PCB | 0806 (2016 metric) | White | 6500 K | 27.8 lm | 80 | 120 deg | 60 mA | 3 V | 200 mW | 2 mm | 1.6 mm | 0.52 mm | - 40 C | + 105 C | 1.75 mm x 1.35 mm | Rectangular | Reel | JB2016BWT-L-H65GA0000-N0000 | ||||||||
0In Stock | White LEDs | PCB | 0806 (2016 metric) | White | 2200 K | 20.5 lm | 90 | 120 deg | 60 mA | 3 V | 200 mW | 2 mm | 1.6 mm | 0.52 mm | - 40 C | + 105 C | 1.75 mm x 1.35 mm | Rectangular | Reel | JB2016BWT-L-U22GA0000-N0000 | ||||||||
0In Stock | White LEDs | PCB | 0806 (2016 metric) | White | 4000 K | 24 lm | 90 | 120 deg | 60 mA | 3 V | 200 mW | 2 mm | 1.6 mm | 0.52 mm | - 40 C | + 105 C | 1.75 mm x 1.35 mm | Rectangular | Reel | JB2016BWT-L-U40GA0000-N0000 | ||||||||
0In Stock | White LEDs | PCB | 0806 (2016 metric) | White | 6500 K | 24 lm | 90 | 120 deg | 60 mA | 3 V | 200 mW | 2 mm | 1.6 mm | 0.52 mm | - 40 C | + 105 C | 1.75 mm x 1.35 mm | Rectangular | Reel | JB2016BWT-L-U65GA0000-N0000 | ||||||||
0In Stock | White LEDs | PCB | 0806 (2016 metric) | White | 2700 K | 19 lm | 95 | 120 deg | 60 mA | 3 V | 200 mW | 2 mm | 1.6 mm | 0.52 mm | - 40 C | + 105 C | 1.75 mm x 1.35 mm | Rectangular | Reel | JB2016BWT-L-Z27EA0000-N0000 | ||||||||
0In Stock | Reel | |||||||||||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||||||||
0In Stock | Reel |