Penguin Edge Availability: 0In StockWhite LEDs WHITE 3700K NO MIN CRI | 0In Stock | | | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Warm White | 3700 K | | 284 lm | 80 | 120 deg | 3 A | 3.23 V | | 3.45 mm | 3.45 mm | 2.26 mm | | + 150 C | Colorless | 1.53 mm | Round | Clear | | Reel | | |
Penguin Edge Availability: 0In StockWhite LEDs WHITE 4000K NO MIN CRI | 0In Stock | | | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Neutral White | 4000 K | | 294 lm | 80 | 120 deg | 3 A | 3.23 V | | 3.45 mm | 3.45 mm | 2.26 mm | | + 150 C | Colorless | 1.53 mm | Round | Clear | | Reel | | |
Penguin Edge Availability: 0In StockWhite LEDs WHITE 5000K NO MIN CRI | 0In Stock | | | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Neutral White | 5000 K | | 305 lm | 80 | 120 deg | 3 A | 3.23 V | | 3.45 mm | 3.45 mm | 2.26 mm | | + 150 C | Colorless | 1.53 mm | Round | Clear | | Reel | | |
Penguin Edge Availability: 0In StockWhite LEDs WHITE 6000K NO MIN CRI | 0In Stock | | | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Cool White | 6000 K | | 305 lm | 80 | 120 deg | 3 A | 3.23 V | | 3.45 mm | 3.45 mm | 2.26 mm | | + 150 C | Colorless | 1.53 mm | Round | Clear | | Reel | | |
Penguin Edge Availability: 0In StockWhite LEDs WHITE 6200K NO MIN CRI | 0In Stock | | | | | | | | | | | | | | | | | | | | | | | | | Reel | | |
Penguin Edge Availability: 0In StockWhite LEDs WHITE 4200K NO MIN CRI | 0In Stock | | | | | | | | | | | | | | | | | | | | | | | | | Reel | | |
Penguin Edge Availability: 0In StockWhite LEDs WHITE 6200K NO MIN CRI | 0In Stock | | | | | | | | | | | | | | | | | | | | | | | | | Reel | | |
Penguin Edge Availability: 0In StockWhite LEDs WHITE 3500K NO MIN CRI | 0In Stock | | | | | | | | | | | | | | | | | | | | | | | | | Reel | | |
Penguin Edge Availability: 0In StockWhite LEDs WHITE 3200K NO MIN CRI | 0In Stock | | | | | | | | | | | | | | | | | | | | | | | | | Reel | | |
Penguin Edge Availability: 0In StockWhite LEDs WHITE 2850K NO MIN CRI | 0In Stock | | | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Warm White | 2850 K | | 218 lm | 90 | 120 deg | 3 A | 3.23 V | | 3.45 mm | 3.45 mm | 2.26 mm | | + 150 C | Colorless | 1.53 mm | Round | Clear | | Reel | | |
Penguin Edge Availability: 0In StockWhite LEDs WHITE 2700K NO MIN CRI | 0In Stock | | | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Warm White | 2700 K | | 229 lm | 90 | 120 deg | 3 A | 3.23 V | | 3.45 mm | 3.45 mm | 2.26 mm | | + 150 C | Colorless | 1.53 mm | Round | Clear | | Reel | | |
Penguin Edge Availability: 0In StockWhite LEDs 2016 MP WHITE 3000K 80-CRI | 0In Stock | | | White LEDs | PCB | 0806 (2016 metric) | White | 3000 K | | 26.5 lm | 80 | 120 deg | 60 mA | 3 V | 200 mW | 2 mm | 1.6 mm | 0.52 mm | - 40 C | + 105 C | | 1.75 mm x 1.35 mm | Rectangular | | | Reel | | JB2016BWT-L-H30EA0000-N0000 |
Penguin Edge Availability: 0In StockWhite LEDs 2016 MP WHITE 4000K 80-CRI | 0In Stock | | | White LEDs | PCB | 0806 (2016 metric) | White | 4000 K | | 27.8 lm | 80 | 120 deg | 60 mA | 3 V | 200 mW | 2 mm | 1.6 mm | 0.52 mm | - 40 C | + 105 C | | 1.75 mm x 1.35 mm | Rectangular | | | Reel | | JB2016BWT-L-H40EA0000-N0000 |
Penguin Edge Availability: 0In StockWhite LEDs 2016 MP WHITE 2700K 90-CRI | 0In Stock | | | White LEDs | PCB | 0806 (2016 metric) | White | 2700 K | | 21.5 lm | 90 | 120 deg | 60 mA | 3 V | 200 mW | 2 mm | 1.6 mm | 0.52 mm | - 40 C | + 105 C | | 1.75 mm x 1.35 mm | Rectangular | | | Reel | | JB2016BWT-L-U27GA0000-N0000 |
Penguin Edge Availability: 0In StockWhite LEDs 2016 MP WHITE 3000K 90-CRI | 0In Stock | | | White LEDs | PCB | 0806 (2016 metric) | White | 3000 K | | 23 lm | 90 | 120 deg | 60 mA | 3 V | 200 mW | 2 mm | 1.6 mm | 0.52 mm | - 40 C | + 105 C | | 1.75 mm x 1.35 mm | Rectangular | | | Reel | | JB2016BWT-L-U30EA0000-N0000 |
Penguin Edge Availability: 0In StockWhite LEDs 2016 MP WHITE 5000K 90-CRI | 0In Stock | | | White LEDs | PCB | 0806 (2016 metric) | White | 5000 K | | 24 lm | 90 | 120 deg | 60 mA | 3 V | 200 mW | 2 mm | 1.6 mm | 0.52 mm | - 40 C | + 105 C | | 1.75 mm x 1.35 mm | Rectangular | | | Reel | | JB2016BWT-L-U50EA0000-N0000 |
Penguin Edge Availability: 0In StockWhite LEDs 2016 MP WHITE 5000K 90-CRI | 0In Stock | | | White LEDs | PCB | 0806 (2016 metric) | White | 5000 K | | 24 lm | 90 | 120 deg | 60 mA | 3 V | 200 mW | 2 mm | 1.6 mm | 0.52 mm | - 40 C | + 105 C | | 1.75 mm x 1.35 mm | Rectangular | | | Reel | | JB2016BWT-L-U50GA0000-N0000 |
Penguin Edge Availability: 0In StockWhite LEDs WHITE 6500K NO MIN CRI | 0In Stock | | | | | | | | | | | | | | | | | | | | | | | | | Reel | | |
Penguin Edge Availability: 0In StockWhite LEDs WHITE 2700K NO MIN CRI | 0In Stock | | | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Warm White | 2700 K | | 284 lm | 80 | 120 deg | 3 A | 3.23 V | | 3.45 mm | 3.45 mm | 2.26 mm | | + 150 C | Colorless | 1.53 mm | Round | Clear | | Reel | | |
Penguin Edge Availability: 0In StockWhite LEDs 2016 MP WHITE 4000K 95-CRI | 0In Stock | | | White LEDs | PCB | 0806 (2016 metric) | White | 4000 K | | 21 lm | 95 | 120 deg | 60 mA | 3 V | 200 mW | 2 mm | 1.6 mm | 0.52 mm | - 40 C | + 105 C | | 1.75 mm x 1.35 mm | Rectangular | | | Reel | | JB2016BWT-L-Z40EA0000-N0000 |
Penguin Edge Availability: 0In StockWhite LEDs 2016 MP WHITE 5000K 95-CRI | 0In Stock | | | White LEDs | PCB | 0806 (2016 metric) | White | 5000 K | | 21 lm | 95 | 120 deg | 60 mA | 3 V | 200 mW | 2 mm | 1.6 mm | 0.52 mm | - 40 C | + 105 C | | 1.75 mm x 1.35 mm | Rectangular | | | Reel | | JB2016BWT-L-Z50GA0000-N0000 |
Penguin Edge Availability: 0In StockWhite LEDs 2835 MP WHITE 5000K 80-CRI | 0In Stock | | | White LEDs | SMD/SMT | 1411 (3528 metric) | Cool White | 5000 K | | 24 lm | 80 | 120 deg | 60 mA | 3.14 V | 200 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 85 C | Yellow | | Rectangular | Diffused | | Reel | | |
Penguin Edge Availability: 0In StockWhite LEDs 2835 MP WHITE 4000K 90-CRI | 0In Stock | | | White LEDs | SMD/SMT | 1411 (3528 metric) | Neutral White | 4000 K | | 57 lm | 90 | 120 deg | 150 mA | 2.98 V | 500 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Yellow | | Rectangular | Diffused | | Reel | | |
Penguin Edge Availability: 0In StockWhite LEDs 2835 MP WHITE 6500K 90-CRI | 0In Stock | | | White LEDs | SMD/SMT | 1411 (3528 metric) | Cool White | 6500 K | | 57 lm | 90 | 120 deg | 150 mA | 2.98 V | 500 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Yellow | | Rectangular | Diffused | | Reel | | |
Penguin Edge Availability: 0In StockWhite LEDs WHITE 6200K NO MIN CRI | 0In Stock | | | | | | | | | | | | | | | | | | | | | | | | | Reel | | |