• Transistors
  • MOSFETs

Panjit - MOSFETs

523 Results
523 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: PJQ5548-AU-R2-002A1
TTI: PJQ5548-AU-R2-002A1
Panjit
Availability:

0In Stock

MOSFETs DFN5060 N-CH 40V 14.5A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-5060-8
N-Channel
1 Channel
40 V
48 A
8.8 mOhms
20 V
2.3 V
13 nC
- 55 C
+ 175 C
36 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: PJS6403-S1-00001
TTI: PJS6403-S1-00001
Panjit
Availability:

0In Stock

MOSFETs SOT23 P-CH 30V 6.4A

0In Stock

Please adjust quantity to Min / Mult value
Si
30 V
6.4 A
37 mOhms
20 V
2.5 V
7.8 nC
Reel
Datasheet
Mfr: PJS6417-S1-00001
TTI: PJS6417-S1-00001
Panjit
Availability:

0In Stock

MOSFETs SOT23 P-CH 20V 6.5A

0In Stock

Please adjust quantity to Min / Mult value
Si
20 V
6.5 A
35 mOhms
8 V
900 mV
18.9 nC
Reel
Datasheet
Mfr: PJS6421-AU-S1-000A1
TTI: PJS6421-AU-S1-000A1
Panjit
Availability:

0In Stock

MOSFETs SOT23 P-CH 20V 7.4A

0In Stock

Please adjust quantity to Min / Mult value
Si
20 V
7.4 A
26 mOhms
10 V
1 V
16.5 nC
AEC-Q101
Reel
Datasheet
Mfr: PJS6421-S1-00001
TTI: PJS6421-S1-00001
Panjit
Availability:

0In Stock

MOSFETs SOT23 P-CH 20V 7.4A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-6
P-Channel
1 Channel
20 V
7.4 A
26 mOhms
10 V
1 V
16.5 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: PJD40N04-AU-L2-000A1
TTI: PJD40N04-AU-L2-000A1
Panjit
Availability:

Not Available Online

MOSFETs TO252 N-CH 40V 40A

Not Available Online

Call
or
View Details
Si
SMD/SMT
TO-252AA-3
N-Channel
1 Channel
40 V
40 A
17 mOhms
20 V
2.5 V
10 nC
- 55 C
+ 150 C
43.2 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: PJD40N04-L2-00001
TTI: PJD40N04-L2-00001
Panjit
Availability:

Not Available Online

MOSFETs TO252 N-CH 40V 40A

Not Available Online

Call
or
View Details
Si
SMD/SMT
TO-252AA-3
N-Channel
1 Channel
40 V
40 A
17 mOhms
20 V
2.5 V
10 nC
- 55 C
+ 150 C
36 W
Enhancement
Reel
Datasheet
Mfr: PJD50N10AL-L2-00001
TTI: PJD50N10AL-L2-00001
Panjit
Availability:

0In Stock

MOSFETs TO252 100V 42A N-CH

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252AA-3
N-Channel
1 Channel
100 V
42 A
28.5 mOhms
20 V
2.5 V
29 nC
- 55 C
+ 150 C
83 W
Enhancement
Reel
Datasheet
Mfr: PJQ2463A-AU-R1-000A1
TTI: PJQ2463A-AU-R1-000A1
Panjit
Availability:

0In Stock

MOSFETs DFN2020 P-CH 60V 3.2A

0In Stock

Please adjust quantity to Min / Mult value
Si
60 V
3.2 A
105 mOhms
20 V
2.5 V
10 nC
AEC-Q101
Reel
Datasheet
Mfr: PJE8404-R1-00001
TTI: PJE8404-R1-00001
Panjit
Availability:

0In Stock

MOSFETs SOT523 N-CH 30V .6A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-523-3
N-Channel
1 Channel
30 V
600 mA
600 mOhms
8 V
1.3 V
1.5 nC
- 55 C
+ 150 C
300 mW
Enhancement
Reel
Datasheet
Mfr: PJE8407-R1-00001
TTI: PJE8407-R1-00001
Panjit
Availability:

0In Stock

MOSFETs SOT523 P-CH 20V .5A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-523-3
P-Channel
1 Channel
20 V
500 mA
6 Ohms
10 V
1 V
1.4 nC
- 55 C
+ 150 C
300 mW
Enhancement
Reel
PJQ4464AP-AU-R2-000A1 Panjit
Datasheet
Mfr: PJQ4464AP-AU-R2-000A1
TTI: PJQ4464AP-AU-R2
Panjit
Availability:

Not Available Online

MOSFETs DFN3333 N-CH 60V 33A

Not Available Online

Call
or
View Details
Si
AEC-Q101
Reel
Datasheet
Mfr: PJQ4466AP-R2-00001
TTI: PJQ4466AP-R2-00001
Panjit
Availability:

0In Stock

MOSFETs DFN3333 N-CH 60V 33A

0In Stock

Please adjust quantity to Min / Mult value
Si
60 V
33 A
21 mOhms
20 V
2.5 V
28 nC
Reel
PJQ4468AP-AU-R2-000A1 Panjit
Datasheet
Mfr: PJQ4468AP-AU-R2-000A1
TTI: PJQ4468AP-AU-R2
Panjit
Availability:

0In Stock

MOSFETs DFN3333 N-CH 60V 18A

0In Stock

Please adjust quantity to Min / Mult value
Si
Reel
PJQ5423-AU-R2-000A1 Panjit
Datasheet
Mfr: PJQ5423-AU-R2-000A1
TTI: PJQ5423-AU-R2-000A1
Panjit
Availability:

Not Available Online

MOSFETs DFN5060 P-CH 30V 60A

Not Available Online

Call
or
View Details
Si
Reel
Datasheet
Mfr: PJQ5423-R2-00001
TTI: PJQ5423-R2-00001
Panjit
Availability:

Not Available Online

MOSFETs DFN5060 P-CH 30V 60A

Not Available Online

Call
or
View Details
Si
30 V
60 A
8.5 mOhms
20 V
2.5 V
27 nC
Reel
PJQ5424-AU-R2-000A1 Panjit
Datasheet
Mfr: PJQ5424-AU-R2-000A1
TTI: PJQ5424-AU-R2-000A1
Panjit
Availability:

Not Available Online

MOSFETs DFN5060 P-CH 30V

Not Available Online

Call
or
View Details
Si
Reel
Datasheet
Mfr: PJQ5427-R2-00001
TTI: PJQ5427-R2-00001
Panjit
Availability:

Not Available Online

MOSFETs DFN5060 P-CH 30V 19A

Not Available Online

Call
or
View Details
Si
30 V
100 A
3.3 mOhms
20 V
2.5 V
68 nC
Reel
Datasheet
Mfr: PJS6801-S1-00001
TTI: PJS6801-S1-00001
Panjit
Availability:

0In Stock

MOSFETs SOT23 P-CH 30V 3.2A

0In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: PJT7603-R2-00001
TTI: PJT7603-R2-00001
Panjit
Availability:

Not Available Online

MOSFETs SOT363 N-CH 50V .4A

Not Available Online

Call
or
View Details
Si
Reel
Datasheet
Mfr: PJT7838-R2-00001
TTI: PJT7838-R2-00001
Panjit
Availability:

0In Stock

MOSFETs SOT363 N-CH 50V .4A

0In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: PJX138K-AU-R1-000A1
TTI: PJX138K-AU-R1-000A1
Panjit
Availability:

0In Stock

MOSFETs SOT563 N-CH 50V .35A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-563-6
N-Channel
2 Channel
50 V
350 mA
4.5 Ohms
20 V
1 V
630 pC
- 55 C
+ 150 C
223 mW
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: PJX8872B-R1-00001
TTI: PJX8872B-R1-00001
Panjit
Availability:

0In Stock

MOSFETs SOT563 N-CH 60V .2A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-563-6
N-Channel
2 Channel
60 V
200 mA
4 Ohms
30 V
2.5 V
820 pC
- 55 C
+ 150 C
300 mW
Enhancement
Reel
Datasheet
Mfr: PJD16P04-L2-00001
TTI: PJD16P04-L2-00001
Panjit
Availability:

0In Stock

MOSFETs TO252 P-CH 40V 16A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252AA-3
P-Channel
1 Channel
40 V
16 A
68 mOhms
20 V
2.5 V
8.3 nC
- 55 C
+ 150 C
22 W
Enhancement
Reel
PSMB032N08NS1-R2-00601 Panjit
Datasheet
Mfr: PSMB032N08NS1-R2-00601
TTI: PSMB032N08NS1-R2-00601
Panjit
Availability:

0In Stock

MOSFETs TO263 N-CH 80V 161A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
  • ...
  • 7
  • 8
  • 9