Panjit - MOSFETs
523 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Panjit Availability: 0In StockMOSFETs TO220 650V 29A N-CH | 0In Stock | Tube | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs DFN3333 P-CH 30V 78A | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs DFN3333 P-CH 30V 31A | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs DFN3333 N-CH 60V 11A | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO252 N-CH 40V 80A | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: Not Available OnlineMOSFETs DFN3333 N-CH 60V 33A | Not Available Online | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs DFN 100V 21A N-CH MOSFET | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO252 P-CH 60V 15A | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO252 P-CH 40V 61A | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO252 N-CH 40V 190A | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO263 650V 10A N-CH | 0In Stock | Tube | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO220 650V 10A N-CH | 0In Stock | Tube | |||||||||||||||||||
0In Stock | Cut Tape | ||||||||||||||||||||
Panjit Availability: Not Available OnlineMOSFETs DFN3333 N-CH 40V 40A | Not Available Online | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs DFN 100V 122A N-CH | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs DFN 100V 60A N-CH MOSFET | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO252 N-CH 40V 128A | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO252 600V 11A N-CH | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO220 600V 20A N-CH | 0In Stock | Tube | |||||||||||||||||||
Mfr: PJL9480-R2-00001 TTI: PJL9480-R2-00001 Panjit Availability: Not Available OnlineMOSFETs SOP8 150V 4A N-CH | Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 150 V | 4 A | 85 mOhms | 25 V | 4 V | 29.5 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | ||||
Mfr: PJA3401A-R2-00001 TTI: PJA3401A-R2-00001 Panjit Availability: Not Available OnlineMOSFETs SOT23 P-CH 30V 3.6A | Not Available Online | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 3.6 A | 54 mOhms | 12 V | 1.3 V | 19 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJA3406-AU-R1-000A1 TTI: PJA3406-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs SOT23 N-CH 30V 4.4A | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJQ5446-R2-00001 TTI: PJQ5446-R2-00001 Panjit Availability: Not Available OnlineMOSFETs DFN5060 N-CH 40V 70A | Not Available Online | Si | Reel | ||||||||||||||||||
Mfr: PJQ5466A-AU-R2-000A1 TTI: PJQ5466A-AU-R2-000A1 Panjit Availability: Not Available OnlineMOSFETs DFN5060 N-CH 60V 6.5A | Not Available Online | Si | 60 V | 40 A | 21 mOhms | 20 V | 2.5 V | 28 nC | AEC-Q101 | Reel | |||||||||||
Mfr: PJQ5476AL-R2-00001 TTI: PJQ5476AL-R2-00001 Panjit Availability: 0In StockMOSFETs DFN 100V 42A N-CH | 0In Stock | Si | Reel |