Panjit - MOSFETs
523 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PJX138L-R1-00001 TTI: PJX138L-R1-00001 Panjit Availability: 0In Stock80,000 On Order Expected MOSFETs SOT563 N-CH 60V .16A | 0In Stock80,000 On Order Expected | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 60 V | 160 mA | 7 Ohms | 20 V | 1.5 V | 700 pC | - 55 C | + 150 C | 223 mW | Enhancement | Reel | ||||
Mfr: PJS6405-S1-00001 TTI: PJS6405-S1-00001 Panjit Availability: 0In Stock48,000 On Order Expected MOSFETs SOT23 P-CH 30V 4.6A | 0In Stock48,000 On Order Expected | Si | 30 V | 4.6 A | 72 mOhms | 20 V | 2.1 V | 5.2 nC | Reel | ||||||||||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 60 V | 1.9 A | 240 mOhms | 20 V | 2.5 V | 8.3 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-323-3 | P-Channel | 1 Channel | 20 V | 1.3 A | 200 mOhms | 12 V | 1.2 V | 5.4 nC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | |||||
0In Stock | Si | 30 V | 6.8 A | 32 mOhms | 20 V | 2.1 V | 7.8 nC | Reel | |||||||||||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 3.6 A | 72 mOhms | 12 V | 1.3 V | 15 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 5.8 A | 27 mOhms | 12 V | 1.2 V | 6.7 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 40 V | 3.1 A | 88 mOhms | 20 V | 2.5 V | 6 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 30 V | 300 mA | 4 Ohms | 10 V | 1 V | 900 pC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | |||||
Mfr: PJX8839-R1-00001 TTI: PJX8839-R1-00001 Panjit Availability: Not Available OnlineMOSFETs SOT563 N-CH 60V .2A | Not Available Online | Si | SMD/SMT | SOT-563-6 | P-Channel | 2 Channel | 60 V | 200 mA | 13 Ohms | 20 V | 2.5 V | 1.1 nC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||
Mfr: PJT138K-AU-R1-000A1 TTI: PJT138K-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs SOT363 N-CH 50V .36A | 0In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel | 1 Channel | 50 V | 360 mA | 1.6 Ohms | 20 V | 1.5 V | 630 pC | - 55 C | + 150 C | 236 mW | Enhancement | AEC-Q101 | Reel | |||
0In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel | 1 Channel | 20 V | 1 A | 150 mOhms | 8 V | 1 V | 1.6 nC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | |||||
Mfr: PJQ1901-R1-00201 TTI: PJQ1901-R1-00201 Panjit Availability: 0In StockMOSFETs DFN1006 P-CH 20V .75A | 0In Stock | Reel | |||||||||||||||||||
0In Stock | Si | AEC-Q101 | Reel | ||||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 1.1 A | 370 mOhms | 8 V | 1.3 V | 1.6 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 50 V | 360 mA | 4.5 Ohms | 20 V | 1.5 V | 630 pC | - 55 C | + 150 C | 236 mW | Enhancement | Reel | |||||
Mfr: PJQ5546-AU-R2-002A1 TTI: PJQ5546-AU-R2-002A1 Panjit Availability: Not Available OnlineMOSFETs DFN5060 N-CH 40V 18.7A | Not Available Online | Si | SMD/SMT | DFN-5060-8 | N-Channel | 1 Channel | 40 V | 85 A | 5.3 mOhms | 20 V | 2.3 V | 20 nC | - 55 C | + 175 C | 68 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJQ5948-AU-R2-002A1 TTI: PJQ5948-AU-R2-002A1 Panjit Availability: Not Available OnlineMOSFETs DFN5060 2NCH 40V 10.6A | Not Available Online | Si | SMD/SMT | DFN-5060B-8 | N-Channel | 2 Channel | 40 V | 37 A | 12.3 mOhms | 20 V | 2.3 V | 13 nC | - 55 C | + 175 C | 30 W | Enhancement | AEC-Q101 | Reel | |||
0In Stock | Si | SMD/SMT | SOT-523-3 | P-Channel | 1 Channel | 20 V | 600 mA | 600 mOhms | 8 V | 1 V | 2.2 nC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | |||||
0In Stock | Si | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO252 N-CH 60V 25A | 0In Stock | Reel | |||||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 3.8 A | 65 mOhms | 20 V | 2.1 V | 12 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
Mfr: PJD40N06A-L2-00001 TTI: PJD40N06A-L2-00001 Panjit Availability: Not Available OnlineMOSFETs TO252 N-CH 60V 40A | Not Available Online | Si | SMD/SMT | TO-252AA-3 | N-Channel | 1 Channel | 60 V | 40 A | 20 mOhms | 20 V | 2.5 V | 13.5 nC | - 55 C | + 150 C | 60 W | Enhancement | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 50 V | 400 mA | 1.45 Ohms | 20 V | 1 V | 950 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | |||||
0In Stock | Si | AEC-Q101 | Reel |