Panjit - MOSFETs
523 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PJA3404-AU-R1-000A1 TTI: PJA3404-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs SOT23 N-CH 30V 5.6A | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 5.6 A | 29.81 mOhms | 20 V | 2.1 V | 7.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJA3405-AU-R2-000A1 TTI: PJA3405-AU-R2-000A1 Panjit Availability: 0In StockMOSFETs SOT23 P-CH 30V 3.6A | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 3.6 A | 73 mOhms | 20 V | 2.1 V | 10 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJQ5462A-AU-R2-000A1 TTI: PJQ5462A-AU-R2-000A1 Panjit Availability: 0In StockMOSFETs DFN5060 N-CH 60V 8.5A | 0In Stock | Si | 60 V | 42 A | 12 mOhms | 20 V | 2.5 V | 40 nC | AEC-Q101 | Reel | |||||||||||
Mfr: PJQ5462A-R2-00001 TTI: PJQ5462A-R2-00001 Panjit Availability: Not Available OnlineMOSFETs DFN5060 N-CH 60V 8.5A | Not Available Online | Si | 60 V | 42 A | 12 mOhms | 20 V | 2.5 V | 40 nC | Reel | ||||||||||||
Mfr: PJQ5468A-AU-R2-000A1 TTI: PJQ5468A-AU-R2-000A1 Panjit Availability: 0In StockMOSFETs DFN5060 N-CH 60V 5.5A | 0In Stock | Si | Reel | ||||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 1.5 A | 325 mOhms | 8 V | 1 V | 1.7 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 500 mA | 6 Ohms | 10 V | 1 V | 1.4 nC | - 55 C | + 150 C | 500 mW | Enhancement | Reel | |||||
Mfr: PJA3438-AU-R2-000A1 TTI: PJA3438-AU-R2-000A1 Panjit Availability: Not Available OnlineMOSFETs SOT23 N-CH 50V .5A | Not Available Online | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 50 V | 500 mA | 6 Ohms | 20 V | 1 V | 950 pC | - 55 C | + 150 C | 500 mW | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJA3449-AU-R1-000A1 TTI: PJA3449-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs SOT23 P-CH 40V 2.2A | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 40 V | 2.2 A | 160 mOhms | 20 V | 2.1 V | 7.3 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | |||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 60 V | 1 A | 7 Ohms | 20 V | 1.5 V | 700 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | |||||
Mfr: PJC7439-AU-R2-000A1 TTI: PJC7439-AU-R2-000A1 Panjit Availability: Not Available OnlineMOSFETs SOT323 P-CH 60V .25A | Not Available Online | Si | SMD/SMT | SOT-323-3 | P-Channel | 1 Channel | 60 V | 250 mA | 13 Ohms | 20 V | 2.5 V | 1.1 nC | - 55 C | + 150 C | 350 mW | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJS6415A-AU-S1-000A1 TTI: PJS6415A-AU-S1-000A1 Panjit Availability: 0In StockMOSFETs SOT23 P-CH 20V 5.2A | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJD25N10A-L2-00001 TTI: PJD25N10A-L2-00001 Panjit Availability: 0In StockMOSFETs TO252 100V 25A N-CH | 0In Stock | Si | SMD/SMT | TO-252AA-3 | N-Channel | 1 Channel | 100 V | 25 A | 55 mOhms | 20 V | 2.5 V | 61 nC | - 55 C | + 150 C | 60 W | Enhancement | Reel | ||||
Mfr: PJD35P03-L2-00001 TTI: PJD35P03-L2-00001 Panjit Availability: Not Available OnlineMOSFETs TO252 P-CH 30V 35A | Not Available Online | Si | SMD/SMT | TO-252AA-3 | P-Channel | 1 Channel | 30 V | 35 A | 30 mOhms | 20 V | 2.5 V | 11 nC | - 55 C | + 150 C | 35 W | Enhancement | Reel | ||||
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: PJQ2405-R1-00001 TTI: PJQ2405-R1-00001 Panjit Availability: 0In StockMOSFETs DFN2020 P-CH 20V 7.2A | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJQ4446P-AU-R2-000A1 TTI: PJQ4446P-AU-R2-000A1 Panjit Availability: Not Available OnlineMOSFETs DFN3333 N-CH 40V 48A | Not Available Online | Si | AEC-Q101 | Reel | |||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
Not Available Online | Si | AEC-Q101 | Reel |