Panjit - MOSFETs
523 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | TO-252AA-3 | P-Channel | 1 Channel | 40 V | 16 A | 68 mOhms | 20 V | 2.5 V | 8.3 nC | - 55 C | + 150 C | 22 W | Enhancement | Reel | |||||
Panjit Availability: 0In StockMOSFETs TO263 N-CH 80V 161A | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TOLL 100V 240A | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO220 N-CH 80V 111A | 0In Stock | Tube | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs DFN 100V 109A N-CH MOSFET | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs DFN5060 N-CH 60V 68A | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJQ5451E-AU-R2-006A1 TTI: PJQ5451E-AU-R2-006A1 Panjit Availability: 0In StockMOSFETs DFN5060 P-CH 40V 67A | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJQ5433E-AU-R2-006A1 TTI: PJQ5433E-AU-R2-006A1 Panjit Availability: 0In StockMOSFETs DFN5060 P-CH 30V 75A | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJQ5435E-AU-R2-006A1 TTI: PJQ5435E-AU-R2-006A1 Panjit Availability: 0In StockMOSFETs DFN5060 P-CH 30V 47A | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJQ5437E-AU-R2-006A1 TTI: PJQ5437E-AU-R2-006A1 Panjit Availability: 0In StockMOSFETs DFN5060 P-CH 30V 42A | 0In Stock | Reel | |||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: PJX8603-AU-R1-000A1 TTI: PJX8603-AU-R1-000A1 Panjit Availability: Not Available OnlineMOSFETs SOT563 N-CH 50V .36A | Not Available Online | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs SOT363 N-CH 60V .25A | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO247 600V 53A N-CH SUPER J | 0In Stock | Tube | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO220 600V 39A N-CH SJUNC | 0In Stock | Tube | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs DFN5060 N-CH 80V 102A | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO252 P-CH 60V 14A | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO252 P-CH 30V 42A | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO220 600V 30A N-CH | 0In Stock | Tube | |||||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: PJA3420E-R1-00701 TTI: PJA3420E-R1-00701 Panjit Availability: 0In StockMOSFETs SOT23 N-CH 20V 5.1A | 0In Stock | Si | Reel |