• Transistors
  • MOSFETs

Panjit - MOSFETs

523 Results
523 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: 2N7002KDW-R1-00001
TTI: 2N7002KDW-R1-00001
Panjit
Availability:

3,000In Stock

138,000 On Order
Expected
MOSFETs SOT363 N-CH 60V .25A

3,000In Stock

138,000 On Order
Expected
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363-6
N-Channel
2 Channel
60 V
115 mA
3 Ohms
20 V
2.5 V
800 pC
- 55 C
+ 150 C
200 mW
Enhancement
Reel
Datasheet
Mfr: PJA3440-AU-R1-000A1
TTI: PJA3440-AU-R1-000A1
Panjit
Availability:

27,000In Stock

6,000 On Order
Expected 14-Jan-27
MOSFETs SOT23 N-CH 40V 4.3A

27,000In Stock

6,000 On Order
Expected 14-Jan-27
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
40 V
4.3 A
42 mOhms
20 V
2.5 V
4.8 nC
- 55 C
+ 150 C
1.25 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: PJA138K-AU-R1-000A1
TTI: PJA138K-AU-R1-000A1
Panjit
Availability:

51,000In Stock

MOSFETs SOT23 N-CH 50V .5A

51,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
50 V
500 mA
4.5 Ohms
20 V
1.5 V
630 pC
- 55 C
+ 150 C
500 mW
Enhancement
AEC-Q101
Reel
PJA3440-AU-R1-000A1 Panjit
Datasheet
Mfr: PJA3440-AU-R1-000A1
TTI: PJA3440-AU-R1
Panjit
Availability:

27,000In Stock

6,000 On Order
Expected 14-Jan-27
MOSFETs SOT23 N-CH 40V 4.3A

27,000In Stock

6,000 On Order
Expected 14-Jan-27
Please adjust quantity to Min / Mult value
Si
AEC-Q101
Reel
Datasheet
Mfr: PJA3404-R1-00001
TTI: PJA3404-R1-00001
Panjit
Availability:

18,000In Stock

MOSFETs SOT23 N-CH 30V 5.6A

18,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
30 V
5.6 A
30 mOhms
20 V
2.1 V
7.8 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: 2N7002K-AU-R1-000A2
TTI: 2N7002K-AU-R1-000A2
Panjit
Availability:

3,081,000In Stock

2,709,000 On Order
Expected
MOSFETs SOT23 N-CH 60V .3A

3,081,000In Stock

2,709,000 On Order
Expected
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
60 V
300 mA
4 Ohms
20 V
2.5 V
800 pC
- 55 C
+ 150 C
500 mW
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: PJD25N06A-L2-00001
TTI: PJD25N06A-L2-00001
Panjit
Availability:

36,000In Stock

MOSFETs TO252 N-CH 60V 25A

36,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
60 V
25 A
34 mOhms
20 V
2.5 V
20 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: PJE8439-R1-00001
TTI: PJE8439-R1-00001
Panjit
Availability:

32,000In Stock

MOSFETs SOT523 P-CH 60V .2A

32,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-523-3
P-Channel
1 Channel
60 V
200 mA
13 Ohms
20 V
2.5 V
1.1 nC
- 55 C
+ 150 C
300 mW
Enhancement
Reel
Datasheet
Mfr: PJA3432-AU-R1-000A1
TTI: PJA3432-AU-R1-000A1
Panjit
Availability:

21,000In Stock

3,000 On Order
Expected 14-Oct-26
MOSFETs SOT23 N-CH 30V 1.6A

21,000In Stock

3,000 On Order
Expected 14-Oct-26
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
30 V
1.6 A
570 mOhms
8 V
1.3 V
1.5 nC
- 50 C
+ 150 C
1.25 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: PJX138K-R1-00001
TTI: PJX138K-R1-00001
Panjit
Availability:

476,000In Stock

528,000 On Order
Expected
MOSFETs SOT563 N-CH 50V .35A

476,000In Stock

528,000 On Order
Expected
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-563-6
N-Channel
2 Channel
50 V
350 mA
4.5 Ohms
20 V
1.5 V
630 pC
- 55 C
+ 150 C
223 mW
Enhancement
Reel
Datasheet
Mfr: PJC7400-R1-00001
TTI: PJC7400-R1-00001
Panjit
Availability:

24,000In Stock

MOSFETs SOT323 N-CH 30V 1.9A

24,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
N-Channel
1 Channel
30 V
1.9 A
85 mOhms
12 V
1.2 V
4.8 nC
- 55 C
+ 150 C
350 mW
Enhancement
Reel
Datasheet
Mfr: PJA3433-AU-R1-000A1
TTI: PJA3433-AU-R1-000A1
Panjit
Availability:

24,000In Stock

30,000 On Order
Expected 08-Jan-27
MOSFETs SOT23 P-CH 30V 1.1A

24,000In Stock

30,000 On Order
Expected 08-Jan-27
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
30 V
1.1 A
970 mOhms
8 V
1.3 V
1.6 nC
- 50 C
+ 150 C
1.25 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: PJA3441-R1-00001
TTI: PJA3441-R1-00001
Panjit
Availability:

0In Stock

Other Available Inventory
MOSFETs SOT23 P-CH 40V 3.1A

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
40 V
3.1 A
88 mOhms
20 V
2.5 V
6 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: PJA3460-AU-R1-000A1
TTI: PJA3460-AU-R1-000A1
Panjit
Availability:

27,000In Stock

MOSFETs SOT23 N-CH 60V 2.5A

27,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
60 V
2.5 A
90 mOhms
20 V
2.5 V
9.3 nC
- 55 C
+ 150 C
1.25 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: PJA3460-AU-R2-000A1
TTI: PJA3460-AU-R2-000A1
Panjit
Availability:

36,000In Stock

456,000 On Order
Expected 12-Mar-27
MOSFETs SOT23 N-CH 60V 2.5A

36,000In Stock

456,000 On Order
Expected 12-Mar-27
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
60 V
2.5 A
90 mOhms
20 V
2.5 V
9.3 nC
- 55 C
+ 150 C
1.25 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: PJT7600-R1-00001
TTI: PJT7600-R1-00001
Panjit
Availability:

36,000In Stock

6,000 On Order
Expected 28-Sep-26
MOSFETs SOT363 N-CH 20V 1A

36,000In Stock

6,000 On Order
Expected 28-Sep-26
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363-6
N-Channel, P-Channel
2 Channel
20 V
700 mA, 1 A
150 mOhms, 325 mOhms
8 V
1 V
1.6 nC, 2.2 nC
- 55 C
+ 150 C
350 mW
Enhancement
Reel
Datasheet
Mfr: 2N7002K-R1-00001
TTI: 2N7002K R1 00001
Panjit
Availability:

477,000In Stock

MOSFETs SOT23 N-CH 60V .3A

477,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
60 V
300 mA
3 Ohms
20 V
2.5 V
800 pC
- 55 C
+ 150 C
350 mW
Enhancement
Reel
Datasheet
Mfr: 2N7002K-R1-00001
TTI: 2N7002K-R1-00001
Panjit
Availability:

150,000In Stock

MOSFETs SOT23 N-CH 60V .3A

150,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
60 V
300 mA
3 Ohms
20 V
2.5 V
800 pC
- 55 C
+ 150 C
350 mW
Enhancement
Reel
Datasheet
Mfr: PJA3428-R1-00001
TTI: PJA3428-R1-00001
Panjit
Availability:

12,000In Stock

MOSFETs SOT23 N-CH 30V .3A

12,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
30 V
300 mA
4 Ohms
10 V
1 V
900 pC
- 55 C
+ 150 C
500 mW
Enhancement
Reel
Datasheet
Mfr: PJA3415A-R1-00001
TTI: PJA3415A-R1-00001
Panjit
Availability:

3,000In Stock

MOSFETs SOT23 P-CH 20V 4.5A

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
4.5 A
46 mOhms
12 V
1.3 V
10 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
PJQ4463AP-AU-R2-000A1 Panjit
Datasheet
Mfr: PJQ4463AP-AU-R2-000A1
TTI: PJQ4463AP-AU-R2-000A1
Panjit
Availability:

5,000In Stock

MOSFETs DFN3333 P-CH 60V 4.2A

5,000In Stock

Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: PJQ1916-R1-00201
TTI: PJQ1916-R1-00201
Panjit
Availability:

10,000In Stock

End of Life
MOSFETs DFN1006 N-CH 20V .95A

10,000In Stock

Please adjust quantity to Min / Mult value
Si
Reel
PJV1716-R1-00301 Panjit
Datasheet
Mfr: PJV1716-R1-00301
TTI: PJV1716-R1-00301
Panjit
Availability:

40,000In Stock

MOSFETs SOT723 50V 570A N-CH

40,000In Stock

Call
or
View Details
Reel
Datasheet
Mfr: PJA3432-R1-00001
TTI: PJA3432-R1-00001
Panjit
Availability:

306,000In Stock

168,000 On Order
Expected
MOSFETs SOT23 N-CH 30V 1.6A

306,000In Stock

168,000 On Order
Expected
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
30 V
1.6 A
200 mOhms
8 V
1.3 V
1.5 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: PJQ4404P-AU-R2-000A1
TTI: PJQ4404P-AU-R2-000A1
Panjit
Availability:

25,000In Stock

MOSFETs DFN3333 N-CH 30V 60A

25,000In Stock

Please adjust quantity to Min / Mult value
Si
30 V
60 A
6 mOhms
20 V
2.5 V
12 nC
AEC-Q101
Reel
  • 1
  • 2
  • 3
  • 4