Panjit - Bipolar Transistors - BJT
225 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BC857CS-AU-R2-000A1 TTI: BC857CS-AU-R2-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT SOT363 45V GP BJT | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC857CS-R1-00001 TTI: BC857CS-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT SOT363 45V BJT PNP | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC857CW-AU-R1-000A1 TTI: BC857CW-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT SOT363 45V PNP GP BJT | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Panjit Availability: Not Available OnlineBipolar Transistors - BJT SOT323 45V PNP GP BJT | Not Available Online | Reel | ||||||||||||||||||
Panjit Availability: Not Available OnlineBipolar Transistors - BJT TRANS-SS NPN SOT363 40V | Not Available Online | Reel | ||||||||||||||||||
Mfr: 2SB1429-R1-00001 TTI: 2SB1429-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT SOT23 20V PNP LOW VCE BJT | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC807-40-R2-00001 TTI: BC807-40-R2-00001 Panjit Availability: 0In StockBipolar Transistors - BJT SOT23 45V PNP GP BJT | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC807-40W-R2-00001 TTI: BC807-40W-R2-00001 Panjit Availability: 0In StockBipolar Transistors - BJT SOT323 45V PNP GP BJT | 0In Stock | Reel | ||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||
Mfr: BC846AS-AU-R1-000A1 TTI: BC846AS-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT SOT363 65V NPN GP BJT | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC846BPN-AU-R1-000A1 TTI: BC846BPN-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT SOT363 65V DUAL NPN/PNP BJT | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC847CW-AU-R1-000A1 TTI: BC847CW-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT SOT323 45V NPN GP BJT | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: MMDT3904TB6-R1-00001 TTI: MMDT3904TB6-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT TRANS-SS DUAL NPN SOT563 40V | 0In Stock | Reel | ||||||||||||||||||
TTI: DMMT3904W-AU-R2 Panjit Availability: Not Available OnlineBipolar Transistors - BJT TRANS-SS NPN SOT363 40V | Not Available Online | AEC-Q101 | Reel | |||||||||||||||||
Mfr: MMBTA05-R1-00001 TTI: MMBTA05-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT TRANS-SS NPN/PNP HV SOT23 60V | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC856B-R2-00001 TTI: BC856B-R2-00001 Panjit Availability: 0In StockBipolar Transistors - BJT SOT23 65V PNP GP BJT | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC858A-R1-00001 TTI: BC858A-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT SOT23 30V PNP GP BJT | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC858C-R1-00001 TTI: BC858C-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT SOT23 30V PNP GP BJT | 0In Stock | Reel | ||||||||||||||||||
Mfr: MMBTA92-R1-00001 TTI: MMBTA92-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT TRANS-SS PNP HV SOT23 300V | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 600 mA | 300 V | 300 V | 5 V | 500 mV | 250 mW | 50 MHz | - 55 C | + 150 C | Reel | ||||
Panjit Availability: 0In StockBipolar Transistors - BJT SOT323 45V NPN GP BJT | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC857A-AU-R1-000A1 TTI: BC857A-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT SOT23 45V PNP GP BJT | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC857CS-AU-R1-000A1 TTI: BC857CS-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT SOT363 45V GP BJT | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: 2SD1781A-R1-00001 TTI: 2SD1781A-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT SOT23 50V NPN LOW VCE BJT | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 3 A | 50 V | 100 V | 7 V | 94 mV | 1.25 W | 250 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: BC807-25W-R1-00001 TTI: BC807-25W-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT SOT323 45V PNP GP BJT | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC817-16-AU-R2-000A1 TTI: BC817-16-AU-R2-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT SOT23 45V NPN GP BJT | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 330 mW | 100 MHz | - 55 C | + 150 C | AEC-Q101 | Reel |