Panjit - Bipolar Transistors - BJT
225 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMBT5551W-R1-00701 TTI: MMBT5551W-R1-00701 Panjit Availability: 0In StockBipolar Transistors - BJT TRANS-SS NPN HV SOT323 160V | 0In Stock | Reel | ||||||||||||||||||
Panjit Availability: 0In StockBipolar Transistors - BJT TRANS-SS PNP LW VCE SOT23 100V | 0In Stock | Reel | ||||||||||||||||||
Mfr: MMBT2222AW-R1-00001 TTI: MMBT2222AW-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT TRANS-SS NPN SOT323 40V | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 600 mA | 40 V | 75 V | 6 V | 1 V | 150 mW | - 55 C | + 150 C | Reel | |||||
Mfr: MMDT3946-R1-00001 TTI: MMDT3946-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT TRANS-SS NPN/PNP SOT363 40V | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC857BS-AU-R1-000A1 TTI: BC857BS-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT SOT363 45V PNP GP DUAL BJT | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: MMBT2907AW-R1-00001 TTI: MMBT2907AW-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT TRANS-SS PNP SOT23 60V | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 600 mA | 60 V | 60 V | 5 V | 1.6 V | 225 mW | 200 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: BCX56-16-AU-R1-000A1 TTI: BCX56-16-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT SOT89 100V NPN LOW VCE BJT | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1 A | 100 V | 120 V | 6 V | 250 mV | 1.4 W | 100 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | |||
0In Stock | Si | SMD/SMT | SOT-363-6 | NPN | Dual | 100 mA | 45 V | 50 V | 6 V | 600 mV | 300 mW | 100 MHz | - 55 C | + 150 C | Reel | |||||
TTI: PBHV9110DA-AU-R1 Panjit Availability: 0In StockBipolar Transistors - BJT TRANS-SS PNP LW VCE SOT23 100V | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC847BPN-AU-R1-000A1 TTI: BC847BPN-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT SOT363 45V DUAL NPN/PNP BJT | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC817-16W-R1-00001 TTI: BC817-16W-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT SOT323 45V NPN GP BJT | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC817-40-AU-R2-000A1 TTI: BC817-40-AU-R2-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT SOT23 45V NPN GP BJT | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC817DPN-AU-R2-000A1 TTI: BC817DPN-AU-R2-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT SOT23 45V DUAL NPN/PNP BJT | 0In Stock | Si | SMD/SMT | SOT-23-6 | AEC-Q101 | Reel | ||||||||||||||
Mfr: BC846BPN-AU-R2-000A1 TTI: BC846BPN-AU-R2-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT SOT363 65V DUAL NPN/PNP BJT | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC848B-AU-R1-000A1 TTI: BC848B-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT SOT23 30V NPN GP BJT | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC850C-AU-R1-000A1 TTI: BC850C-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT SOT23 45V NPN GP BJT | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 200 mA | 45 V | 50 V | 5 V | 650 mV | 330 mW | 200 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | ||||
Mfr: BC857BW-AU-R1-000A1 TTI: BC857BW-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT SOT323 45V PNP GP BJT | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: MMDT2907AQ-R1-00001 TTI: MMDT2907AQ-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT TRANS-SS DUAL PNP SOT363 60V | 0In Stock | Reel | ||||||||||||||||||
Mfr: MMBT2907A-R1-00001 TTI: MMBT2907A-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT TRANS-SS NPN SOT23 60V | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 600 mA | 60 V | 60 V | 5 V | 1.6 V | 225 mW | 200 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: MMBT4403W-R1-00001 TTI: MMBT4403W-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT TRANS-SS PNP SOT323 40V | 0In Stock | Reel | ||||||||||||||||||
Mfr: PBHV9110DA-R1-00001 TTI: PBHV9110DA-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT TRANS-SS PNP LW VCE SOT23 100V | 0In Stock | Reel | ||||||||||||||||||
Panjit Availability: 0In StockBipolar Transistors - BJT SOT323 45V PNP GP BJT | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC807-16-R1-00001 TTI: BC807-16-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT SOT23 45V PNP GP BJT | 0In Stock | Reel | ||||||||||||||||||
TTI: BC807-16W-AU-R1 Panjit Availability: Not Available OnlineBipolar Transistors - BJT SOT323 45V PNP GP BJT | Not Available Online | AEC-Q101 | Reel |