Panjit - Bipolar Transistors - BJT
225 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BC856A-R1-00001 TTI: BC856A-R1-00001 Panjit Availability: 0In Stock30,000 On Order Expected 31-Mar-27 Bipolar Transistors - BJT SOT23 65V PNP GP BJT | 0In Stock30,000 On Order Expected 31-Mar-27 | Reel | ||||||||||||||||||
Mfr: BCX53-16-AU-R1-000A1 TTI: BCX53-16-AU-R1-000A1 Panjit Availability: 0In Stock68,000 On Order Expected Bipolar Transistors - BJT SOT89 100V PNP LOW VCE BJT | 0In Stock68,000 On Order Expected | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1 A | 100 V | 120 V | 6 V | 430 mV | 1.4 W | 100 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | |||
Panjit Availability: 0In Stock12,000 On Order Expected 12-Mar-27 Bipolar Transistors - BJT SOT323 45V PNP GP BJT | 0In Stock12,000 On Order Expected 12-Mar-27 | Reel | ||||||||||||||||||
Mfr: BC817DPN-R1-00001 TTI: BC817DPN-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT SOT23 45V DUAL NPN/PNP BJT | 0In Stock | Si | SMD/SMT | SOT-23-6 | Reel | |||||||||||||||
Mfr: MMBT3906-R2-00001 TTI: MMBT3906-R2-00001 Panjit Availability: 0In Stock48,000 On Order Expected 31-Dec-26 Bipolar Transistors - BJT TRANS-SS PNP SOT23 40V | 0In Stock48,000 On Order Expected 31-Dec-26 | Si | SMD/SMT | SOT-23-3 | PNP | Single | 200 mA | 40 V | 40 V | 5 V | 400 mV | 330 mW | 250 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: BC817-40-R1-00001 TTI: BC817-40-R1-00001 Panjit Availability: 0In Stock450,000 On Order Expected Bipolar Transistors - BJT SOT23 45V NPN GP BJT | 0In Stock450,000 On Order Expected | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 330 mW | 100 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: BC846B-AU-R1-000A1 TTI: BC846B-AU-R1-000A1 Panjit Availability: 0In Stock30,000 On Order Expected 11-Jan-27 Bipolar Transistors - BJT SOT23 65V NPN GP BJT | 0In Stock30,000 On Order Expected 11-Jan-27 | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 600 mV | 330 mW | - 55 C | + 150 C | AEC-Q101 | Reel | ||||
TTI: BC817-25W-AU-R1 Panjit Availability: 0In Stock9,000 On Order Expected 29-Jan-27 Bipolar Transistors - BJT SOT323 45V NPN GP BJT | 0In Stock9,000 On Order Expected 29-Jan-27 | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC856BW-R1-00001 TTI: BC856BW-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT SOT323 65V PNP GP BJT | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 65 V | 80 V | 6 V | 650 mV | 250 mW | 200 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: BC856B-AU-R1-000A1 TTI: BC856B-AU-R1-000A1 Panjit Availability: 0In Stock30,000 On Order Expected 14-Jan-27 Bipolar Transistors - BJT SOT23 65V PNP GP BJT | 0In Stock30,000 On Order Expected 14-Jan-27 | AEC-Q101 | Reel | |||||||||||||||||
Mfr: MMBTA06-R2-00301 TTI: MMBTA06-R2-00301 Panjit Availability: 0In Stock1,464,000 On Order Expected Bipolar Transistors - BJT SOT23 80V .5A NPN BJT | 0In Stock1,464,000 On Order Expected | Reel | ||||||||||||||||||
Mfr: BC847BPN-R1-00001 TTI: BC847BPN-R1-00001 Panjit Availability: 0In Stock3,000 On Order Expected 15-Feb-27 Bipolar Transistors - BJT SOT363 45V DUAL NPN/PNP BJT | 0In Stock3,000 On Order Expected 15-Feb-27 | Si | SMD/SMT | SOT-363-6 | NPN, PNP | Dual | 100 mA | 45 V | 50 V | 5 V, 6 V | 400 mV, 700 mV | 200 mW | 100 MHz | - 55 C | + 150 C | Reel | ||||
Panjit Availability: 0In Stock57,000 On Order Expected 13-Nov-26 Bipolar Transistors - BJT TRANS-SS NPN SOT23 40V | 0In Stock57,000 On Order Expected 13-Nov-26 | Reel | ||||||||||||||||||
Mfr: BC856B-R1-00001 TTI: BC856B-R1-00001 Panjit Availability: 0In Stock600,000 On Order Expected Bipolar Transistors - BJT SOT23 65V PNP GP BJT | 0In Stock600,000 On Order Expected | Reel | ||||||||||||||||||
Panjit Availability: 0In Stock9,000 On Order Expected 29-Jan-27 Bipolar Transistors - BJT SOT323 45V NPN GP BJT | 0In Stock9,000 On Order Expected 29-Jan-27 | Reel | ||||||||||||||||||
Mfr: BC846BS-R1-00001 TTI: BC846BS-R1-00001 Panjit Availability: 0In Stock129,000 On Order Expected 20-Jan-27 Bipolar Transistors - BJT SOT363 65V NPN GP BJT | 0In Stock129,000 On Order Expected 20-Jan-27 | Reel | ||||||||||||||||||
TTI: BC807-25W-AU-R1 Panjit Availability: 0In Stock12,000 On Order Expected 12-Mar-27 Bipolar Transistors - BJT SOT323 45V PNP GP BJT | 0In Stock12,000 On Order Expected 12-Mar-27 | AEC-Q101 | Reel | |||||||||||||||||
Mfr: MMBT3906-AU-R1-000A1 TTI: MMBT3906-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT TRANS-SS PNP SOT23 40V | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 200 mA | 40 V | 40 V | 5 V | 400 mV | 330 mW | 250 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | |||
Mfr: BC856BW-AU-R1-000A1 TTI: BC856BW-AU-R1-000A1 Panjit Availability: 0In Stock30,000 On Order Expected 14-May-27 Bipolar Transistors - BJT SOT323 65V PNP GP BJT | 0In Stock30,000 On Order Expected 14-May-27 | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 65 V | 80 V | 6 V | 650 mV | 250 mW | 200 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | |||
TTI: MMBT2222A-AU-R1 Panjit Availability: 0In Stock57,000 On Order Expected 13-Nov-26 Bipolar Transistors - BJT TRANS-SS NPN SOT23 40V | 0In Stock57,000 On Order Expected 13-Nov-26 | AEC-Q101 | Reel | |||||||||||||||||
Mfr: MMBT2222A-R1-00501 TTI: MMBT2222A-R1-00501 Panjit Availability: 0In Stock3,600,000 On Order Expected 05-Oct-26 Bipolar Transistors - BJT TRANS-SS NPN SOT23 40V | 0In Stock3,600,000 On Order Expected 05-Oct-26 | Reel | ||||||||||||||||||
Mfr: MMBT3904-R1-00001 TTI: MMBT3904-R1-00001 Panjit Availability: Not Available OnlineBipolar Transistors - BJT TRANS-SS NPN SOT23 40V | Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 200 mA | 40 V | 60 V | 6 V | 300 mV | 225 mW | - 55 C | + 150 C | Reel | |||||
Mfr: BC857BS-AU-R1-000A1 TTI: BC857BS-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT SOT363 45V PNP GP DUAL BJT | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: MMBT2907AW-R1-00001 TTI: MMBT2907AW-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT TRANS-SS PNP SOT23 60V | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 600 mA | 60 V | 60 V | 5 V | 1.6 V | 225 mW | 200 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: BCX56-16-AU-R1-000A1 TTI: BCX56-16-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT SOT89 100V NPN LOW VCE BJT | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1 A | 100 V | 120 V | 6 V | 250 mV | 1.4 W | 100 MHz | - 55 C | + 150 C | AEC-Q101 | Reel |