Panjit - Bipolar Transistors - BJT
225 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BC817-40-AU-R1-000A1 TTI: BC817-40-AU-R1-000A1 Panjit Availability: 30,000In StockBipolar Transistors - BJT SOT23 45V NPN GP BJT | 30,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 330 mW | 100 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | |||
Mfr: MMBT2222A-R1-00001 TTI: MMBT2222A-R1-00001 Panjit Availability: 30,000In StockBipolar Transistors - BJT TRANS-SS NPN SOT23 40V | 30,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 600 mA | 45 V | 75 V | 6 V | 1 V | 225 mW | - 55 C | + 150 C | Reel | |||||
Mfr: MMDT3904-R1-00001 TTI: MMDT3904-R1-00001 Panjit Availability: 30,000In StockBipolar Transistors - BJT TRANS-SS DUAL NPN SOT363 40V | 30,000In Stock | Si | SMD/SMT | SOT-363-6 | NPN | Dual | 200 mA | 40 V | 60 V | 6 V | 300 mV | 225 mW | - 55 C | + 150 C | Reel | |||||
Mfr: MMBTA42-R1-00001 TTI: MMBTA42-R1-00001 Panjit Availability: 90,000In StockBipolar Transistors - BJT TRANS-SS NPN HV SOT23 300V | 90,000In Stock | Reel | ||||||||||||||||||
Mfr: MMBTA06-AU-R1-000A1 TTI: MMBTA06-AU-R1-000A1 Panjit Availability: 48,000In StockBipolar Transistors - BJT TRANS-SS NPN/PNP HV SOT23 80V | 48,000In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC857C-R1-00001 TTI: BC857C-R1-00001 Panjit Availability: 45,000In StockBipolar Transistors - BJT SOT23 45V PNP GP BJT | 45,000In Stock | Reel | ||||||||||||||||||
Mfr: BC847BS-AU-R1-000A1 TTI: BC847BS-AU-R1-000A1 Panjit Availability: 51,000In StockBipolar Transistors - BJT SOT363 45V NPN GP BJT | 51,000In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC847C-R1-00001 TTI: BC847C-R1-00001 Panjit Availability: 45,000In StockBipolar Transistors - BJT SOT23 45V NPN GP BJT | 45,000In Stock | Reel | ||||||||||||||||||
Mfr: BC846BW-R1-00001 TTI: BC846BW-R1-00001 Panjit Availability: 51,000In Stock504,000 On Order Expected Bipolar Transistors - BJT SOT323 65V NPN GP BJT | 51,000In Stock504,000 On Order Expected | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 600 mV | 250 mW | - 55 C | + 150 C | Reel | |||||
Mfr: BC807-40-AU-R1-000A1 TTI: BC807-40-AU-R1-000A1 Panjit Availability: 30,000In StockBipolar Transistors - BJT SOT23 45V PNP GP BJT | 30,000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 1 A | 45 V | 50 V | 5 V | 700 mV | 330 mW | 100 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | |||
Mfr: BC817-25-R1-00001 TTI: BC817-25-R1-00001 Panjit Availability: 753,000In StockBipolar Transistors - BJT SOT23 45V NPN GP BJT | 753,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 330 mW | 100 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: BC857BW-R1-00001 TTI: BC857BW-R1-00001 Panjit Availability: 21,000In Stock150,000 On Order Expected Bipolar Transistors - BJT SOT323 45V PNP GP BJT | 21,000In Stock150,000 On Order Expected | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 45 V | 50 V | 6 V | 650 mV | 250 mW | 200 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: MMBT2907A-R1-00501 TTI: MMBT2907A-R1-00501 Panjit Availability: 4,488,000In StockBipolar Transistors - BJT TRANS-SS PNP SOT23 60V | 4,488,000In Stock | Reel | ||||||||||||||||||
Mfr: BC807-40-R1-00001 TTI: BC807-40-R1-00001 Panjit Availability: 51,000In StockBipolar Transistors - BJT SOT23 45V PNP GP BJT | 51,000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 330 mW | 100 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: BC846BPN-R1-00001 TTI: BC846BPN-R1-00001 Panjit Availability: 33,000In Stock240,000 On Order Expected Bipolar Transistors - BJT SOT363 65V DUAL NPN/PNP BJT | 33,000In Stock240,000 On Order Expected | Reel | ||||||||||||||||||
Mfr: BC846B-R1-00001 TTI: BC846B-R1-00001 Panjit Availability: 21,000In StockBipolar Transistors - BJT SOT23 65V NPN GP BJT | 21,000In Stock | Reel | ||||||||||||||||||
Mfr: BC846BS-AU-R1-000A1 TTI: BC846BS-AU-R1-000A1 Panjit Availability: 39,000In StockBipolar Transistors - BJT SOT363 65V NPN GP BJT | 39,000In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC847B-AU-R1-000A1 TTI: BC847B-AU-R1-000A1 Panjit Availability: 27,000In StockBipolar Transistors - BJT SOT23 45V NPN GP BJT | 27,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 600 mV | 330 mW | - 55 C | + 150 C | AEC-Q101 | Reel | ||||
Mfr: DMMT3904W-R1-00001 TTI: DMMT3904W-R1-00001 Panjit Availability: 9,000In StockBipolar Transistors - BJT TRANS-SS NPN SOT363 40V | 9,000In Stock | Reel | ||||||||||||||||||
Mfr: MMBT4401-R1-00001 TTI: MMBT4401-R1-00001 Panjit Availability: 714,000In StockBipolar Transistors - BJT TRANS-SS NPN SOT23 40V | 714,000In Stock | Reel | ||||||||||||||||||
Mfr: BC857B-R1-00001 TTI: BC857B-R1-00001 Panjit Availability: 3,000In Stock600,000 On Order Expected Bipolar Transistors - BJT SOT23 45V PNP GP BJT | 3,000In Stock600,000 On Order Expected | Si | SMD/SMT | SOT-23-3 | PNP | Single | 200 mA | 45 V | 50 V | 5 V | 650 mV | 330 mW | 200 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: MMBT3906W-R1-00001 TTI: MMBT3906W-R1-00001 Panjit Availability: 6,000In Stock18,000 On Order Expected 22-Oct-26 Bipolar Transistors - BJT TRANS-SS PNP SOT323 40V | 6,000In Stock18,000 On Order Expected 22-Oct-26 | Si | SMD/SMT | SOT-323-3 | PNP | Single | 200 mA | 40 V | 40 V | 5 V | 400 mV | 150 mW | 250 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: BC817DPN-AU-R1-000A1 TTI: BC817DPN-AU-R1-000A1 Panjit Availability: 30,000In StockBipolar Transistors - BJT SOT23 45V DUAL NPN/PNP BJT | 30,000In Stock | Si | SMD/SMT | SOT-23-6 | AEC-Q101 | Reel | ||||||||||||||
Mfr: MMBT3906-R1-00001 TTI: MMBT3906-R1-00001 Panjit Availability: 54,000In Stock12,000 On Order Expected 24-Sep-26 Bipolar Transistors - BJT TRANS-SS PNP SOT23 40V | 54,000In Stock12,000 On Order Expected 24-Sep-26 | Si | SMD/SMT | SOT-23-3 | PNP | Single | 200 mA | 40 V | 40 V | 5 V | 400 mV | 330 mW | 250 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: MMBT4401-AU-R1-000A1 TTI: MMBT4401-AU-R1-000A1 Panjit Availability: 6,000In StockBipolar Transistors - BJT TRANS-SS NPN SOT23 40V | 6,000In Stock | AEC-Q101 | Reel |