Panjit - Zener Diodes
1,344 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: MMSZ5246BS-R1-00001 TTI: MMSZ5246BS-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 16V | 0In Stock | 16 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 17 Ohms | - 55 C | + 150 C | Single | 7.8 mA | Reel | |||||
Mfr: PDZ10B-AU-R1-000A1 TTI: PDZ10B-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .4W 10V | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: PDZ24B-R1-00001 TTI: PDZ24B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .4W 24V | 0In Stock | Reel | |||||||||||||||
Mfr: PDZ36B-R1-00001 TTI: PDZ36B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .4W 36V | 0In Stock | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: MMSZ5227BS-R1-00001 TTI: MMSZ5227BS-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 3.6V | 0In Stock | 3.6 V | SMD/SMT | SOD-323-2 | 200 mW | 15 uA | 24 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | |||||
Mfr: MMSZ5230B-R1-00001 TTI: MMSZ5230B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 4.7V | 0In Stock | 4.7 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 5 uA | 19 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | ||||
Mfr: MMSZ5231AS-R1-00001 TTI: MMSZ5231AS-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 5.1V | 0In Stock | 5.1 V | SMD/SMT | SOD-323-2 | 200 mW | 5 uA | 17 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | |||||
Mfr: MMSZ5232B-R1-00001 TTI: MMSZ5232B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 5.6V | 0In Stock | 5.6 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 5 uA | 11 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | ||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: MMSZ5234BS-R1-00001 TTI: MMSZ5234BS-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 6.2V | 0In Stock | 6.2 V | SMD/SMT | SOD-323-2 | 200 mW | 5 uA | 7 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | |||||
Mfr: MMSZ5237A-R1-00001 TTI: MMSZ5237A-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 8.2V | 0In Stock | 8.2 V | SMD/SMT | SOD-123-2 | 500 mW | 3 uA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | |||||
Mfr: 1SMB3EZ15-R1-00001 TTI: 1SMB3EZ15-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 3W 15V | 0In Stock | Reel | |||||||||||||||
Mfr: MMSZ5249B-R1-00001 TTI: MMSZ5249B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 19V | 0In Stock | 19 V | SMD/SMT | SOD-123-2 | 500 mW | 100 nA | 23 Ohms | - 55 C | + 150 C | Single | 6.6 mA | Reel | |||||
Mfr: MMSZ5250B-R1-00001 TTI: MMSZ5250B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 20V | 0In Stock | 20 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 6.2 mA | Reel | ||||
Mfr: MMSZ5251AS-R1-00001 TTI: MMSZ5251AS-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 22V | 0In Stock | 22 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 29 Ohms | - 55 C | + 150 C | Single | 5.6 mA | Reel | |||||
Mfr: MMSZ5251BS-R1-00001 TTI: MMSZ5251BS-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 22V | 0In Stock | 22 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 29 Ohms | - 55 C | + 150 C | Single | 5.6 mA | Reel | |||||
Mfr: MMSZ5254A-R1-00001 TTI: MMSZ5254A-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 27V | 0In Stock | 27 V | SMD/SMT | SOD-123-2 | 500 mW | 100 nA | 41 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: PDZ6.2B-R1-00001 TTI: PDZ6.2B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .4W 6.2V | 0In Stock | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: PZ1AL10B-R1-00001 TTI: PZ1AL10B-R1-00001 Panjit Availability: Not Available OnlineZener Diodes ZENER SOD-123 1W 10V | Not Available Online | Reel | |||||||||||||||
Mfr: PZ1AFC19B-R1-00001 TTI: PZ1AFC19B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMAF-C 1W 19V | 0In Stock | Reel |