Panjit - Zener Diodes
1,344 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 16V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 20V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 75V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 8.2V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 9.1V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 24V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 39V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOT-323 .2W 15V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMA4743-R2-00001 TTI: 1SMA4743-R2-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 1W 13V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMA4745-R1-00001 TTI: 1SMA4745-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 1W 16V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMA4747-R1-00001 TTI: 1SMA4747-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 1W 20V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMB3EZ36-R1-00001 TTI: 1SMB3EZ36-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 3W 36V | 0In Stock | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: 1SMB3EZ43-R1-00001 TTI: 1SMB3EZ43-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 3W 43V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMC5339-AU-R2-000A1 TTI: 1SMC5339-AU-R2-000A1 Panjit Availability: 0In StockZener Diodes ZENER SMC 5W 5.6V | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: 1SMC5344-R1-00001 TTI: 1SMC5344-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMC 5W 8.2V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMC5366-AU-R2-000A1 TTI: 1SMC5366-AU-R2-000A1 Panjit Availability: 0In StockZener Diodes ZENER SMC 5W 39V | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: AZ23C15-AU-R1-000A1 TTI: AZ23C15-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .3W 15V | 0In Stock | 15 V | SMD/SMT | SOT-23-3 | 300 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | AEC-Q101 | Reel | ||||
Mfr: 1SMA4754-R1-00001 TTI: 1SMA4754-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 1W 39V | 0In Stock | 39 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 100 nA | 60 Ohms | - 55 C | + 150 C | Single | 6.5 mA | Reel | ||||
Mfr: BZT52-B39-R1-00001 TTI: BZT52-B39-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 39V | 0In Stock | 39 V | SMD/SMT | SOD-123-2 | 410 mW | 2 % | 100 nA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-B3S-R1-00001 TTI: BZT52-B3S-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 3V | 0In Stock | 3 V | SMD/SMT | SOD-123-2 | 200 mW | 50 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-B43-R1-00001 TTI: BZT52-B43-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 43V | 0In Stock | 43 V | SMD/SMT | SOD-123-2 | 410 mW | 2 % | 100 nA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||
Mfr: 1SMA5914-AU-R1-000A1 TTI: 1SMA5914-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SMA 1W 3.6V | 0In Stock | Reel |