Panjit - Zener Diodes
1,344 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1SMB3EZ16-R1-00001 TTI: 1SMB3EZ16-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 3W 16V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMB3EZ22-R1-00001 TTI: 1SMB3EZ22-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 3W 22V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMB3EZ24-R1-00001 TTI: 1SMB3EZ24-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 3W 24V | 0In Stock | Reel | |||||||||||||||
Mfr: MMSZ5248AS-R1-00001 TTI: MMSZ5248AS-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 18V | 0In Stock | 18 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 21 Ohms | - 55 C | + 150 C | Single | 7 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: MMSZ5251A-R1-00001 TTI: MMSZ5251A-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 22V | 0In Stock | 22 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 29 Ohms | - 50 C | + 150 C | Single | 5.6 mA | Reel | ||||
Mfr: 1SMB3EZ27-R2-00001 TTI: 1SMB3EZ27-R2-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 3W 27V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMB3EZ30-R2-00001 TTI: 1SMB3EZ30-R2-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 3W 30V | 0In Stock | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: 1SMB5927-AU-R1-000A1 TTI: 1SMB5927-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER DO-214 1.5W 12V | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: 1SMB5928-AU-R1-000A1 TTI: 1SMB5928-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER DO-214 1.5W 13V | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: 1SMB5929-R1-00001 TTI: 1SMB5929-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER 15V 1.5W SMB | 0In Stock | Reel | |||||||||||||||
Mfr: BZX84C2V4-R1-00001 TTI: BZX84C2V4-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 2.4V | 0In Stock | 2.4 V | SMD/SMT | SOT-23-3 | 410 mW | 50 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZX84C3V9-R1-00001 TTI: BZX84C3V9-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 3.9V | 0In Stock | 3.9 V | SMD/SMT | SOT-23-3 | 410 mW | 5 % | 3 uA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||
Mfr: 1SMA4728-R1-00001 TTI: 1SMA4728-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 1W 3.3V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMA4730-R1-00001 TTI: 1SMA4730-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 1W 3.9V | 0In Stock | 3.9 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 50 uA | 9 Ohms | - 55 C | + 150 C | Single | 64 mA | Reel | ||||
Mfr: 1SMA4739-R1-00001 TTI: 1SMA4739-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 1W 9.1V | 0In Stock | Reel | |||||||||||||||
Mfr: PDZ13B-R1-00001 TTI: PDZ13B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .4W 13V | 0In Stock | 13.2 V | SMD/SMT | SOD-323-2 | 400 mW | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: PDZ15B-AU-R1-000A1 TTI: PDZ15B-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .4W 15V | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: MMSZ5254B-R1-00001 TTI: MMSZ5254B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 27V | 0In Stock | 27 V | SMD/SMT | SOD-123-2 | 500 mW | 100 nA | 41 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: MMSZ5255A-R1-00001 TTI: MMSZ5255A-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 28V | 0In Stock | 28 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 44 Ohms | - 50 C | + 150 C | Single | 4.5 mA | Reel | ||||
Mfr: MMSZ5256A-R1-00001 TTI: MMSZ5256A-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 30V | 0In Stock | 30 V | SMD/SMT | SOD-123-2 | 500 mW | 100 nA | 49 Ohms | - 55 C | + 150 C | Single | 4.2 mA | Reel | |||||
Mfr: MMSZ5256AS-R1-00001 TTI: MMSZ5256AS-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 30V | 0In Stock | 30 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 49 Ohms | - 55 C | + 150 C | Single | 4.2 mA | Reel |