Panjit - Zener Diodes
1,344 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZT52-C4V3-R1-00001 TTI: BZT52-C4V3-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 4.3V | 0In Stock | 4.3 V | SMD/SMT | SOD-123-2 | 410 mW | 5 uA | 95 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-C4V7-R1-00001 TTI: BZT52-C4V7-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 4.7V | 0In Stock | 4.7 V | SMD/SMT | SOD-123-2 | 410 mW | 5 uA | 78 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZX584C36-R1-00001 TTI: BZX584C36-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-523 .2W 36V | 0In Stock | 36 V | SMD/SMT | SOD-523-2 | 200 mW | 100 nA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZX584C8V2-R1-00001 TTI: BZX584C8V2-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-523 .2W 8.2V | 0In Stock | 8.2 V | SMD/SMT | SOD-523-2 | 200 mW | 700 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84B14-R1-00001 TTI: BZX84B14-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 14V | 0In Stock | 14 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-C9V1-R1-00001 TTI: BZT52-C9V1-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 9.1V | 0In Stock | 9.1 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 10 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
Mfr: 1SMA5927-R1-00001 TTI: 1SMA5927-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMA 1W 12V | 0In Stock | 12 V | SMD/SMT | DO-214AC-2 | 1.5 W | 5 % | 1 uA | 7 Ohms | - 55 C | + 150 C | Single | 31.2 mA | Reel | ||||
Mfr: 1SMA5928-R1-00001 TTI: 1SMA5928-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMA 1W 13V | 0In Stock | Reel | |||||||||||||||
Mfr: BZX84B20-R1-00001 TTI: BZX84B20-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 20V | 0In Stock | 20 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 55 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84B24-AU-R1-000A1 TTI: BZX84B24-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 24V | 0In Stock | 24 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 70 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
Mfr: BZX84B27-R1-00001 TTI: BZX84B27-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 27V | 0In Stock | 27 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84B30-AU-R1-000A1 TTI: BZX84B30-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 30V | 0In Stock | 30 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
Mfr: BZX84B33-R1-00001 TTI: BZX84B33-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 33V | 0In Stock | 33 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84C10-AU-R2-000A1 TTI: BZX84C10-AU-R2-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 10V | 0In Stock | 10 V | SMD/SMT | SOT-23-3 | 410 mW | 200 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
Mfr: BZX84C15-AU-R1-000A1 TTI: BZX84C15-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 15V | 0In Stock | 15 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
Mfr: BZX84C16-AU-R1-000A1 TTI: BZX84C16-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 16V | 0In Stock | 16 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
Mfr: BZX84C16-R1-00001 TTI: BZX84C16-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 16V | 0In Stock | 16 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: DZ23C12-R1-00001 TTI: DZ23C12-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .3W 12V | 0In Stock | 12 V | SMD/SMT | SOD-23-3 | 300 mW | 100 nA | 20 Ohms | - 65 C | + 150 C | Dual Common Cathode | 5 mA | Reel | |||||
Mfr: 1SMA5929-R1-00001 TTI: 1SMA5929-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMA 1W 15V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMA5931-R1-00001 TTI: 1SMA5931-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMA 1W 18V | 0In Stock | 18 V | SMD/SMT | DO-214AC-2 | 1.5 W | 5 % | 1 uA | 12 Ohms | - 55 C | + 150 C | Single | 20.8 mA | Reel |