Panjit - Zener Diodes
1,344 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PZ1AFC36B-R1-00001 TTI: PZ1AFC36B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMAF-C 1W 36V | 0In Stock | Reel | |||||||||||||||
Mfr: PZ1AFC39B-R1-00001 TTI: PZ1AFC39B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMAF-C 1W 39V | 0In Stock | Reel | |||||||||||||||
Mfr: PZ1AFC6V2B-R1-00001 TTI: PZ1AFC6V2B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMAF-C 1W 6.2V | 0In Stock | Reel | |||||||||||||||
Mfr: PZS528V2BCH-R1-00001 TTI: PZS528V2BCH-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .5W 8.2V | 0In Stock | 8.2 V | SMD/SMT | SOD-323HE-2 | 500 mW | 100 nA | 7 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: PZS514V7BAS-R1-00001 TTI: PZS514V7BAS-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 4.7V | 0In Stock | 4.7 V | SMD/SMT | SOD-123-2 | 500 mW | 10 uA | - 55 C | + 150 C | Single | 50 uA | Reel | ||||||
Mfr: BZT52-C9V1S-R1-00001 TTI: BZT52-C9V1S-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 9.1V | 0In Stock | 9.1 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 10 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
Mfr: PDZ33B-R1-00001 TTI: PDZ33B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .4W 33V | 0In Stock | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: PDZ27B-R1-00001 TTI: PDZ27B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .4W 27V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMA4744-AU-R1-000A1 TTI: 1SMA4744-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER DO-214 1W 15V | 0In Stock | 15 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 100 nA | 14 Ohms | - 55 C | + 150 C | Single | 17 mA | AEC-Q101 | Reel | |||
Mfr: 1SMA4744-R2-00001 TTI: 1SMA4744-R2-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 1W 15V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMA4749-R1-00001 TTI: 1SMA4749-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 1W 24V | 0In Stock | 24 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 10.5 mA | Reel | ||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZX84C13-AU-R1-000A1 TTI: BZX84C13-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 13V | 0In Stock | 13 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
Mfr: BZX84C18-R1-00001 TTI: BZX84C18-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 18V | 0In Stock | 18 V | SMD/SMT | SOT-23-3 | 410 mW | 5 % | 100 nA | 45 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZX84C30-AU-R1-000A1 TTI: BZX84C30-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 30V | 0In Stock | 30 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
Mfr: 1SMB3EZ5.6-R2-00001 TTI: 1SMB3EZ5.6-R2-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 3W 5.6V | 0In Stock | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: MMSZ5248BS-R1-00001 TTI: MMSZ5248BS-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 18V | 0In Stock | 18 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 21 Ohms | - 55 C | + 150 C | Single | 7 mA | Reel | |||||
Mfr: BZT52-C4V3S-R1-00001 TTI: BZT52-C4V3S-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 4.3V | 0In Stock | 4.3 V | SMD/SMT | SOD-323-2 | 200 mW | 5 uA | 95 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-B33S-R2-00001 TTI: BZT52-B33S-R2-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 33V | 0In Stock | 33 V | SMD/SMT | SOD-123-2 | 200 mW | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: 1SMA4737-R1-00001 TTI: 1SMA4737-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 1W 7.5V | 0In Stock | Reel | |||||||||||||||
Mfr: MMSZ5235B-R1-00001 TTI: MMSZ5235B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 6.8V | 0In Stock | 6.8 V | SMD/SMT | SOD-123-2 | 500 mW | 3 uA | 5 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | |||||
Mfr: MMSZ5262BS-R1-00001 TTI: MMSZ5262BS-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 51V | 0In Stock | 51 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 125 Ohms | - 55 C | + 150 C | Single | 2.5 mA | Reel |