Panjit - Zener Diodes
1,344 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZT52-B24-R1-00001 TTI: BZT52-B24-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 24V | 0In Stock | 24 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: MMSZ5250A-R1-00001 TTI: MMSZ5250A-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 20V | 0In Stock | 20 V | SMD/SMT | SOD-123-2 | 500 mW | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 6.2 mA | Reel | |||||
Mfr: MMSZ5250BS-R1-00001 TTI: MMSZ5250BS-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 20V | 0In Stock | 20 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 6.2 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-B2V7S-R1-00001 TTI: BZT52-B2V7S-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 2.7V | 0In Stock | 2.7 V | SMD/SMT | SOD-123-2 | 200 mW | 75 uA | 83 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: MMSZ5259AS-R1-00001 TTI: MMSZ5259AS-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 39V | 0In Stock | 39 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 3.2 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-C68-R1-00001 TTI: BZT52-C68-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 68V | 0In Stock | 68 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 200 Ohms | - 55 C | + 155 C | Single | 2.5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 18V | 0In Stock | Reel | |||||||||||||||
Mfr: MMBZ5242B-R1-00001 TTI: MMBZ5242B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 12V | 0In Stock | Reel | |||||||||||||||
Mfr: BZT52-B30S-R1-00001 TTI: BZT52-B30S-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 30V | 0In Stock | 30 V | SMD/SMT | SOD-123-2 | 200 mW | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: 1SMA4739-AU-R1-000A1 TTI: 1SMA4739-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER DO-214 1W 9.1V | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
0In Stock | 12 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 100 nA | 9 Ohms | - 55 C | + 150 C | Single | 21 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-C7V5S-R1-00001 TTI: BZT52-C7V5S-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 7.5V | 0In Stock | 7.5 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 7 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-B3V6S-R1-00001 TTI: BZT52-B3V6S-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 3.6V | 0In Stock | 3.6 V | SMD/SMT | SOD-123-2 | 200 mW | 15 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZX84B33-AU-R1-000A1 TTI: BZX84B33-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 33V | 0In Stock | 33 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: MMSZ5252BS-R1-00001 TTI: MMSZ5252BS-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 24V | 0In Stock | 24 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 33 Ohms | - 55 C | + 150 C | Single | 5.2 mA | Reel |