Panjit - Zener Diodes
1,344 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 5.6V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 8.2V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .5W 16V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 18V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 51V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 4.3V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 27V | 0In Stock | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER DO-214 3W 13V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 14V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 15V | 0In Stock | Reel | |||||||||||||||
Panjit Zener Diodes ZENER SOD-323 .2W 2.4V | 0In Stock | Reel | |||||||||||||||
Mfr: MMSZ5245BS-R1-00001 TTI: MMSZ5245BS-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 15V | 0In Stock | 15 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 16 Ohms | - 55 C | + 150 C | Single | 8.5 mA | Reel | |||||
0In Stock | 8.2 V | SMD/SMT | SOD-123-2 | 410 mW | 5 % | 100 nA | 7 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: MMBZ5221B-R1-00001 TTI: MMBZ5221B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 2.4V | 0In Stock | Reel | |||||||||||||||
Mfr: MMBZ5230B-R1-00001 TTI: MMBZ5230B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 4.7V | 0In Stock | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: MMBZ5237B-R1-00001 TTI: MMBZ5237B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 8.2V | 0In Stock | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | Reel | ||||||||||||||||
Mfr: BZT52-B3V9S-R1-00001 TTI: BZT52-B3V9S-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 3.9V | 0In Stock | 3.9 V | SMD/SMT | SOD-123-2 | 200 mW | 10 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-B4V7-R1-00001 TTI: BZT52-B4V7-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 4.7V | 0In Stock | 4.7 V | SMD/SMT | SOD-123-2 | 410 mW | 2 % | 5 uA | 78 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||
Mfr: BZT52-B51-R1-00001 TTI: BZT52-B51-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 51V | 0In Stock | 51 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-B5V1-R1-00001 TTI: BZT52-B5V1-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 5.1V | 0In Stock | 5.1 V | SMD/SMT | SOD-123-2 | 410 mW | 2 % | 100 nA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel |