Panjit - Zener Diodes
1,344 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZT52-B11-R1-00001 TTI: BZT52-B11-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 11V | 0In Stock | 11 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZX584C15-R1-00001 TTI: BZX584C15-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-523 .2W 15V | 0In Stock | 15 V | SMD/SMT | SOD-523-2 | 200 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX584C3V3-R1-00001 TTI: BZX584C3V3-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-523 .2W 3.3V | 0In Stock | 3.3 V | SMD/SMT | SOD-523-2 | 200 mW | 5 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZX584C4V7-R1-00001 TTI: BZX584C4V7-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-523 .2W 4.7V | 0In Stock | 4.7 V | SMD/SMT | SOD-523-2 | 200 mW | 3 uA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX584C5V1-R1-00001 TTI: BZX584C5V1-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-523 .2W 5.1V | 0In Stock | 5.1 V | SMD/SMT | SOD-523-2 | 200 mW | 2 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX584C7V5-R1-00001 TTI: BZX584C7V5-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-523 .2W 7.5V | 0In Stock | 7.5 V | SMD/SMT | SOD-523-2 | 200 mW | 1 uA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84B13-R1-00001 TTI: BZX84B13-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 13V | 0In Stock | 13 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84B16-R1-00001 TTI: BZX84B16-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 16V | 0In Stock | 16 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-B18-R1-00001 TTI: BZT52-B18-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 18V | 0In Stock | 18 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 50 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZX84B36-R1-00001 TTI: BZX84B36-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 36V | 0In Stock | 36 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84B3-R1-00001 TTI: BZX84B3-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 3V | 0In Stock | 3 V | SMD/SMT | SOT-23-3 | 410 mW | 10 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84B4V3-R1-00001 TTI: BZX84B4V3-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER 4.3V 410MW | 0In Stock | 4.3 V | SMD/SMT | SOT-23-3 | 410 mW | 3 uA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Ammo Pack | |||||
Mfr: MMSZ5221B-R1-00001 TTI: MMSZ5221B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 2.4V | 0In Stock | 2.4 V | SMD/SMT | SOD-123-2 | 500 mW | 100 uA | 30 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | |||||
Mfr: BZT52-B27S-R1-00001 TTI: BZT52-B27S-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 27V | 0In Stock | 27 V | SMD/SMT | SOD-123-2 | 200 mW | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel |