Panjit - Zener Diodes
1,344 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-B33S-R1-00001 TTI: BZT52-B33S-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 33V | 0In Stock | 33 V | SMD/SMT | SOD-123-2 | 200 mW | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-B36S-R1-00001 TTI: BZT52-B36S-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 36V | 0In Stock | 36 V | SMD/SMT | SOD-123-2 | 200 mW | 100 nA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: PZS51A6V2CS-R1-00001 TTI: PZS51A6V2CS-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .5W 6.2V | 0In Stock | 6.2 V | SMD/SMT | SOD-323-2 | 200 mW | 10 uA | - 55 C | + 150 C | Single | 50 uA | Reel | ||||||
Mfr: PZS5239BCH-R1-00001 TTI: PZS5239BCH-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .5W 39V | 0In Stock | 39 V | SMD/SMT | SOD-323HE-2 | 500 mW | 100 nA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZX84B15-AU-R1-000A1 TTI: BZX84B15-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 15V | 0In Stock | 15 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
0In Stock | 3.3 V | SMD/SMT | SOT-23-3 | 410 mW | 5 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: MMSZ5227BS-R1-00001 TTI: MMSZ5227BS-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 3.6V | 0In Stock | 3.6 V | SMD/SMT | SOD-323-2 | 200 mW | 15 uA | 24 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | |||||
Mfr: MMSZ5230B-R1-00001 TTI: MMSZ5230B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 4.7V | 0In Stock | 4.7 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 5 uA | 19 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | ||||
Mfr: MMSZ5231AS-R1-00001 TTI: MMSZ5231AS-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 5.1V | 0In Stock | 5.1 V | SMD/SMT | SOD-323-2 | 200 mW | 5 uA | 17 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | |||||
Mfr: MMSZ5232B-R1-00001 TTI: MMSZ5232B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 5.6V | 0In Stock | 5.6 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 5 uA | 11 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | ||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: 1SMC5343-R1-00001 TTI: 1SMC5343-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMC 5W 7.5V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMC5352-AU-R2-000A1 TTI: 1SMC5352-AU-R2-000A1 Panjit Availability: 0In StockZener Diodes ZENER SMC 5W 15V | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: AZ23C12-R1-00001 TTI: AZ23C12-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .3W 12V | 0In Stock | 12 V | SMD/SMT | SOT-23-3 | 300 mW | 100 nA | 20 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel |