Panjit - Zener Diodes
1,344 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 5.6V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 4.3V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-523 .2W 3.9V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-523 .2W 9.1V | 0In Stock | Reel | |||||||||||||||
Panjit Zener Diodes ZENER SOT-23 .41W 8.2V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 3.3V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 5.6V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 27V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 36V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 39V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOT-323 .2W 4.7V | 0In Stock | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: 1SMC5343-R1-00001 TTI: 1SMC5343-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMC 5W 7.5V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMC5352-AU-R2-000A1 TTI: 1SMC5352-AU-R2-000A1 Panjit Availability: 0In StockZener Diodes ZENER SMC 5W 15V | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: AZ23C12-R1-00001 TTI: AZ23C12-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .3W 12V | 0In Stock | 12 V | SMD/SMT | SOT-23-3 | 300 mW | 100 nA | 20 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-C56-R1-00001 TTI: BZT52-C56-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 56V | 0In Stock | 56 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 135 Ohms | - 55 C | + 155 C | Single | 2.5 mA | Reel | |||||
Mfr: BZX584C14-R1-00001 TTI: BZX584C14-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-523 .2W 14V | 0In Stock | 14 V | SMD/SMT | SOD-523-2 | 200 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84B10-AU-R1-000A1 TTI: BZX84B10-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 10V | 0In Stock | 10 V | SMD/SMT | SOT-23-3 | 410 mW | 200 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
Mfr: BZX84B12-R1-00001 TTI: BZX84B12-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 12V | 0In Stock | 12 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-C6V8-R1-00001 TTI: BZT52-C6V8-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 6.8V | 0In Stock | 6.8 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 8 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZX84B18-AU-R1-000A1 TTI: BZX84B18-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 18V | 0In Stock | 18 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 45 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel |