Panjit - Zener Diodes
1,344 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 51V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-523 .2W 75V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 16V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .5W 10V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .5W 30V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMB3EZ5.6-R1-00001 TTI: 1SMB3EZ5.6-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 3W 5.6V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMB3EZ6.2-R1-00001 TTI: 1SMB3EZ6.2-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 3W 6.2V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMB5928-R1-00001 TTI: 1SMB5928-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 1.5W 13V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMA4749-R2-00001 TTI: 1SMA4749-R2-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 1W 24V | 0In Stock | Reel | |||||||||||||||
Mfr: AZ23C15-R2-00001 TTI: AZ23C15-R2-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .3W 15V | 0In Stock | 15 V | SMD/SMT | SOT-23-3 | 300 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | |||||
Mfr: 1SMA4754-AU-R1-000A1 TTI: 1SMA4754-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER DO-214 1W 39V | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-C51-R1-00001 TTI: BZT52-C51-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 51V | 0In Stock | 51 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 100 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: 1SMA5922-R1-00001 TTI: 1SMA5922-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMA 1W 7.5V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMA5924-R1-00001 TTI: 1SMA5924-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMA 1W 9.1V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMA5924-R2-00001 TTI: 1SMA5924-R2-00001 Panjit Availability: 0In StockZener Diodes ZENER SMA 1W 9.1V | 0In Stock | Reel | |||||||||||||||
Mfr: BZX84B15-R1-00001 TTI: BZX84B15-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 15V | 0In Stock | 15 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84B22-AU-R1-000A1 TTI: BZX84B22-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 22V | 0In Stock | 22 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 55 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
Mfr: BZX84B33-AU-R1-000A1 TTI: BZX84B33-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 33V | 0In Stock | 33 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
Mfr: BZX84B5V6-R1-00001 TTI: BZX84B5V6-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 5.6V | 0In Stock | 5.6 V | SMD/SMT | SOT-23-3 | 410 mW | 1 uA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel |