Panjit - Zener Diodes
1,344 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Panjit Zener Diodes ZENER SOD-323 .2W 5.6V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 7.5V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 8.2V | 0In Stock | Reel | |||||||||||||||
Panjit Zener Diodes ZENER SOD-323 .2W 16V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 18V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 22V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 62V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 6.2V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 9.1V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-523 .2W 12V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-523 .2W 24V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-523 .2W 3.6V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 4.7V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 3.6V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOT-323 .2W 27V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .5W 16V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 30V | 0In Stock | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: PZ1AL10B-R1-00001 TTI: PZ1AL10B-R1-00001 Panjit Availability: Not Available OnlineZener Diodes ZENER SOD-123 1W 10V | Not Available Online | Reel | |||||||||||||||
Mfr: PZS516V2BAS-R1-00001 TTI: PZS516V2BAS-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 6.2V | 0In Stock | 6.2 V | SMD/SMT | SOD-123-2 | 500 mW | 10 uA | - 55 C | + 150 C | Single | 50 uA | Reel | ||||||
Mfr: BZT52-B39S-R1-00001 TTI: BZT52-B39S-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 39V | 0In Stock | 39 V | SMD/SMT | SOD-123-2 | 200 mW | 100 nA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-B3-R1-00001 TTI: BZT52-B3-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 3V | 0In Stock | 3 V | SMD/SMT | SOD-123-2 | 410 mW | 50 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-B3V9-R1-00001 TTI: BZT52-B3V9-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 3.9V | 0In Stock | 3.9 V | SMD/SMT | SOD-123-2 | 410 mW | 2 % | 10 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||
Mfr: BZT52-B5V6S-R1-00001 TTI: BZT52-B5V6S-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 5.6V | 0In Stock | 5.6 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 100 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel |