Panjit - Zener Diodes
1,344 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: 1SMC5343-R1-00001 TTI: 1SMC5343-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMC 5W 7.5V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMC5352-AU-R2-000A1 TTI: 1SMC5352-AU-R2-000A1 Panjit Availability: 0In StockZener Diodes ZENER SMC 5W 15V | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: AZ23C12-R1-00001 TTI: AZ23C12-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .3W 12V | 0In Stock | 12 V | SMD/SMT | SOT-23-3 | 300 mW | 100 nA | 20 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-C56-R1-00001 TTI: BZT52-C56-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 56V | 0In Stock | 56 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 135 Ohms | - 55 C | + 155 C | Single | 2.5 mA | Reel | |||||
Mfr: BZX584C14-R1-00001 TTI: BZX584C14-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-523 .2W 14V | 0In Stock | 14 V | SMD/SMT | SOD-523-2 | 200 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84B10-AU-R1-000A1 TTI: BZX84B10-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 10V | 0In Stock | 10 V | SMD/SMT | SOT-23-3 | 410 mW | 200 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
Mfr: BZX84B12-R1-00001 TTI: BZX84B12-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 12V | 0In Stock | 12 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-C6V8-R1-00001 TTI: BZT52-C6V8-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 6.8V | 0In Stock | 6.8 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 8 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZX84B18-AU-R1-000A1 TTI: BZX84B18-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 18V | 0In Stock | 18 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 45 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
Mfr: BZX84B24-R1-00001 TTI: BZX84B24-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 24V | 0In Stock | 24 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 70 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZX84B7V5-R1-00001 TTI: BZX84B7V5-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 7.5V | 0In Stock | 7.5 V | SMD/SMT | SOT-23-3 | 410 mW | 1 uA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84C30-R1-00001 TTI: BZX84C30-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 30V | 0In Stock | 30 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84C33-AU-R1-000A1 TTI: BZX84C33-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 33V | 0In Stock | 33 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
Mfr: BZT52-B10S-R1-00001 TTI: BZT52-B10S-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 10V | 0In Stock | 10 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 100 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||
Mfr: BZX84C47-R1-00001 TTI: BZX84C47-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 47V | 0In Stock | 47 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 170 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84C51-R1-00001 TTI: BZX84C51-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 51V | 0In Stock | 51 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel |