Panjit - Small Signal Switching Diodes
191 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1N4148W-R1-00001 TTI: 1N4148W-R1-00001 Panjit Availability: 120,000In Stock147,000 On Order Expected 30-Sep-26 Small Signal Switching Diodes DIODE-SS 100V 4A SOD-123 | 120,000In Stock147,000 On Order Expected 30-Sep-26 | SMD/SMT | SOD-123-2 | 100 V | 4 A | 150 mA | Single | 4 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | Reel | |||||
Mfr: BAS316-R1-00001 TTI: BAS316-R1-00001 Panjit Availability: 775,000In StockSmall Signal Switching Diodes DIODE-SS 100V 4A SOD-323 | 775,000In Stock | SMD/SMT | SOD-323-2 | 100 V | 4 A | 150 mA | Single | 4 ns | 1.25 V | 500 nA | - 55 C | + 150 C | Reel | |||||
Mfr: BAS316-AU-R1-000A1 TTI: BAS316-AU-R1-000A1 Panjit Availability: 40,000In Stock250,000 On Order Expected 15-Dec-26 Small Signal Switching Diodes DIODE-SS 100V 4A SOD-323 | 40,000In Stock250,000 On Order Expected 15-Dec-26 | SMD/SMT | 100 V | 4 A | 150 mA | Single | 4 ns | 1.25 V | 500 nA | - 55 C | + 150 C | AEC-Q101 | Reel | |||||
Mfr: BAV21WS-R1-00001 TTI: BAV21WS-R1-00001 Panjit Availability: 25,000In Stock895,000 On Order Expected 05-Oct-26 Small Signal Switching Diodes DIODE-SS 250V 4A SOD-323 | 25,000In Stock895,000 On Order Expected 05-Oct-26 | SMD/SMT | SOD-323-2 | 250 V | 4 A | 200 mA | Single | 50 ns | 1 V | 100 nA | - 55 C | + 150 C | Reel | |||||
Mfr: BAV70W-AU-R1-000A1 TTI: BAV70W-AU-R1-000A1 Panjit Availability: 75,000In StockSmall Signal Switching Diodes DIODE-SS 100V 4A SOT-323 | 75,000In Stock | SMD/SMT | 100 V | 4 A | 150 mA | Common Cathode | 4 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | AEC-Q101 | Reel | |||||
Mfr: 1N4148WS-AU-R1-000A1 TTI: 1N4148WS-AU-R1-000A1 Panjit Availability: 35,000In Stock250,000 On Order Expected Small Signal Switching Diodes DIODE-SS 100V 4A SOD-323 | 35,000In Stock250,000 On Order Expected | SMD/SMT | 100 V | 4 A | 200 mA | Single | 4 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | AEC-Q101 | Reel | |||||
Mfr: GS1001FL-R1-00001 TTI: GS1001FL-R1-00001 Panjit Availability: 18,000In StockSmall Signal Switching Diodes RECT 100V 1A SM SS SWITCH | 18,000In Stock | Reel | ||||||||||||||||
Mfr: BAV199-R1-00001 TTI: BAV199-R1-00001 Panjit Availability: 6,000In Stock450,000 On Order Expected Small Signal Switching Diodes DIODE-SS 100V 4A SOT-23 | 6,000In Stock450,000 On Order Expected | SMD/SMT | SOT-23-3 | 100 V | 4 A | 150 mA | Dual | 3 us | 1.25 V | 2 pA | - 55 C | + 150 C | Reel | |||||
Mfr: BAV16WS-R1-00001 TTI: BAV16WS-R1-00001 Panjit Availability: 125,000In StockSmall Signal Switching Diodes DIODE-SS | 125,000In Stock | Reel | ||||||||||||||||
Mfr: BAV70W-R1-00001 TTI: BAV70W-R1-00001 Panjit Availability: 465,000In StockSmall Signal Switching Diodes DIODE-SS 100V 4A SOT-323 | 465,000In Stock | SMD/SMT | SOT-323-3 | 100 V | 4 A | 150 mA | Common Cathode | 4 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | Reel | |||||
Mfr: GS1M-AU-R2-000A1 TTI: GS1M-AU-R2-000A1 Panjit Availability: 45,000In StockSmall Signal Switching Diodes RECT 1KV 1A SM SS SWITCH | 45,000In Stock | SMD/SMT | SMA-2 | 1 kV | 35 A | 1 A | Single | 1.1 V | 1 uA | - 55 C | + 150 C | AEC-Q101 | Reel | |||||
Mfr: BAV70DW-R2-00001 TTI: BAV70DW R2 00001 Panjit Availability: 170,000In StockSmall Signal Switching Diodes DIODE-SS 100V SOT-363 | 170,000In Stock | Reel | ||||||||||||||||
Mfr: MMBD4148-AU-R1-000A1 TTI: MMBD4148-AU-R1-000A1 Panjit Availability: 12,000In StockSmall Signal Switching Diodes DIODE-SS 100V 4A SOT-23 | 12,000In Stock | SMD/SMT | 100 V | 4 A | 150 mA | Single | 4 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | AEC-Q101 | Reel | |||||
Mfr: GS1M-AU-R1-000A1 TTI: GS1M-AU-R1-000A1 Panjit Availability: 59,400In StockSmall Signal Switching Diodes RECT 1KV 1A SM SS SWITCH | 59,400In Stock | SMD/SMT | SMA-2 | 1 kV | 35 A | 1 A | Single | 1.1 V | 1 uA | - 55 C | + 150 C | AEC-Q101 | Reel | |||||
Mfr: BAV99-AU-R1-000A1 TTI: BAV99-AU-R1-000A1 Panjit Availability: 102,000In StockSmall Signal Switching Diodes DIODE-SS 100V 4A SOT-23 | 102,000In Stock | SMD/SMT | SOT-23-3 | 100 V | 4 A | 150 mA | Dual | 4 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | AEC-Q101 | Reel | ||||
Mfr: BAS21-R1-00001 TTI: BAS21-R1-00001 Panjit Availability: 150,000In Stock450,000 On Order Expected 28-Sep-26 Small Signal Switching Diodes DIODE-SS 250V 2.5A SOT-23 | 150,000In Stock450,000 On Order Expected 28-Sep-26 | SMD/SMT | SOT-23-3 | 250 V | 2.5 A | 100 mA | Single | 50 ns | 1 V | 1 uA | - 55 C | + 150 C | Reel | |||||
Mfr: BAS21-AU-R1-000A1 TTI: BAS21-AU-R1-000A1 Panjit Availability: 48,000In StockSmall Signal Switching Diodes DIODE-SS 250V 2.5A SOT-23 | 48,000In Stock | SMD/SMT | SOT-23-3 | 250 V | 2.5 A | 200 mA | Single | 50 ns | 1 V | 1 uA | - 55 C | + 150 C | AEC-Q101 | Reel | ||||
Mfr: GS1MWG-R1-00001 TTI: GS1MWG-R1-00001 Panjit Availability: 16,200In StockSmall Signal Switching Diodes RECT 1KV GEN PURP SMA-W-2 | 16,200In Stock | SMD/SMT | SMA-W-2 | 1 kV | 30 A | 1 A | Single | 1.1 V | 1 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: BAV70DW-R2-00001 TTI: BAV70DW-R2-00001 Panjit Availability: 170,000In StockSmall Signal Switching Diodes DIODE-SS 100V SOT-363 | 170,000In Stock | Reel | ||||||||||||||||
Mfr: GS1J-AU-R2-000A1 TTI: GS1J-AU-R2-000A1 Panjit Availability: 127,500In StockSmall Signal Switching Diodes DIODE-SS | 127,500In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BAV70-R1-00001 TTI: BAV70-R1-00001 Panjit Availability: 300,000In StockSmall Signal Switching Diodes DIODE-SS 100V SOT-23 | 300,000In Stock | SMD/SMT | SOT-23-3 | 100 V | 4 A | 150 mA | Common Cathode | 4 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | Reel | |||||
Mfr: 1SS400-AU-R1-000A1 TTI: 1SS400-AU-R1-000A1 Panjit Availability: 50,000In StockSmall Signal Switching Diodes DIODE-SS 100V SOD-523 | 50,000In Stock | Reel | ||||||||||||||||
Mfr: BAS21C-R1-00001 TTI: BAS21C-R1-00001 Panjit Availability: 3,000In StockSmall Signal Switching Diodes DIODE-SS 20V 4A SOT-23 | 3,000In Stock | Reel | ||||||||||||||||
Mfr: BAW56-AU-R2-000A1 TTI: BAW56-AU-R2-000A1 Panjit Availability: 12,000In StockSmall Signal Switching Diodes DIODE-SS 100V 4A SOT-323 | 12,000In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BAV103-R1-10001 TTI: BAV103-R1-10001 Panjit Availability: 1,557,500In Stock607,500 On Order Expected 26-Oct-26 Small Signal Switching Diodes DIODE-SW 120-250V MINI MELF | 1,557,500In Stock607,500 On Order Expected 26-Oct-26 | SMD/SMT | MINIMELF-2 | 250 V | 1 A | 100 mA | Single | 75 ns | 1 V | 100 nA | - 65 C | + 175 C | Reel |