Panjit - Rectifiers
402 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | |||||||||||||||||
0In Stock | SMD/SMT | SMB-2 | 1 kV | 2 A | Single | 1.1 V | 60 A | 1 uA | - 55 C | + 150 C | Reel | |||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: UF806-T0-00001 TTI: UF806-T0-00001 Panjit Availability: 0In StockRectifiers RECT 600V 8A RDL ULTRA FST | 0In Stock | Tube | ||||||||||||||||
Mfr: US1MAFC-R2-00001 TTI: US1MAFC-R2-00001 Panjit Availability: 0In StockRectifiers RECT 1KV 1A SM ULTRA FST | 0In Stock | Reel | ||||||||||||||||
Mfr: UF1004CT-T0-00001 TTI: UF1004CT-T0-00001 Panjit Availability: 0In StockRectifiers RECT 400V 10A RDL ULTRA FST | 0In Stock | Tube | ||||||||||||||||
Mfr: UF1004F-T0-00001 TTI: UF1004F-T0-00001 Panjit Availability: 0In StockRectifiers RECT 400V 10A RDL ULTRA FST | 0In Stock | Tube | ||||||||||||||||
Mfr: UF1006F-T0-00001 TTI: UF1006F-T0-00001 Panjit Availability: 0In StockRectifiers RECT 600V 10A RDL ULTRA FST | 0In Stock | Tube | ||||||||||||||||
Mfr: UF1K-R1-00001 TTI: UF1K-R1-00001 Panjit Availability: 0In StockRectifiers RECT 800V 1A SM ULTRA FST | 0In Stock | Reel | ||||||||||||||||
Mfr: UF2004FCT-T0-00001 TTI: UF2004FCT-T0-00001 Panjit Availability: 0In StockRectifiers RECT 400V 20A RDL ULTRA FST | 0In Stock | Tube | ||||||||||||||||
Mfr: UF2D-R1-00001 TTI: UF2D-R1-00001 Panjit Availability: 0In StockRectifiers RECT 200V 2A SM ULTRA FST | 0In Stock | SMD/SMT | SMB-2 | 200 V | 2 A | Single | 1 V | 50 A | 1 uA | 50 ns | - 55 C | + 150 C | Reel | |||||
Mfr: UF2K-R1-00001 TTI: UF2K-R1-00001 Panjit Availability: 0In StockRectifiers RECT 800V 2A SM ULTRA FST | 0In Stock | Reel | ||||||||||||||||
Mfr: ER2D-R1-00001 TTI: ER2D-R1-00001 Panjit Availability: 0In StockRectifiers RECT 200V 2A SM SUPER FST | 0In Stock | SMD/SMT | SMB-2 | 200 V | 2 A | Single | 950 mV | 50 A | 1 uA | 35 ns | - 55 C | + 150 C | Reel | |||||
Mfr: MUR560M-AY-00001 TTI: MUR560M-AY-00001 Panjit Availability: 0In StockRectifiers RECT 600V 5A AXL SUPER FST | 0In Stock | Ammo Pack | ||||||||||||||||
Mfr: MURC4J-R1-00001 TTI: MURC4J-R1-00001 Panjit Availability: 0In StockRectifiers RECT 600V 4A SM SUPER FST | 0In Stock | Reel | ||||||||||||||||
Mfr: UF3D-R1-00001 TTI: UF3D-R1-00001 Panjit Availability: 0In StockRectifiers RECT 200V 3A SM ULTRA FST | 0In Stock | Reel | ||||||||||||||||
Mfr: UF4010G-AY-00001 TTI: UF4010G-AY-00001 Panjit Availability: 0In StockRectifiers RECT 1KV 4A AXL ULTRA FST | 0In Stock | Through Hole | DO-201AD | 1 kV | 4 A | Single | 1.85 V | 150 A | 10 uA | 75 ns | - 55 C | + 150 C | Ammo Pack | |||||
Mfr: UF1606CT-T0-00001 TTI: UF1606CT-T0-00001 Panjit Availability: 0In StockRectifiers RECT 600V 16A RDL ULTRA FST | 0In Stock | Tube | ||||||||||||||||
Mfr: MURB1J-R1-00001 TTI: MURB1J-R1-00001 Panjit Availability: 0In StockRectifiers RECT 600V 1A SM SUPER FST | 0In Stock | Reel | ||||||||||||||||
Mfr: MURB3JG-R1-00001 TTI: MURB3JG-R1-00001 Panjit Availability: 0In StockRectifiers RECT 600V 3A SM SUPER FST | 0In Stock | SMD/SMT | SMB-2 | 600 V | 3 A | Single | 920 mV | 100 A | 8 uA | 50 ns | - 55 C | + 175 C | Reel | |||||
Mfr: GBJA2506-T0-00301 TTI: GBJA2506-T0-00301 Panjit Availability: 0In StockRectifiers RECT 600V 25A RDL BRIDGE | 0In Stock | Tube | ||||||||||||||||
Mfr: GBJA3510-T0-00301 TTI: GBJA3510-T0-00301 Panjit Availability: 0In StockRectifiers RECT 1KV 35A RDL BRIDGE | 0In Stock | Tube | ||||||||||||||||
Mfr: ES1C-R1-00001 TTI: ES1C-R1-00001 Panjit Availability: 0In StockRectifiers RECT 150V 1A SM SUPER FST | 0In Stock | Reel | ||||||||||||||||
Mfr: ES1E-R1-00001 TTI: ES1E-R1-00001 Panjit Availability: 0In StockRectifiers RECT 300V 1A SM SUPER FST | 0In Stock | Reel |