Panjit - Rectifiers
402 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MER3DAFC-R1-00701 TTI: MER3DAFC-R1-00701 Panjit Availability: 0In StockRectifiers RECT 200V 3A SM SUPER FST | 0In Stock | SMD/SMT | DO-214AB-2 | 200 V | 3 A | Single | 950 mV | 75 A | 1 uA | 35 ns | - 55 C | + 175 C | Reel | |||||
Mfr: MER1DMB-R2-00601 TTI: MER1DMB-R2-00601 Panjit Availability: 0In StockRectifiers RECT 200V 1A SM SUPER FST | 0In Stock | Reel | ||||||||||||||||
Mfr: MER2DAFC-R1-00701 TTI: MER2DAFC-R1-00701 Panjit Availability: 0In StockRectifiers RECT 200V 2A SM SUPER FST | 0In Stock | SMD/SMT | DO-214AB-2 | 200 V | 2 A | Single | 950 mV | 60 A | 1 uA | 35 ns | - 55 C | + 175 C | Reel | |||||
Mfr: MER2DAL-R1-00701 TTI: MER2DAL-R1-00701 Panjit Availability: 0In StockRectifiers RECT 200V 2A SM SUPER FST | 0In Stock | SMD/SMT | DO-214AA-2 | 200 V | 2 A | Single | 950 mV | 60 A | 1 uA | 35 ns | - 55 C | + 175 C | Reel | |||||
Mfr: MER3DBF-R1-00701 TTI: MER3DBF-R1-00701 Panjit Availability: 0In StockRectifiers RECT 200V 3A SM SUPER FST | 0In Stock | SMD/SMT | DO-214AA-2 | 200 V | 3 A | Single | 950 mV | 75 A | 1 uA | 35 ns | - 55 C | + 175 C | Reel | |||||
Mfr: MER1002T-T0-00601 TTI: MER1002T-T0-00601 Panjit Availability: 0In StockRectifiers RECT 200V 10A RDL SUPER FST | 0In Stock | Tube | ||||||||||||||||
Mfr: MER3DAH-R1-00701 TTI: MER3DAH-R1-00701 Panjit Availability: 0In StockRectifiers RECT 200V 3A SM SUPER FST | 0In Stock | SMD/SMT | SOD-123-2 | 200 V | 3 A | Single | 950 mV | 75 A | 1 uA | 35 ns | - 55 C | + 175 C | Reel | |||||
Mfr: MER3DMB-AU-R2-006A1 TTI: MER3DMB-AU-R2-006A1 Panjit Availability: 0In StockRectifiers RECT 200V 3A SM SUPER FST | 0In Stock | SMD/SMT | SMB | 200 V | 3 A | Single | 950 mV | 75 A | 1 uA | 35 ns | - 55 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: MER502T-T0-00601 TTI: MER502T-T0-00601 Panjit Availability: 0In StockRectifiers RECT 200V 5A RDL SUPER FST | 0In Stock | Tube | ||||||||||||||||
Mfr: PG1010R-AY-00001 TTI: PG1010R-AY-00001 Panjit Availability: 0In StockRectifiers RECT 1KV 1A AXL FAST RCVR | 0In Stock | Ammo Pack | ||||||||||||||||
Mfr: ER1004CT-T0-00001 TTI: ER1004CT-T0-00001 Panjit Availability: 0In StockRectifiers RECT 400V 10A RDL SUPER FST | 0In Stock | Tube | ||||||||||||||||
Mfr: MER2DAH-R1-00701 TTI: MER2DAH-R1-00701 Panjit Availability: 0In StockRectifiers RECT 200V 2A SM SUPER FST | 0In Stock | SMD/SMT | SOD-123-2 | 200 V | 2 A | Single | 950 mV | 60 A | 1 uA | 35 ns | - 55 C | + 175 C | Reel | |||||
Mfr: ER1J-R2-00001 TTI: ER1J-R2-00001 Panjit Availability: 0In StockRectifiers RECT 600V 1A SM SUPER FST | 0In Stock | Reel | ||||||||||||||||
Mfr: MER1DMB-AU-R2-006A1 TTI: MER1DMB-AU-R2-006A1 Panjit Availability: 0In StockRectifiers RECT 200V 1A SM SUPER FST | 0In Stock | SMD/SMT | SMB | 200 V | 1 A | Single | 950 mV | 35 A | 1 uA | 13.8 ns | - 55 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: MER2DMB-AU-R2-006A1 TTI: MER2DMB-AU-R2-006A1 Panjit Availability: 0In StockRectifiers RECT 200V 2A SM SUPER FST | 0In Stock | SMD/SMT | SMB | 200 V | 2 A | Single | 950 mV | 60 A | 1 uA | 35 ns | - 55 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: MER802T-T0-00601 TTI: MER802T-T0-00601 Panjit Availability: 0In StockRectifiers RECT 200V 8A RDL SUPER FST | 0In Stock | Tube | ||||||||||||||||
Mfr: MSR1DAL-R1-00001 TTI: MSR1DAL-R1-00001 Panjit Availability: 0In StockRectifiers RECT 200V 1A SM SUPER FST | 0In Stock | Reel | ||||||||||||||||
Mfr: MER1002CT-T0-00601 TTI: MER1002CT-T0-00601 Panjit Availability: 0In StockRectifiers RECT 200V 10A RDL SUPER FST | 0In Stock | Tube | ||||||||||||||||
Mfr: MER2DMB-R2-00601 TTI: MER2DMB-R2-00601 Panjit Availability: 0In StockRectifiers RECT 200V 2A SM SUPER FST | 0In Stock | SMD/SMT | SMB | 200 V | 2 A | Single | 950 mV | 60 A | 1 uA | 35 ns | - 55 C | + 175 C | Reel | |||||
Mfr: MER2002CT-T0-00601 TTI: MER2002CT-T0-00601 Panjit Availability: 0In StockRectifiers RECT 200V 20A RDL SUPER FST | 0In Stock | Tube | ||||||||||||||||
Mfr: MER2DAFC-AU-R1-007A1 TTI: MER2DAFC-AU-R1-007A1 Panjit Availability: 0In StockRectifiers RECT 200V 2A SM SUPER FST | 0In Stock | SMD/SMT | DO-214AA-2 | 200 V | 2 A | Single | 950 mV | 60 A | 1 uA | 35 ns | - 55 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: MER2DAH-AU-R1-007A1 TTI: MER2DAH-AU-R1-007A1 Panjit Availability: 0In StockRectifiers RECT 200V 2A SM SUPER FST | 0In Stock | SMD/SMT | SOD-123-2 | 200 V | 2 A | Single | 950 mV | 60 A | 1 uA | 35 ns | - 55 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: MER2DMA-R1-00601 TTI: MER2DMA-R1-00601 Panjit Availability: 0In StockRectifiers RECT 200V 2A SM SUPER FST | 0In Stock | Reel | ||||||||||||||||
Mfr: MER3DMB-R2-00601 TTI: MER3DMB-R2-00601 Panjit Availability: 0In StockRectifiers RECT 200V 3A SM SUPER FST | 0In Stock | SMD/SMT | SMB | 200 V | 3 A | Single | 950 mV | 75 A | 1 uA | 35 ns | - 55 C | + 175 C | Reel | |||||
Mfr: MSR2DAL-R1-00001 TTI: MSR2DAL-R1-00001 Panjit Availability: 0In StockRectifiers RECT 200V 2A SM SUPER FST | 0In Stock | Reel |