Panjit - Rectifiers
402 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GBJA3510-T0-00301 TTI: GBJA3510-T0-00301 Panjit Availability: 0In StockRectifiers RECT 1KV 35A RDL BRIDGE | 0In Stock | Tube | ||||||||||||||||
Mfr: ES1006FL-R1-00001 TTI: ES1006FL-R1-00001 Panjit Availability: 0In StockRectifiers RECT 600V 1A SM SUPER FST | 0In Stock | Reel | ||||||||||||||||
Mfr: FR2A-R1-00001 TTI: FR2A-R1-00001 Panjit Availability: 0In StockRectifiers RECT 50V 2A SM FAST RCVR | 0In Stock | Reel | ||||||||||||||||
Mfr: FR2B-R1-00001 TTI: FR2B-R1-00001 Panjit Availability: 0In StockRectifiers RECT 100V 2A SM FAST RCVR | 0In Stock | Reel | ||||||||||||||||
Mfr: ER1006FCT-T0-00001 TTI: ER1006FCT-T0-00001 Panjit Availability: 0In StockRectifiers RECT 600V 10A RDL SUPER FST | 0In Stock | Through Hole | ITO-220-3 | 600 V | 10 A | Single | 1.7 V | 150 A | 1 uA | 35 ns | - 55 C | + 150 C | Tube | |||||
Mfr: ER106-R2-00001 TTI: ER106-R2-00001 Panjit Availability: 0In StockRectifiers RECT 600V 1A AXL SUPER FST | 0In Stock | Reel | ||||||||||||||||
Mfr: ER1602CT-T0-00001 TTI: ER1602CT-T0-00001 Panjit Availability: 0In StockRectifiers RECT 200V 16A RDL SUPER FST | 0In Stock | Through Hole | TO-220-3 | 200 V | 16 A | Single | 950 mV | 125 A | 1 uA | 35 ns | - 55 C | + 150 C | Tube | |||||
Mfr: GV806B-R2-00001 TTI: GV806B-R2-00001 Panjit Availability: Not Available OnlineRectifiers RECT 600V 8A SM SCHOTTKY | Not Available Online | Reel | ||||||||||||||||
Mfr: ER2003CT-T0-00001 TTI: ER2003CT-T0-00001 Panjit Availability: 0In StockRectifiers RECT 300V 20A RDL SUPER FST | 0In Stock | Tube | ||||||||||||||||
Mfr: ER2006FCT-T0-00001 TTI: ER2006FCT-T0-00001 Panjit Availability: 0In StockRectifiers RECT 600V 20A RDL SUPER FST | 0In Stock | Tube | ||||||||||||||||
Mfr: MER1002FCT-T0-00601 TTI: MER1002FCT-T0-00601 Panjit Availability: 0In StockRectifiers RECT 200V 10A RDL SUPER FST | 0In Stock | Tube | ||||||||||||||||
Mfr: MER1DMA-AU-R2-000A1 TTI: MER1DMA-AU-R2-000A1 Panjit Availability: 0In StockRectifiers RECT 200V 1A SM SUPER FST | 0In Stock | SMD/SMT | SMA | 200 V | 1 A | Single | 950 mV | 35 A | 1 uA | 35 ns | - 55 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: MER3DBF-AU-R1-007A1 TTI: MER3DBF-AU-R1-007A1 Panjit Availability: 0In StockRectifiers RECT 200V 3A SM SUPER FST | 0In Stock | SMD/SMT | DO-214AA-2 | 200 V | 3 A | Single | 950 mV | 75 A | 1 uA | 35 ns | - 55 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: MER3DMA-R2-00601 TTI: MER3DMA-R2-00601 Panjit Availability: 0In StockRectifiers RECT 200V 3A SM SUPER FST | 0In Stock | SMD/SMT | SMA | 200 V | 3 A | Single | 950 mV | 75 A | 1 uA | 35 ns | - 55 C | + 175 C | Reel | |||||
Mfr: ER2J-R1-00001 TTI: ER2J-R1-00001 Panjit Availability: 0In StockRectifiers RECT 600V 2A SM SUPER FST | 0In Stock | Reel | ||||||||||||||||
Mfr: ER3DA-R1-00001 TTI: ER3DA-R1-00001 Panjit Availability: 0In StockRectifiers RECT 200V 3A SM SUPER FST | 0In Stock | Reel | ||||||||||||||||
Mfr: ER3GA-R2-00001 TTI: ER3GA-R2-00001 Panjit Availability: 0In StockRectifiers RECT 400V 3A SM SUPER FST | 0In Stock | Reel | ||||||||||||||||
Mfr: ER804-T0-00001 TTI: ER804-T0-00001 Panjit Availability: 0In StockRectifiers RECT 400V 8A RDL SUPER FST | 0In Stock | Tube | ||||||||||||||||
Mfr: ERT1DAFC-R1-00001 TTI: ERT1DAFC-R1-00001 Panjit Availability: 0In StockRectifiers RECT 200V 1A SM SUPER FST | 0In Stock | Reel | ||||||||||||||||
Mfr: ERT2DAFC-R1-00001 TTI: ERT2DAFC-R1-00001 Panjit Availability: 0In StockRectifiers RECT 200V 2A SM SUPER FST | 0In Stock | Reel | ||||||||||||||||
Mfr: ER1D-R1-00001 TTI: ER1D-R1-00001 Panjit Availability: 0In StockRectifiers RECT 200V 1A SM SUPER FST | 0In Stock | Reel | ||||||||||||||||
Mfr: PG4005-R2-00001 TTI: PG4005-R2-00001 Panjit Availability: 0In StockRectifiers RECT 600V 1A AXL SCHOTTKY | 0In Stock | Reel | ||||||||||||||||
0In Stock | Tube | |||||||||||||||||
Mfr: PSDH6060L1-T0-00001 TTI: PSDH6060L1-T0-00001 Panjit Availability: 0In StockRectifiers RECT 600V 60A RDL FAST RCVR | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 60 A | Single | 1.25 V | 430 A | 250 uA | 135 ns | - 55 C | + 150 C | Tube | |||||
0In Stock | Reel |