Panjit - Rectifiers
402 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | SMC-2 | 600 V | 3 A | Single | 1.2 V | 200 A | 1 uA | - 55 C | + 150 C | Reel | |||||||
0In Stock | Reel | |||||||||||||||||
Mfr: US1A-R1-00001 TTI: US1A-R1-00001 Panjit Availability: 0In StockRectifiers RECT 50V 1A SM ULTRA FST | 0In Stock | Reel | ||||||||||||||||
Mfr: US1DAFC-R1-00001 TTI: US1DAFC-R1-00001 Panjit Availability: 0In StockRectifiers RECT 200V 1A SM ULTRA FST | 0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: US1M-R2-00001 TTI: US1M-R2-00001 Panjit Availability: 0In StockRectifiers RECT 1KV 1A SM ULTRA FST | 0In Stock | SMD/SMT | SMA-2 | 1 kV | 1 A | Single | 1.7 V | 30 A | 1 uA | 100 ns | - 55 C | + 150 C | Reel | |||||
Mfr: UF1006FCT-T0-00001 TTI: UF1006FCT-T0-00001 Panjit Availability: 0In StockRectifiers RECT 600V 10A RDL ULTRA FST | 0In Stock | Tube | ||||||||||||||||
Mfr: UF102G-AY-00001 TTI: UF102G-AY-00001 Panjit Availability: 0In StockRectifiers RECT 200V 1A AXL ULTRA FST | 0In Stock | Ammo Pack | ||||||||||||||||
Mfr: UF1602FCT-T0-00001 TTI: UF1602FCT-T0-00001 Panjit Availability: 0In StockRectifiers RECT 200V 16A RDL ULTRA FST | 0In Stock | Tube | ||||||||||||||||
Mfr: UF2004CT-T0-00001 TTI: UF2004CT-T0-00001 Panjit Availability: 0In StockRectifiers RECT 400V 20A RDL ULTRA FST | 0In Stock | Tube | ||||||||||||||||
Mfr: UF2J-R1-00001 TTI: UF2J-R1-00001 Panjit Availability: 0In StockRectifiers RECT 600V 2A SM ULTRA FST | 0In Stock | Reel | ||||||||||||||||
Mfr: UF2M-R1-00001 TTI: UF2M-R1-00001 Panjit Availability: 0In StockRectifiers RECT 1KV 2A SM ULTRA FST | 0In Stock | Reel | ||||||||||||||||
Mfr: ER106-AY-10001 TTI: ER106-AY-10001 Panjit Availability: Not Available OnlineRectifiers RECT 600V 1A | Not Available Online | Ammo Pack | ||||||||||||||||
Mfr: ER202-AY-10001 TTI: ER202-AY-10001 Panjit Availability: Not Available OnlineRectifiers RECT 200V 2A | Not Available Online | Ammo Pack | ||||||||||||||||
Mfr: ER502-AY-10001 TTI: ER502-AY-10001 Panjit Availability: Not Available OnlineRectifiers RECT 200V 5A | Not Available Online | Ammo Pack | ||||||||||||||||
Mfr: ER506-AY-10001 TTI: ER506-AY-10001 Panjit Availability: Not Available OnlineRectifiers RECT 600V 5A | Not Available Online | Ammo Pack | ||||||||||||||||
Mfr: UF1608CT-T0-00001 TTI: UF1608CT-T0-00001 Panjit Availability: 0In StockRectifiers RECT 800V 16A RDL ULTRA FST | 0In Stock | Tube | ||||||||||||||||
Mfr: GBJA1506-T0-00301 TTI: GBJA1506-T0-00301 Panjit Availability: 0In StockRectifiers RECT 600V 15A RDL BRIDGE | 0In Stock | Tube | ||||||||||||||||
Mfr: PMS308LL-R2-00601 TTI: PMS308LL-R2-00601 Panjit Availability: 0In StockRectifiers RECT 800V 3A SM BRIDGE | 0In Stock | Reel | ||||||||||||||||
Panjit Availability: 0In StockRectifiers RECT 600V 15A RDL FAST RCVR | 0In Stock | Tube | ||||||||||||||||
Mfr: ES2G-R1-00001 TTI: ES2G-R1-00001 Panjit Availability: 0In StockRectifiers RECT 400V 2A SM SUPER FST | 0In Stock | Reel | ||||||||||||||||
Mfr: ER1004FCT-T0-00001 TTI: ER1004FCT-T0-00001 Panjit Availability: 0In StockRectifiers RECT 400V 10A RDL SUPER FST | 0In Stock | Tube | ||||||||||||||||
Mfr: ER1004-T0-00001 TTI: ER1004-T0-00001 Panjit Availability: 0In StockRectifiers RECT 400V 10A RDL SUPER FST | 0In Stock | Tube | ||||||||||||||||
Mfr: ER1006-T0-00001 TTI: ER1006-T0-00001 Panjit Availability: 0In StockRectifiers RECT 600V 10A RDL SUPER FST | 0In Stock | Tube | ||||||||||||||||
Mfr: FR2J-R1-00001 TTI: FR2J-R1-00001 Panjit Availability: 0In StockRectifiers RECT 600V 2A SM FAST RCVR | 0In Stock | SMD/SMT | SMB-2 | 600 V | 2 A | Single | 1.3 V | 50 A | 1 uA | 250 ns | - 55 C | + 150 C | Reel |