Panjit - Rectifiers
402 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MER1DMA-R2-00001 TTI: MER1DMA-R2-00001 Panjit Availability: 0In StockRectifiers RECT 200V 3A SM SUPER FST | 0In Stock | - 55 C | + 150 C | Reel | ||||||||||||||
Mfr: ER2C-R1-00001 TTI: ER2C-R1-00001 Panjit Availability: 0In StockRectifiers RECT 150V 2A SM SUPER FST | 0In Stock | Reel | ||||||||||||||||
Mfr: ER2D-R2-00001 TTI: ER2D-R2-00001 Panjit Availability: 0In StockRectifiers RECT 200V 2A SM SUPER FST | 0In Stock | Reel | ||||||||||||||||
Mfr: ER2G-R2-00001 TTI: ER2G-R2-00001 Panjit Availability: 0In StockRectifiers RECT 400V 2A SM SUPER FST | 0In Stock | Reel | ||||||||||||||||
Mfr: ER3GA-R1-00001 TTI: ER3GA-R1-00001 Panjit Availability: 0In StockRectifiers RECT 400V 3A SM SUPER FST | 0In Stock | Reel | ||||||||||||||||
Mfr: ER3JA-R1-00001 TTI: ER3JA-R1-00001 Panjit Availability: 0In StockRectifiers RECT 600V 3A SM SUPER FST | 0In Stock | Reel | ||||||||||||||||
Mfr: ER803-T0-00001 TTI: ER803-T0-00001 Panjit Availability: 0In StockRectifiers RECT 300V 8A RDL SUPER FST | 0In Stock | Tube | ||||||||||||||||
Mfr: ERT2CAFC-R1-00001 TTI: ERT2CAFC-R1-00001 Panjit Availability: 0In StockRectifiers RECT 150V 2A SM SUPER FST | 0In Stock | Reel | ||||||||||||||||
Mfr: MURA1J-R1-00001 TTI: MURA1J-R1-00001 Panjit Availability: 0In StockRectifiers RECT 600V 1A SM SUPER FST | 0In Stock | Reel | ||||||||||||||||
Mfr: MURB2J-R1-00001 TTI: MURB2J-R1-00001 Panjit Availability: 0In StockRectifiers RECT 600V 2A SM SUPER FST | 0In Stock | SMD/SMT | SMB-2 | 600 V | 2 A | Single | 1.35 V | 30 A | 5 uA | 50 ns | - 55 C | + 175 C | Reel | |||||
Mfr: MURC4JI-R1-00001 TTI: MURC4JI-R1-00001 Panjit Availability: 0In StockRectifiers RECT 600V 4A SM SUPER FST | 0In Stock | Reel | ||||||||||||||||
Mfr: PSDB1560L1-T0-00001 TTI: PSDB1560L1-T0-00001 Panjit Availability: 0In StockRectifiers RECT 600V 15A SM FAST RCVR | 0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 600 V | 15 A | Single | 1.3 V | 180 A | 100 uA | 70 ns | - 55 C | + 150 C | Tube | |||||
Mfr: PSDB3060S1-R2-00001 TTI: PSDB3060S1-R2-00001 Panjit Availability: 0In StockRectifiers RECT 600V 30A SM FAST RCVR | 0In Stock | Reel | ||||||||||||||||
Mfr: PSDH30100S1-T0-00001 TTI: PSDH30100S1-T0-00001 Panjit Availability: Not Available OnlineRectifiers RECT 1KV 30A RDL FAST RCVR | Not Available Online | Through Hole | TO-247AD-2 | 1 kV | 30 A | Single | 2.65 V | 200 A | 250 uA | 95 ns | - 55 C | + 150 C | Tube | |||||
Mfr: PSDH6060S1-T0-00001 TTI: PSDH6060S1-T0-00001 Panjit Availability: 0In StockRectifiers RECT 600V 60A RDL FAST RCVR | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 60 A | Single | 1.65 V | 400 A | 250 uA | 55 ns | - 55 C | + 150 C | Tube | |||||
Mfr: PSDP0860S1-T0-00001 TTI: PSDP0860S1-T0-00001 Panjit Availability: 0In StockRectifiers RECT 600V 8A RDL FAST RCVR | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 8 A | Single | 1.8 V | 85 A | 100 uA | 35 ns | - 55 C | + 150 C | Tube | |||||
0In Stock | Reel | |||||||||||||||||
0In Stock | SMD/SMT | DO-214AA-2 | 400 V | 2 A | Single | 1.1 V | 60 A | 1 uA | - 55 C | + 150 C | Reel | |||||||
0In Stock | SMD/SMT | SMB-2 | 400 V | 2 A | Single | 1.1 V | 60 A | 1 uA | - 55 C | + 150 C | Reel | |||||||
Mfr: RS1B-R1-00001 TTI: RS1B-R1-00001 Panjit Availability: 0In StockRectifiers RECT 100V 1A SM FAST RCVR | 0In Stock | Reel | ||||||||||||||||
0In Stock | SMD/SMT | SMC-2 | 600 V | 3 A | Single | 1.2 V | 200 A | 1 uA | - 55 C | + 150 C | Reel | |||||||
0In Stock | Reel | |||||||||||||||||
Mfr: US1A-R1-00001 TTI: US1A-R1-00001 Panjit Availability: 0In StockRectifiers RECT 50V 1A SM ULTRA FST | 0In Stock | Reel | ||||||||||||||||
Mfr: US1DAFC-R1-00001 TTI: US1DAFC-R1-00001 Panjit Availability: 0In StockRectifiers RECT 200V 1A SM ULTRA FST | 0In Stock | Reel | ||||||||||||||||
0In Stock | Reel |