P6AFC - Panjit - ESD Protection Diodes / TVS Diodes

69 Results
69 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: P6AFC8.5A-R2-00001
TTI: P6AFC8.5A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6AFC 8.5V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
8.5 V
SMD/SMT
14.4 V
9.44 V
SMAF-C
41.7 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC
Reel
Datasheet
Mfr: P6AFC36A-R2-00001
TTI: P6AFC36A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6AFC 36V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMAF-C
10.3 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC
Reel
Datasheet
Mfr: P6AFC51A-R1-00001
TTI: P6AFC51A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6AFC 51V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
1 V
SMD/SMT
82.4 V
56.7 V
SMAF-C
7.3 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC
Reel
Datasheet
Mfr: P6AFC6.5A-R1-00001
TTI: P6AFC6.5A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6AFC 6.5V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
6.5 V
SMD/SMT
11.2 V
7.22 V
SMAF-C
53.6 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC
Reel
Datasheet
Mfr: P6AFC7.0A-R2-00001
TTI: P6AFC7.0A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6AFC 7V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
7 V
SMD/SMT
12 V
7.78 V
SMAF-C
50 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC
Reel
Datasheet
Mfr: P6AFC15A-R1-00001
TTI: P6AFC15A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6AFC 15V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SMAF-C
24.6 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC
Reel
Datasheet
Mfr: P6AFC17A-R1-00001
TTI: P6AFC17A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6AFC 17V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
17 V
SMD/SMT
27.6 V
18.9 V
SMAF-C
21.7 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC
Reel
Datasheet
Mfr: P6AFC18A-R2-00001
TTI: P6AFC18A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6AFC 18V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
18 V
SMD/SMT
29.2 V
20 V
SMAF-C
20.5 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC
Reel
Datasheet
Mfr: P6AFC22A-R1-00001
TTI: P6AFC22A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6AFC 18.8V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
22 V
SMD/SMT
35.5 V
24.4 V
SMAF-C
16.9 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC
Reel
Datasheet
Mfr: P6AFC24A-R1-00001
TTI: P6AFC24A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6AFC 24V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
24 V
SMD/SMT
38.9 V
26.7 V
SMAF-C
15.4 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC
Reel
Datasheet
Mfr: P6AFC28A-R2-00001
TTI: P6AFC28A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6AFC 28V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28 V
SMD/SMT
45.4 V
31.1 V
SMAF-C
13.2 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC
Reel
Datasheet
Mfr: P6AFC11A-R2-00001
TTI: P6AFC11A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6AFC 11V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
11 V
SMD/SMT
18.2 V
12.2 V
SMAF-C
33 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC
Reel
Datasheet
Mfr: P6AFC15A-R2-00001
TTI: P6AFC15A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6AFC 15V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SMAF-C
24.6 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC
Reel
Datasheet
Mfr: P6AFC16A-R2-00001
TTI: P6AFC16A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6AFC 16V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
16 V
SMD/SMT
26 V
17.8 V
SMAF-C
23.1 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC
Reel
Datasheet
Mfr: P6AFC17A-R2-00001
TTI: P6AFC17A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6AFC 17V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
17 V
SMD/SMT
27.6 V
18.9 V
SMAF-C
21.7 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC
Reel
Datasheet
Mfr: P6AFC30A-R2-00001
TTI: P6AFC30A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6AFC 30V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMAF-C
12.4 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC
Reel
Datasheet
Mfr: P6AFC40A-R1-00001
TTI: P6AFC40A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6AFC 40V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
40 V
SMD/SMT
64.5 V
SMAF-C
9.3 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC
Reel
Datasheet
Mfr: P6AFC40A-R2-00001
TTI: P6AFC40A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6AFC 40V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
40 V
SMD/SMT
64.5 V
SMAF-C
9.3 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC
Reel
Datasheet
Mfr: P6AFC43A-R1-00001
TTI: P6AFC43A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6AFC 43V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
43 V
SMD/SMT
69.4 V
47.8 V
SMAF-C
8.6 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC
Reel
Datasheet
Mfr: P6AFC54A-R1-00001
TTI: P6AFC54A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6AFC 54V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
54 V
SMD/SMT
87.1 V
60 V
SMAF-C
6.9 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC
Reel
Datasheet
Mfr: P6AFC54A-R2-00001
TTI: P6AFC54A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6AFC 54V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
54 V
SMD/SMT
87.1 V
60 V
SMAF-C
6.9 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC
Reel
Datasheet
Mfr: P6AFC6.0A-R2-00001
TTI: P6AFC6.0A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6AFC 6V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
6 V
SMD/SMT
10.3 V
6.67 V
SMAF-C
58.3 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC
Reel
Datasheet
Mfr: P6AFC9.0A-R2-00001
TTI: P6AFC9.0A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6AFC 9V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
9 V
SMD/SMT
15.4 V
10 V
SMAF-C
39 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC
Reel
Datasheet
Mfr: P6AFC33A-R2-00001
TTI: P6AFC33A-R2-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6AFC 33V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SMAF-C
11.3 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC
Reel
Datasheet
Mfr: P6AFC10A-R1-00001
TTI: P6AFC10A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes P6AFC 10V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
10 V
SMD/SMT
17 V
11.1 V
SMAF-C
35.3 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
P6AFC
Reel
  • 1
  • 2
  • 3