P4HE - Panjit - ESD Protection Diodes / TVS Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P4HE13A-R1-00001 TTI: P4HE13A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 13V UNI | 0In Stock | Unidirectional | 1 Channel | 13 V | SMD/SMT | 21.5 V | 14.4 V | SOD-123HE | 18.6 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4HE | Reel | ||||||
Mfr: P4HE5.0A-R1-00001 TTI: P4HE5.0A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 5V UNI | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SOD-123HE | 43.5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4HE | Reel |