P4FL - Panjit - ESD Protection Diodes / TVS Diodes

14 Results
14 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: P4FL5.0A-R1-00001
TTI: P4FL5.0A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD 5V UNI

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
9.2 V
7 V
SOD-123FL
43.5 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4FL
Reel
Datasheet
Mfr: P4FL12A-R1-00001
TTI: P4FL12A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD 12V UNI

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
12 V
SMD/SMT
19.9 V
14.7 V
SOD-123FL
20.1 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4FL
Reel
Datasheet
Mfr: P4FL14A-R1-00001
TTI: P4FL14A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD 14V UNI

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
14 V
SMD/SMT
23.2 V
17.2 V
SOD-123FL
17.2 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4FL
Reel
Datasheet
Mfr: P4FL15A-R1-00001
TTI: P4FL15A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD 15V UNI

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15 V
SMD/SMT
24.4 V
18.5 V
SOD-123FL
16.4 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4FL
Reel
Datasheet
Mfr: P4FL6.5A-R1-00001
TTI: P4FL6.5A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD 6.5V UNI

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
6.5 V
SMD/SMT
11.2 V
7.98 V
SOD-123FL
35.7 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4FL
Reel
Datasheet
Mfr: P4FL20A-R1-00001
TTI: P4FL20A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD 20V UNI

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
20 V
SMD/SMT
32.4 V
24.5 V
SOD-123FL
12.3 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4FL
Reel
Datasheet
Mfr: P4FL36A-R1-00001
TTI: P4FL36A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD 36V UNI

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36 V
SMD/SMT
58.1 V
44.2 V
SOD-123FL
6.9 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4FL
Reel
Datasheet
Mfr: P4FL30A-R1-00001
TTI: P4FL30A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD 30V UNI

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30 V
SMD/SMT
48.4 V
36.8 V
SOD-123FL
8.3 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4FL
Reel
Datasheet
Mfr: P4FL3.3A-R1-00001
TTI: P4FL3.3A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD 3.3V UNI

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3.3 V
SMD/SMT
8.5 V
6 V
SOD-123FL
47 A
400 W
P4FL
Reel
Datasheet
Mfr: P4FL24A-R1-00001
TTI: P4FL24A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD 24V UNI

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
24 V
SMD/SMT
38.9 V
29.5 V
SOD-123FL
10.3 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4FL
Reel
Datasheet
Mfr: P4FL13A-R1-00001
TTI: P4FL13A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD 13V UNI

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
13 V
SMD/SMT
21.5 V
15.9 V
SOD-123FL
18.6 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4FL
Reel
Datasheet
Mfr: P4FL22A-R1-00001
TTI: P4FL22A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD 22V UNI

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
22 V
SMD/SMT
35.5 V
26.9 V
SOD-123FL
11.3 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4FL
Reel
Datasheet
Mfr: P4FL28A-R1-00001
TTI: P4FL28A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD 28V UNI

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28 V
SMD/SMT
45.4 V
34.4 V
SOD-123FL
8.8 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4FL
Reel
Datasheet
Mfr: P4FL64A-R1-00001
TTI: P4FL64A-R1-00001
Panjit
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD 64V 400W SOD-123FL UNI

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
64 V
SMD/SMT
103 V
78.6 V
SOD-123FL
3.9 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
P4FL
Reel